Filter Your Search
1 - 4 of 4 results
|
TS972IQT
STMicroelectronics
|
$0.9768 | Yes | Active | 7 mV | 4 V/us | 1 µA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 750 nA | YES | NO | NO | NO | -6 V | NO | NO | 2.8 V/us | 6 V | AUTOMOTIVE | 12000 | 3160 | NO | S-PDSO-N8 | Not Qualified | e3 | 85 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | STMICROELECTRONICS | DFN | DFN-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||
|
AD8661ACP
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 750 µV | 3 V/us | 300 pA | 1 | OPERATIONAL AMPLIFIER | 8 V | -8 V | CMOS | -9 V | 9 V | AUTOMOTIVE | 4000 | S-XDSO-N8 | Not Qualified | e0 | 95 dB | 125 °C | -40 °C | 240 | 8 | UNSPECIFIED | HVSSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | NO LEAD | 500 µm | DUAL | 900 µm | 3 mm | 3 mm | ANALOG DEVICES INC | SON | 3 X 3 MM, LFCSP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
OPA2333AIDRB
Texas Instruments
|
Check for Price | Obsolete | 10 µV | 0.16 V/us | 200 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 7 V | AUTOMOTIVE | 350 | S-PDSO-N8 | Not Qualified | e4 | 130 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | DFN | HVSSON, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
NCV20091MUTAG
onsemi
|
Check for Price | Yes | Active | 4 mV | 0.17 V/us | 1.5 nA | 31 µA | 53 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | NO | 1.1 nA | NO | YES | NO | 7 V | AUTOMOTIVE | 350 | 17782.79 | NO | S-PDSO-N6 | 76 dB | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | NO LEAD | 500 µm | DUAL | 550 µm | 1.6 mm | 1.6 mm | ON SEMICONDUCTOR | HVSSON, SOLCC6,.06,20 | compliant | EAR99 | 8542.33.00.01 |