Filter Your Search
21 - 30 of 358 results
|
MCP621ST-E/OT
Microchip Technology Inc
|
$1.3581 | Yes | Active | 200 µV | 10 V/us | 5 nA | 3.6 mA | 68 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6.5 V | AUTOMOTIVE | 20000 | 50118 | NO | R-PDSO-G5 | Not Qualified | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||
|
MCP6071T-E/OT
Microchip Technology Inc
|
$0.5610 | Yes | Active | 150 µV | 0.5 V/us | 5 nA | 170 µA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 1200 | 56200 | NO | R-PDSO-G5 | Not Qualified | e3 | 91 dB | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||
|
MCP6061T-E/OT
Microchip Technology Inc
|
$0.6520 | Yes | Active | 150 µV | 0.25 V/us | 5 nA | 90 µA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 730 | 56200 | NO | R-PDSO-G5 | Not Qualified | e3 | 91 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||
|
MCP6051T-E/OT
Microchip Technology Inc
|
$0.6792 | Yes | Active | 150 µV | 0.15 V/us | 5 nA | 45 µA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 385 | 56200 | NO | R-PDSO-G5 | Not Qualified | e3 | 91 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||
|
MCP6242T-E/SN
Microchip Technology Inc
|
$0.3599 | Yes | Yes | Active | 7 mV | 0.3 V/us | 140 µA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 550 | 31620 | NO | R-PDSO-G8 | Not Qualified | e3 | 75 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.55 mm | 3.91 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | LSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||
|
MCP6231UT-E/OT
Microchip Technology Inc
|
$0.2465 | Yes | Yes | Active | 7 mV | 0.15 V/us | 1.1 nA | 30 µA | 61 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 300 | 31620 | NO | R-PDSO-G5 | Not Qualified | e3 | 75 dB | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||
|
MCP6V86T-E/OT
Microchip Technology Inc
|
$1.1334 | Active | 25 µV | 4 V/us | 1 nA | 770 µA | 112 dB | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 400 pA | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 5000 | 70794 | NO | R-PDSO-G5 | 136 dB | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | Microchip | ||||||||||||||||
|
MCP606T-I/OT
Microchip Technology Inc
|
$0.5691 | Yes | Yes | Active | 250 µV | 0.08 V/us | 80 pA | 25 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 7 V | INDUSTRIAL | 155 | 100000 | NO | R-PDSO-G5 | Not Qualified | e3 | 91 dB | 1 | 85 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||
|
MCP6L91T-E/OT
Microchip Technology Inc
|
$0.4362 | Yes | Active | 4 mV | 7 V/us | 1.35 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 10000 | NO | R-PDSO-G5 | e3 | 91 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||||||
|
BU7242SF-E2
ROHM Semiconductor
|
$0.7890 | Yes | Yes | Active | 10 mV | 0.4 V/us | 600 µA | 45 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | INDUSTRIAL | 900 | 3160 | NO | R-PDSO-G8 | Not Qualified | 60 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 1.27 mm | DUAL | 1.6 mm | 4.4 mm | 5 mm | ROHM CO LTD | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor |