Filter Your Search
41 - 50 of 358 results
|
MCP6283T-E/CH
Microchip Technology Inc
|
$0.4221 | Yes | Yes | Active | 5 mV | 2.5 V/us | 5 nA | 570 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 5000 | 31620 | NO | R-PDSO-G6 | Not Qualified | e3 | 85 dB | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||
|
MCP6293T-E/CH
Microchip Technology Inc
|
$0.5092 | Yes | Yes | Active | 5 mV | 7 V/us | 5 nA | 1.3 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 7 V | AUTOMOTIVE | 10000 | 31620 | NO | R-PDSO-G6 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.63 mm | 2.95 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||
|
MCP6V81T-E/OT
Microchip Technology Inc
|
$1.1633 | Yes | Active | 9 µV | 4 V/us | 50 pA | 770 µA | 118 dB | 1 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | yES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 5000 | 1995262 | NO | R-PDSO-G5 | e3 | 136 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | Microchip | 2016-03-04 | ||||||
|
MCP6V91T-E/OT
Microchip Technology Inc
|
$1.3233 | Yes | Active | 9 µV | 9.5 V/us | 50 pA | 1.6 mA | 118 dB | 1 | OPERATIONAL AMPLIFIER | 2.4 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | NO | NO | NO | 6.5 V | AUTOMOTIVE | 10000 | 1995262 | NO | R-PDSO-G5 | e3 | 140 dB | 1 | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||
|
MCP6V91UT-E/OT
Microchip Technology Inc
|
$1.2901 | Yes | Active | 9 µV | 9.5 V/us | 50 pA | 1.6 mA | 118 dB | 1 | OPERATIONAL AMPLIFIER | 2.4 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | NO | NO | NO | 6.5 V | AUTOMOTIVE | 10000 | 1995262 | NO | R-PDSO-G5 | e3 | 140 dB | 1 | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||
|
MCP6V31T-E/OT
Microchip Technology Inc
|
$1.1182 | Yes | Active | 8 µV | 0.13 V/us | 5 nA | 1 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 300 | 1000000 | NO | R-PDSO-G5 | e3 | 135 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||||
|
MCP6L71T-E/OT
Microchip Technology Inc
|
$0.3282 | Yes | Yes | Active | 4 mV | 0.9 V/us | 240 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 2000 | NO | R-PDSO-G5 | Not Qualified | e3 | 91 dB | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip | ||||||||
|
MCP6V11T-E/OT
Microchip Technology Inc
|
$0.8235 | Yes | Active | 8 µV | 0.03 V/us | 5 nA | 11 µA | 119 dB | 1 | OPERATIONAL AMPLIFIER | 1.6 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 80 | 100000 | NO | R-PDSO-G5 | Not Qualified | e3 | 135 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||
|
MCP6V61T-E/OT
Microchip Technology Inc
|
$1.1633 | Yes | Active | 8 µV | 0.45 V/us | 50 pA | 130 µA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 1000 | 1778279 | NO | R-PDSO-G5 | e3 | 134 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||
|
MCP6441T-E/OT
Microchip Technology Inc
|
$0.6520 | Yes | Yes | Active | 4.5 mV | 3000 V/us | 650 nA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 9 | 31620 | NO | R-PDSO-G5 | Not Qualified | e3 | 76 dB | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.55 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Microchip |