Filter Your Search
41 - 50 of 4,426 results
|
LMP2021MF/NOPB
Texas Instruments
|
$1.6131 | Yes | Yes | Active | 5 µV | 2.6 V/us | 300 pA | 1.1 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | 200 pA | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 5000 | 562000 | NO | R-PDSO-G5 | Not Qualified | e3 | 139 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LMP2021MFX/NOPB
Texas Instruments
|
$1.5671 | Yes | Yes | Active | 5 µV | 2.6 V/us | 300 pA | 1.1 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | 200 pA | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 5000 | 562000 | NO | R-PDSO-G5 | Not Qualified | e3 | 139 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23,5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
TLV271IDBVT
Texas Instruments
|
$0.6102 | Yes | Yes | Active | 5 mV | 2.1 V/us | 60 pA | 660 µA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | -8.25 V | NO | NO | 1 V/us | 8.25 V | AUTOMOTIVE | 3000 | 70795 | NO | R-PDSO-G5 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
OPA376AIDBVR
Texas Instruments
|
$1.2692 | Yes | Yes | Active | 25 µV | 2 V/us | 10 pA | 950 µA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | YES | NO | NO | NO | 7 V | AUTOMOTIVE | 5500 | 1000000 | NO | R-PDSO-G5 | Not Qualified | e4 | 90 dB | 2 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LMV321M5X/NOPB
Texas Instruments
|
$0.6274 | Yes | Yes | Active | 7 mV | 1 V/us | 500 nA | 250 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e3 | 65 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA333AIDBVT
Texas Instruments
|
$1.9180 | Yes | Yes | Active | 10 µV | 0.16 V/us | 200 pA | 25 µA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | 400 pA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 200000 | NO | R-PDSO-G5 | Not Qualified | e4 | 130 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
AD8031ARTZ-R2
Analog Devices Inc
|
$3.7773 | No | Yes | Active | 10 mV | 35 V/us | 2 µA | 1.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 25 V/us | 6.3 V | INDUSTRIAL | 80000 | 5000 | YES | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23 | ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RJ-5 | |||||
|
AD8051ARTZ-REEL
Analog Devices Inc
|
$1.6611 | No | Yes | Active | 27 mV | 170 V/us | 3.5 µA | 5.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.6 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 90 V/us | 6.3 V | INDUSTRIAL | 110000 | 5000 | YES | R-PDSO-G5 | Not Qualified | e3 | 88 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOIC | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RJ-5 | ||||
|
OPA330AIDBVT
Texas Instruments
|
$1.5919 | Yes | Yes | Active | 50 µV | 0.16 V/us | 500 pA | 35 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | 1 nA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 100000 | NO | R-PDSO-G5 | Not Qualified | e4 | 115 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA333AIDBVRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 µV | 0.16 V/us | 200 pA | 25 µA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | 400 pA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 200000 | NO | R-PDSO-G5 | Not Qualified | e4 | 130 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |