Filter Your Search
1 - 10 of 49 results
|
HA4P2544-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 mV | 150 V/us | 15 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -17.5 V | 17.5 V | COMMERCIAL EXTENDED | 50000 | S-PQCC-J20 | e0 | 89 dB | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | QFN | QCCJ, | 20 | unknown | |||||||||||||||||||||
|
HA4P2525-5
Intersil Corporation
|
Check for Price | No | Obsolete | 14 mV | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES (AVCL>=3) | NO | 80 V/us | 20 V | COMMERCIAL | 5000 | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | QLCC | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
HA4P5101-5
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 3 mV | 10 V/us | 200 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | COMMERCIAL EXTENDED | 100000 | S-PQCC-J20 | e0 | 100 dB | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | QFN | PACKAGE-20 | 20 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
HA4P5101-5
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mV | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 6 V/us | 20 V | COMMERCIAL | 100000 | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | QLCC | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
HA4P5101-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 3 mV | 10 V/us | 200 nA | 6 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -20 V | 6 V/us | 20 V | COMMERCIAL EXTENDED | 100000 | 100000 | S-PQCC-J20 | Not Qualified | e0 | 100 dB | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
HA4P2544-5
Intersil Corporation
|
Check for Price | No | Obsolete | 20 mV | 12 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES | NO | 100 V/us | 17.5 V | COMMERCIAL | 2500 | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | QLCC | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
HA4P2544-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 mV | 150 V/us | 15 µA | 12 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES | NO | -17.5 V | 100 V/us | 17.5 V | COMMERCIAL EXTENDED | 50000 | 3500 | S-PQCC-J20 | Not Qualified | e0 | 89 dB | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
HA4P5144-5
Intersil Corporation
|
Check for Price | No | Obsolete | 8 mV | 800 µA | 4 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | 0.8 V/us | 17.5 V | COMMERCIAL | 15000 | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | QLCC | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
HA4P5111-5
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mV | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES (AVCL>=10) | NO | 40 V/us | 20 V | COMMERCIAL | 100000 | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | QCCJ, LDCC20,.4SQ | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
HA4P2540/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 mV | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | 320 V/us | 17.5 V | MILITARY | 400000 | 5000 | YES | S-PQCC-J20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC20,.4SQ | unknown | EAR99 | 8542.33.00.01 |