Filter Your Search
1 - 10 of 2,051 results
|
THS4531IRUNR
Texas Instruments
|
$1.3796 | Yes | Yes | Active | 1 mV | 2.7 MHz | 220 V/us | 210 nA | 250 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | VOLTAGE-FEEDBACK | 210 nA | YES | 50 nA | NO | NO | NO | NO | NO | 5.5 V | AUTOMOTIVE | 36000 | 5.623 | 100000 | NO | S-XQCC-N10 | Not Qualified | e4 | 116 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | UNSPECIFIED | QCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC10,.08SQ,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
OPA4990SIRTER
Texas Instruments
|
$1.6248 | Yes | Yes | Active | 1.5 mV | 4.5 V/us | 600 µA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 4 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 42 V | AUTOMOTIVE | 1100 | 158489.3192 | NO | S-PQCC-N16 | e4 | 115 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | |||||||||||||||||||||
|
OPA4990IRTER
Texas Instruments
|
$1.6248 | Yes | Yes | Active | 1.5 mV | 4.5 V/us | 600 µA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 4 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 42 V | AUTOMOTIVE | 1100 | 158489.3192 | NO | S-PQCC-N16 | e4 | 115 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | |||||||||||||||||||||
|
THS4531IRUNT
Texas Instruments
|
$2.2317 | Yes | Yes | Active | 1 mV | 2.7 MHz | 220 V/us | 210 nA | 250 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | VOLTAGE-FEEDBACK | 210 nA | YES | 50 nA | NO | NO | NO | NO | NO | 5.5 V | AUTOMOTIVE | 36000 | 5.623 | 100000 | NO | S-XQCC-N10 | Not Qualified | e4 | 116 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | UNSPECIFIED | QCCN | LCC10,.08SQ,20 | SQUARE | CHIP CARRIER | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC10,.08SQ,20 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
AD8270ACPZ-R7
Analog Devices Inc
|
$3.4076 | No | Yes | Active | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 635 µm | QUAD | ANALOG DEVICES INC | CSP | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-20 | ||||||||||||||||||||||||||||||||
|
AD8270ACPZ-WP
Analog Devices Inc
|
$4.5949 | No | Yes | Active | 4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 635 µm | QUAD | ANALOG DEVICES INC | CSP | 16 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CP-16-20 | ||||||||||||||||||||||||||||||||
|
LM148FKB
Texas Instruments
|
$10.7563 | Yes | No | Active | 5 mV | 0.5 V/us | 325 nA | 3.6 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 25 nA | NO | NO | YES | -22 V | NO | NO | 22 V | MILITARY | 1000 | 25000 | NO | S-CQCC-N20 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
TL074MFKB
Texas Instruments
|
$14.1564 | Yes | No | Active | 6 mV | 13 V/us | 50 nA | 10 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | MILITARY | 3000 | 15000 | NO | S-CQCC-N20 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
81023062A
Texas Instruments
|
$14.4397 | Yes | No | Active | 6 mV | 13 V/us | 50 nA | 14 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 20 nA | YES | NO | NO | -18 V | NO | NO | 5 V/us | 18 V | MILITARY | 3000 | 15000 | S-CQCC-N20 | Qualified | e0 | 100 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
LM158AFKB
Texas Instruments
|
$15.7016 | Yes | No | Active | 2 mV | 0.3 V/us | 100 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | 10 nA | NO | NO | NO | NO | NO | 32 V | MILITARY | 700 | 25000 | NO | S-CQCC-N20 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 | 1989-03-01 |