Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (14)
-
Common-mode Reject Ratio-Min (4)
-
Input Offset Voltage-Max (12)
-
Manufacturer (9)
Neg Supply Voltage-Nom (Vsup) (3)
-
Number of Functions (3)
-
Slew Rate-Nom (8)
-
Subcategory (2)
Supply Current-Max (14)
-
Supply Voltage-Nom (Vsup) (5)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: QFF

1 - 20 of 61 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Total Dose Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
TLV2422MUB
Texas Instruments
Check for Price
Yes No Active 2 mV 0.02 V/us 60 pA 150 µA 70 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO YES +-1.35/+-5/2.7/10 V NO NO 0.008 V/us 12 V MILITARY 52 kHz 6000 NO R-GDFP-F10 Not Qualified e0 83 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF FL10,.3 RECTANGULAR FLATPACK TUBE YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.225 mm 6.475 mm TLV2422MUB TEXAS INSTRUMENTS INC DFP QFF, FL10,.3 10 not_compliant EAR99 8542.33.00.01 1 Week
5962-9751401QHA
Texas Instruments
Check for Price
Yes No Active 2 mV 0.02 V/us 60 pA 150 µA 70 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 300 pA YES 150 pA YES NO YES 3/5 V NO NO 0.008 V/us 12 V MILITARY 52 kHz 2000 NO R-GDFP-F10 Qualified e0 83 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF FL10,.3 RECTANGULAR FLATPACK TUBE YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.225 mm 6.475 mm 5962-9751401QHA TEXAS INSTRUMENTS INC DFP QFF, FL10,.3 10 not_compliant EAR99 8542.39.00.01 6 Weeks
5962-0051203QHA
Texas Instruments
Check for Price
Yes No Active 2 mV 1.6 V/us 14 nA 650 µA 71 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V MILITARY 6.4 MHz 28000 NO R-GDFP-F10 Qualified e0 85 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF FL10,.24 RECTANGULAR FLATPACK TUBE YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.225 mm 6.475 mm 5962-0051203QHA TEXAS INSTRUMENTS INC DFP QFF, FL10,.24 10 not_compliant EAR99 8542.39.00.01 6 Weeks
TLV2461MUB
Texas Instruments
Check for Price
Yes No Active 2 mV 1.6 V/us 14 nA 650 µA 71 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V MILITARY 6.4 MHz 31622 NO R-GDFP-F10 Not Qualified e0 85 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF FL10,.24 RECTANGULAR FLATPACK TUBE YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.225 mm 6.475 mm TLV2461MUB TEXAS INSTRUMENTS INC DFP QFF, FL10,.24 10 not_compliant EAR99 8542.33.00.01 6 Weeks
5962-0051201QHA
Texas Instruments
Check for Price
Yes No Active 2 mV 1.6 V/us 14 nA 650 µA 71 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V MILITARY 6.4 MHz 28000 NO R-GDFP-F10 Qualified e0 85 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF FL10,.3 RECTANGULAR FLATPACK TUBE YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.225 mm 6.475 mm 5962-0051201QHA TEXAS INSTRUMENTS INC DFP QFF, FL10,.3 10 not_compliant EAR99 8542.39.00.01 6 Weeks
5962-9689704HXX
Defense Supply Center Columbus
Check for Price
Active 30 mV 50 pA 1 OPERATIONAL AMPLIFIER 150 V -150 V -175 V 175 V MILITARY S-CQFP-F24 Qualified e0 84 dB 125 °C -55 °C MIL-PRF-38534 Class H 24 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD 3.23 mm 10.16 mm 10.16 mm DEFENSE SUPPLY CENTER COLUMBUS QFF, 24 unknown EAR99 8542.33.00.01
5962-9689704HXX
Defense Logistics Agency
Check for Price
Active 30 mV 50 pA 1 OPERATIONAL AMPLIFIER 150 V -150 V -175 V 175 V MILITARY S-CQFP-F24 Qualified e0 84 dB 125 °C -55 °C MIL-PRF-38534 Class H 24 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD 3.23 mm 10.16 mm 10.16 mm DEFENSE LOGISTICS AGENCY QFP QFF, 24 unknown EAR99 8542.33.00.01
TLV2460MUB
Texas Instruments
Check for Price
Yes No Active 2 mV 1.6 V/us 14 nA 650 µA 71 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V MILITARY 6.4 MHz 31622 NO R-GDFP-F10 Not Qualified e0 85 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF FL10,.24 RECTANGULAR FLATPACK TUBE YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.225 mm 6.475 mm TLV2460MUB TEXAS INSTRUMENTS INC DFP QFF, FL10,.24 10 not_compliant EAR99 8542.33.00.01 6 Weeks
TLV2462MUB
Texas Instruments
Check for Price
Yes No Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V MILITARY 6.4 MHz 31622 NO R-GDFP-F10 Not Qualified e0 85 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF FL10,.24 RECTANGULAR FLATPACK TUBE YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.225 mm 6.475 mm TLV2462MUB TEXAS INSTRUMENTS INC DFP QFF, FL10,.24 10 not_compliant EAR99 8542.33.00.01 6 Weeks
5962-0051205QHA
Texas Instruments
Check for Price
Yes No Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V MILITARY 6.4 MHz 28000 NO R-GDFP-F10 Qualified e0 85 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF FL10,.24 RECTANGULAR FLATPACK TUBE YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.225 mm 6.475 mm 5962-0051205QHA TEXAS INSTRUMENTS INC DFP QFF, FL10,.24 10 not_compliant EAR99 8542.39.00.01 6 Weeks
RHF43BK-01V
STMicroelectronics
Check for Price
Active 500 µV 2.7 V/us 100 nA 3.3 mA 1 OPERATIONAL AMPLIFIER 3 V BIPOLAR VOLTAGE-FEEDBACK 60 nA YES NO YES NO +-1.5/+-8,3/16 V 1.7 V/us 18 V MILITARY 7.5 MHz 1000 NO S-CDFP-F8 Not Qualified 110 dB 1 125 °C -55 °C 225 NOT SPECIFIED 300k Rad(Si) V 8 CERAMIC, METAL-SEALED COFIRED QFF FL8,.25 SQUARE FLATPACK YES FLAT 1.27 mm DUAL 2.64 mm 6.48 mm 6.48 mm RHF43BK-01V STMICROELECTRONICS DFP QFF, FL8,.25 8 compliant EAR99 8542.33.00.01 30 Weeks
5962-0051206QHA
Texas Instruments
Check for Price
Yes No Active 1.5 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V MILITARY 6.4 MHz 28000 NO R-GDFP-F10 Qualified e0 85 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 Class Q NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF FL10,.24 RECTANGULAR FLATPACK TUBE YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.03 mm 6.225 mm 6.475 mm 5962-0051206QHA TEXAS INSTRUMENTS INC DFP QFF, FL10,.24 10 not_compliant EAR99 8542.39.00.01 6 Weeks
LM6164W/883
National Semiconductor Corporation
Check for Price
No Obsolete 6 mV 300 V/us 6 µA 6.8 mA 86 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 6 µA YES (AVCL>=5) NO -16 V 5/+-15 V 200 V/us 16 V MILITARY 175 MHz 1800 YES R-GDFP-F10 Not Qualified e0 105 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF FL10,.3 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.3246 mm LM6164W/883 NATIONAL SEMICONDUCTOR CORP DFP QFF, FL10,.3 10 unknown EAR99 8542.33.00.01
LM6164W/883X
Texas Instruments
Check for Price
Obsolete 6 mV 300 V/us 6 µA 86 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -16 V 200 V/us 16 V MILITARY 175 MHz 1800 R-GDFP-F10 Not Qualified 105 dB 125 °C -55 °C MIL-STD-883 10 CERAMIC, GLASS-SEALED QFF RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 2.032 mm 6.3246 mm LM6164W/883X NATIONAL SEMICONDUCTOR CORP QFF, unknown EAR99 8542.33.00.01
RH108AMW#PBF
Analog Devices Inc
Check for Price
Yes Active 1 mV 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V MILITARY R-GDFP-F10 Not Qualified e3 70 dB 125 °C -55 °C 250 NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF RECTANGULAR FLATPACK YES MATTE TIN FLAT 1.27 mm DUAL 2.29 mm 6.35 mm RH108AMW#PBF ANALOG DEVICES INC QFF, compliant EAR99 8542.33.00.01
RH108AMW
Analog Devices Inc
Check for Price
No Active 1 mV 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V MILITARY R-GDFP-F10 Not Qualified e0 70 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 2.29 mm 6.35 mm RH108AMW ANALOG DEVICES INC QFF, compliant EAR99 8542.33.00.01
5962-9689704HXA
MS Kennedy Corporation
Check for Price
Transferred 30 mV 50 pA 3 mA 1 OPERATIONAL AMPLIFIER 150 V -150 V CMOS VOLTAGE-FEEDBACK 50 pA YES (AVCL>=30) YES NO NO -175 V +-150 V YES NO 20 V/us 175 V AUTOMOTIVE 50000 NO S-XQFP-F24 Not Qualified e0 84 dB 125 °C -40 °C 38535Q/M;38534H;883B 24 CERAMIC, METAL-SEALED COFIRED QFF QFL24,.4SQ SQUARE FLATPACK YES TIN LEAD FLAT 1.27 mm QUAD MS KENNEDY CORP QFF, QFL24,.4SQ 24 unknown EAR99 8542.33.00.01
RH108AMW
Linear Technology
Check for Price
No No Transferred 1 mV 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V MILITARY R-GDFP-F10 Not Qualified e0 70 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 2.29 mm 6.35 mm RH108AMW LINEAR TECHNOLOGY CORP DFP QFF, 10 compliant EAR99 8542.33.00.01
5962-9689704HXC
MS Kennedy Corporation
Check for Price
Transferred 30 mV 50 pA 3 mA 1 OPERATIONAL AMPLIFIER 150 V -150 V CMOS VOLTAGE-FEEDBACK 50 pA YES (AVCL>=30) YES NO NO -175 V +-150 V YES NO 20 V/us 175 V AUTOMOTIVE 50000 NO S-XQFP-F24 Not Qualified e4 84 dB 125 °C -40 °C 38535Q/M;38534H;883B 24 CERAMIC, METAL-SEALED COFIRED QFF QFL24,.4SQ SQUARE FLATPACK YES GOLD FLAT 1.27 mm QUAD MS KENNEDY CORP QFF, QFL24,.4SQ 24 unknown EAR99 8542.33.00.01
RH108AMW#PBF
Linear Technology
Check for Price
Yes Yes Transferred 1 mV 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V MILITARY R-GDFP-F10 Not Qualified e3 70 dB 125 °C -55 °C 250 NOT SPECIFIED 10 CERAMIC, GLASS-SEALED QFF RECTANGULAR FLATPACK YES MATTE TIN FLAT 1.27 mm DUAL 2.29 mm 6.35 mm RH108AMW#PBF LINEAR TECHNOLOGY CORP DFP QFF, 10 compliant EAR99 8542.33.00.01

Add to list:
Create New List