If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (3)
-
Bandwidth (3dB)-Nom (1)
Common-mode Reject Ratio-Min (5)
-
Input Offset Voltage-Max (5)
-
Manufacturer (7)
Neg Supply Voltage-Nom (Vsup) (4)
-
Number of Functions (3)
-
Slew Rate-Nom (6)
-
Subcategory (3)
Supply Current-Max (6)
-
Supply Voltage-Nom (Vsup) (4)
-
Voltage Gain-Nom (1)
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: QFP

1 - 15 of 15 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Bandwidth (3dB)-Nom Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Voltage Gain-Nom Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Common Mode Voltage-Max Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Part Package Code
Pin Count
HV256FG-G
Microchip Technology Inc
$142.4750
Yes Active 50 mV 2.2 V/us 32 OPERATIONAL AMPLIFIER 6.5 V -5.5 V -7 V 8 V OTHER R-PQFP-G100 Not Qualified e3 3 85 °C -10 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 3.15 mm 14 mm 20 mm MICROCHIP TECHNOLOGY INC QFP, compliant EAR99 8542.33.00.01 30 Weeks
HV254FG-G
Microchip Technology Inc
$83.3832
Yes Active 3 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V -7 V 7 V COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C -10 °C 225 30 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 3.15 mm 14 mm 20 mm MICROCHIP TECHNOLOGY INC 20 X 14 MM, 3.15 MM HEIGHT, 0.65 MM PITCH, GREEN, MS-022GC-2, MQFP-100 compliant EAR99 8542.33.00.01
OPA2333SHKQ
Texas Instruments
$81.0052
Active 10 µV 0.16 V/us 200 pA 50 µA 102 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 200 pA YES 400 pA YES YES YES +-0.9/+-2.75/1.8/5.5 V NO NO 7 V MILITARY 350 kHz 17780 NO R-CDFP-G8 Not Qualified 130 dB 210 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED QFP SOP8,.4 RECTANGULAR FLATPACK TUBE YES GULL WING 1.27 mm DUAL 2.8 mm 5.65 mm 6.9 mm TEXAS INSTRUMENTS INC QFP, SOP8,.4 not_compliant EAR99 8542.33.00.01 6 Weeks DFP 8
INA271SHKQ
Texas Instruments
$104.1622
Active 20 100 dB 1 OPERATIONAL AMPLIFIER 80 V MILITARY R-CDFP-G8 210 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED QFP RECTANGULAR FLATPACK YES GULL WING 1.27 mm DUAL 2.8 mm 5.65 mm 6.9 mm TEXAS INSTRUMENTS INC QFP, not_compliant EAR99 8542.33.00.01 6 Weeks DFP 8
OPA211SHKQ
Texas Instruments
$103.5744
Active 260 µV 27 V/us 125 nA 7.5 mA 110 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO YES NO -20 V +-2.25/+-18/4.5/36 V NO NO 20 V MILITARY 45 MHz 316227.766 YES R-CDFP-G8 Not Qualified 120 dB 210 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED QFP SOP8,.4 RECTANGULAR FLATPACK TUBE YES GULL WING 1.27 mm DUAL 2.8 mm 5.65 mm 6.9 mm TEXAS INSTRUMENTS INC QFP, SOP8,.4 not_compliant EAR99 8542.33.00.01 6 Weeks DFP 8
PA165PQ
Apex Microtechnology Inc
Check for Price
Yes Active 20 mV 36 V/us 200 pA 10 mA 97 dB 1 OPERATIONAL AMPLIFIER 200 pA 205 V INDUSTRIAL 10.3 MHz S-PQFP-G52 115 dB 85 °C -40 °C 52 PLASTIC/EPOXY QFP HQFP52,.86SQ,40 SQUARE FLATPACK YES GULL WING 1 mm QUAD 3.127 mm 20 mm 20 mm APEX MICROTECHNOLOGY INC QFP, HQFP52,.86SQ,40 compliant
PA164PQ
Apex Microtechnology Inc
Check for Price
Yes Active 20 mV 36 V/us 200 pA 10 mA 97 dB 1 OPERATIONAL AMPLIFIER 200 pA 205 V INDUSTRIAL 10.3 MHz S-PQFP-G52 115 dB 85 °C -40 °C 52 PLASTIC/EPOXY QFP HQFP52,.86SQ,40 SQUARE FLATPACK YES GULL WING 1 mm QUAD 3.127 mm 20 mm 20 mm APEX MICROTECHNOLOGY INC QFP, HQFP52,.86SQ,40 compliant
HV256FG-G
Supertex Inc
Check for Price
Yes Yes Transferred 50 mV 2.2 V/us 32 OPERATIONAL AMPLIFIER 6.5 V -5.5 V -7 V -5,7,125/300 V 8 V OTHER R-PQFP-G100 Not Qualified e3 3 85 °C -10 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 3.15 mm 14 mm 20 mm SUPERTEX INC QFP, QFP100,.7X.9 compliant EAR99 8542.33.00.01 QFP 100
HV254FG
Supertex Inc
Check for Price
No Obsolete 32 OPERATIONAL AMPLIFIER 5 V -5 V -7 V +-5,50/275 V 7 V COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 3.15 mm 14 mm 20 mm SUPERTEX INC QFP, QFP100,.7X.9 compliant EAR99 8542.33.00.01 QFP 100
HV256FG
Supertex Inc
Check for Price
No Obsolete 50 mV 2.2 V/us 32 OPERATIONAL AMPLIFIER -7 V -5,7,125/300 V 8 V OTHER R-PQFP-G100 Not Qualified e0 85 °C -10 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 3.15 mm 14 mm 20 mm SUPERTEX INC QFP, QFP100,.7X.9 compliant EAR99 8542.33.00.01 QFP 100
HV254FG-G
Supertex Inc
Check for Price
Yes Yes Transferred 3 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V -7 V +-5,50/275 V 7 V COMMERCIAL R-PQFP-G100 Not Qualified e3 3 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 3.15 mm 14 mm 20 mm SUPERTEX INC QFP, QFP100,.7X.9 compliant EAR99 8542.33.00.01 QFP 100
SC0900AM
Qorvo
Check for Price
No Obsolete 105 mA 1 OPERATIONAL AMPLIFIER -7 V -7 V S-XQFP-G44 Not Qualified 44 CERAMIC QFP QFP44,.8SQ,50 SQUARE FLATPACK YES GULL WING 1.27 mm QUAD QORVO INC QFP, QFP44,.8SQ,50 compliant
THS4521SHKQ
Texas Instruments
$116.5500
Active 5 mV 2.2 MHz 377.5 V/us 900 nA 1.4 mA 80 dB 1 OPERATIONAL AMPLIFIER 3.3 V VOLTAGE-FEEDBACK YES 3.2 µA NO NO NO 3.3 V NO YES 3.6 V MILITARY 81 MHz NO R-CDFP-G8 Not Qualified 105 dB 210 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, METAL-SEALED COFIRED QFP SOP8,.4 RECTANGULAR FLATPACK TUBE YES GULL WING 1.27 mm DUAL 2.8 mm 5.65 mm 6.9 mm TEXAS INSTRUMENTS INC QFP, SOP8,.4 not_compliant EAR99 8542.33.00.01 6 Weeks DFP 8
1010DA-S02QFP
Inphi Corporation
Check for Price
Contact Manufacturer 280 mA 1 OPERATIONAL AMPLIFIER 5,-5.2 V S-PQFP-G32 Not Qualified 32 PLASTIC/EPOXY QFP QFP32,.35SQ SQUARE FLATPACK YES GULL WING 635 µm QUAD INPHI CORP QFP, QFP32,.35SQ compliant
SC0900AM
TriQuint Semiconductor
Check for Price
No Transferred 105 mA 1 OPERATIONAL AMPLIFIER -7 V -7 V S-XQFP-G44 Not Qualified 44 CERAMIC QFP QFP44,.8SQ,50 SQUARE FLATPACK YES GULL WING 1.27 mm QUAD TRIQUINT SEMICONDUCTOR INC QFP, QFP44,.8SQ,50 unknown

Add to list:
Create New List