If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (29)
-
Bandwidth (3dB)-Nom (1)
Common-mode Reject Ratio-Min (7)
-
Input Offset Voltage-Max (26)
-
Manufacturer (29)
Neg Supply Voltage-Nom (Vsup) (4)
-
Number of Functions (2)
-
Slew Rate-Nom (31)
-
Subcategory (3)
Supply Current-Max (30)
-
Supply Voltage-Nom (Vsup) (4)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: QIP

1 - 20 of 346 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Total Dose Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
8001301ZA
Spectrum Microwave
Check for Price
No Transferred 10 mV 500 V/us 50 nA 20 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 100 pA NO NO -18 V +-15 V 350 V/us 18 V MILITARY 710 YES O-MBCY-W12 Not Qualified e0 50 dB 125 °C -55 °C MIL-STD-883 12 METAL QIP QUAD12,.4SQ ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) - hot dipped WIRE 2.54 mm BOTTOM FILM MICROELECTRONICS INC BCY QIP, QUAD12,.4SQ 12 unknown EAR99 8542.33.00.01
AD842SH/883B
Analog Devices Inc
Check for Price
No Obsolete 3.5 mV 375 V/us 12 µA 19 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 8 µA YES (AVCL>=2) NO +-5/+-15 V 300 V/us 18 V MILITARY 80 MHz 20000 YES O-MBCY-W12 Not Qualified e0 115 dB 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 12 METAL QIP QUAD12,.4SQ ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE 2.54 mm BOTTOM ANALOG DEVICES INC TO-99 TO-99, 12 PIN 8 unknown EAR99 8542.31.00.01
LMH6628JFQMLV
Texas Instruments
Check for Price
No No Obsolete 2.6 mV 20 µA 25 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 10 µA YES NO NO NO -7 V +-5 V NO NO 7 V MILITARY 300 MHz 450 YES R-CDIP-P10 Not Qualified e0 1 125 °C -55 °C 260 MIL-STD-883 40 300k Rad(Si) V 10 CERAMIC, METAL-SEALED COFIRED QIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn63Pb37) PIN/PEG 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP QIP, DIP8,.3 10 compliant EAR99 8542.33.00.01
LMH6628J-QML
Texas Instruments
Check for Price
No No Obsolete 2.6 mV 20 µA 25 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 20 µA YES NO NO NO -7 V +-5 V NO NO 300 V/us 7 V MILITARY 300 MHz 450 YES R-CDIP-P10 Not Qualified e0 1 125 °C -55 °C 260 MIL-STD-883 40 300k Rad(Si) V 10 CERAMIC, METAL-SEALED COFIRED QIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn63Pb37) PIN/PEG 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP QIP, DIP8,.3 10 compliant EAR99 8542.33.00.01
LMH6628J-QMLV
National Semiconductor Corporation
Check for Price
No Transferred 2.6 mV 20 µA 25 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 20 µA YES NO NO NO -7 V +-5 V NO NO 300 V/us 7 V MILITARY 300 MHz 450 YES R-CDIP-P10 Not Qualified e0 1 125 °C -55 °C 260 MIL-STD-883 40 300k Rad(Si) V 10 CERAMIC, METAL-SEALED COFIRED QIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP QIP, DIP8,.3 10 not_compliant EAR99 8542.33.00.01
LMH6628JFQML
Texas Instruments
Check for Price
No No Obsolete 2.6 mV 20 µA 25 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 10 µA YES NO NO NO -7 V +-5 V NO NO 7 V MILITARY 300 MHz 450 YES R-CDIP-P10 Not Qualified e0 1 125 °C -55 °C 260 MIL-STD-883 40 300k Rad(Si) V 10 CERAMIC, METAL-SEALED COFIRED QIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn63Pb37) PIN/PEG 2.54 mm DUAL 5.08 mm 7.62 mm NATIONAL SEMICONDUCTOR CORP DIP QIP, DIP8,.3 10 compliant EAR99 8542.33.00.01
HA2-2542-8
Harris Semiconductor
Check for Price
No Obsolete 20 mV 34.5 mA 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 35 µA YES (AVCL>=2) NO +-12/+-15 V YES 300 V/us 17.5 V MILITARY 70 MHz 5000 YES S-MQIP-T12 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 12 METAL QIP QUAD12,.4SQ SQUARE IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm QUAD HARRIS SEMICONDUCTOR QIP, QUAD12,.4SQ unknown
FLH0032G/883
Spectrum Microwave
Check for Price
Transferred 10 mV 500 V/us 50 nA 20 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 100 pA NO NO -18 V +-15 V 350 V/us 18 V MILITARY 70 MHz 710 YES O-MBCY-W12 Not Qualified 50 dB 125 °C -55 °C MIL-STD-883 12 METAL QIP QUAD12,.4SQ ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM SATCON ELECTRONICS BCY QIP, QUAD12,.4SQ 12 unknown EAR99 8542.33.00.01
FLH0041G/883
API Technologies Corp
Check for Price
Active 5 mV 3 V/us 1 µA 3.5 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 300 nA NO NO NO NO -18 V +-5/+-18 V YES NO 1.5 V/us 18 V MILITARY 25000 NO O-MBCY-W12 Not Qualified 70 dB 125 °C -55 °C MIL-STD-883 12 METAL QIP QUAD12,.4SQ ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM API TECHNOLOGIES CORP QIP, QUAD12,.4SQ compliant EAR99 8542.33.00.01
FLH0041G/883
Spectrum Microwave
Check for Price
Transferred 5 mV 3 V/us 1 µA 3.5 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 300 nA NO NO NO NO -18 V +-5/+-18 V YES NO 1.5 V/us 18 V MILITARY 25000 NO O-MBCY-W12 Not Qualified 70 dB 125 °C -55 °C MIL-STD-883 12 METAL QIP QUAD12,.4SQ ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM SATCON ELECTRONICS BCY QIP, QUAD12,.4SQ 12 unknown EAR99 8542.33.00.01
MSK182E
MS Kennedy Corporation
Check for Price
No No Transferred 10 mV 10 V/us 500 nA 40 mA 2 OPERATIONAL AMPLIFIER 30 V -30 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO +-4/+-30 V YES NO 60 V AUTOMOTIVE 31620 NO R-CDIP-P14 Not Qualified 95 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED QIP DIP14,.3TB RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 33.782 mm MS KENNEDY CORP DIP QIP, DIP14,.3TB 14 unknown EAR99 8542.33.00.01
MSK182G
MS Kennedy Corporation
Check for Price
No No Transferred 10 mV 10 V/us 500 nA 40 mA 2 OPERATIONAL AMPLIFIER 30 V -30 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO +-4/+-30 V YES NO 60 V AUTOMOTIVE 31620 NO R-CDIP-P14 Not Qualified 95 dB 125 °C -40 °C NOT SPECIFIED MIL-PRF-38534 NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED QIP DIP14,.3TB RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 33.782 mm MS KENNEDY CORP DIP QIP, DIP14,.3TB 14 unknown EAR99 8542.33.00.01
MSK182E
Anaren Microwave
Check for Price
No Obsolete 10 mV 10 V/us 500 nA 2 OPERATIONAL AMPLIFIER 30 V -30 V BIPOLAR 60 V AUTOMOTIVE R-CDIP-P14 Not Qualified 95 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED QIP RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 33.782 mm ANAREN INC QIP, unknown EAR99 8542.33.00.01
FLH0032G/883
API Technologies Corp
Check for Price
Active 10 mV 500 V/us 50 nA 20 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 100 pA NO NO -18 V +-15 V 350 V/us 18 V MILITARY 70 MHz 710 YES O-MBCY-W12 Not Qualified 50 dB 125 °C -55 °C MIL-STD-883 12 METAL QIP QUAD12,.4SQ ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM API TECHNOLOGIES CORP QIP, QUAD12,.4SQ compliant EAR99 8542.33.00.01
MSK182G
Anaren Microwave
Check for Price
No Active 10 mV 10 V/us 500 nA 2 OPERATIONAL AMPLIFIER 30 V -30 V BIPOLAR 60 V AUTOMOTIVE R-CDIP-P14 Not Qualified 95 dB 125 °C -40 °C NOT SPECIFIED MIL-PRF-38534 NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED QIP RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 33.782 mm ANAREN INC QIP, unknown EAR99 8542.33.00.01
HA2-2542-8
Intersil Corporation
Check for Price
No Obsolete 20 mV 34.5 mA 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 35 µA YES (AVCL>=2) NO +-12/+-15 V YES 300 V/us 17.5 V MILITARY 70 MHz 5000 YES S-MQIP-T12 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 12 METAL QIP QUAD12,.4SQ SQUARE IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm QUAD INTERSIL CORP QIP, QUAD12,.4SQ not_compliant
HA2-5190-8
Intersil Corporation
Check for Price
No Obsolete 10 mV 28 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 15 µA YES (AVCL>=5) NO +-15 V 160 V/us 17.5 V MILITARY 150 MHz 5000 YES S-MQIP-T12 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 12 METAL QIP QUAD12,.4SQ SQUARE IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm QUAD INTERSIL CORP QIP, QUAD12,.4SQ 12 not_compliant EAR99 8542.33.00.01
8001301ZC
MS Kennedy Corporation
Check for Price
Transferred 5 mV 100 pA 20 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 100 pA NO NO -18 V +-15 V 350 V/us 18 V MILITARY 710 YES O-MBCY-P12 Qualified 50 dB 125 °C -55 °C 38535Q/M;38534H;883B 12 METAL QIP QUAD12,.4SQ ROUND CYLINDRICAL NO PIN/PEG 2.54 mm BOTTOM MS KENNEDY CORP BCY QIP, QUAD12,.4SQ 12 unknown EAR99 8542.33.00.01
8001301ZA
MS Kennedy Corporation
Check for Price
Transferred 5 mV 100 pA 20 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 100 pA NO NO -18 V +-15 V 350 V/us 18 V MILITARY 710 YES O-MBCY-P12 Not Qualified 50 dB 125 °C -55 °C 38535Q/M;38534H;883B 12 METAL QIP QUAD12,.4SQ ROUND CYLINDRICAL NO PIN/PEG 2.54 mm BOTTOM MS KENNEDY CORP BCY QIP, QUAD12,.4SQ 12 unknown EAR99 8542.33.00.01
5962-8870101YX
International Rectifier
Check for Price
Obsolete 1 mV 6 V/us 50 pA 1 OPERATIONAL AMPLIFIER 34 V -34 V BIPOLAR -40 V 40 V MILITARY S-XDIP-P8 Not Qualified 90 dB 125 °C -55 °C 8 UNSPECIFIED QIP SQUARE IN-LINE NO PIN/PEG 2.54 mm DUAL 6.731 mm 22.86 mm 13.716 mm INTERNATIONAL RECTIFIER CORP DIP QIP, 8 unknown EAR99 8542.33.00.01

Add to list:
Create New List