Filter Your Search
1 - 4 of 4 results
|
OPA547T-1G3
Texas Instruments
|
$8.1941 | No | Active | 5 mV | 6 V/us | 500 nA | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 50 nA | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 100000 | NO | R-PSFM-T7 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SFM | SIP7,.1,50TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.7 mm | 8.38 mm | 10.17 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 7 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA547T-1
Texas Instruments
|
$8.3722 | Yes | Yes | Active | 5 mV | 6 V/us | 500 nA | 15 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 50 nA | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 100000 | NO | R-PSFM-T7 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | SFM | SIP7,.1,50TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.7 mm | 8.38 mm | 10.17 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 7 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
OPA548T-1G3
Texas Instruments
|
$10.7720 | Yes | Yes | Lifetime Buy | 10 mV | 10 V/us | 500 nA | 20 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 31620 | NO | R-PSFM-T7 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SFM | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | SINGLE | 4.7 mm | 8.38 mm | 10.17 mm | TEXAS INSTRUMENTS INC | SFM | SFM, ZIP7,.15,.2TB | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LM2878P
Texas Instruments
|
Check for Price | Obsolete | 2 V/us | 50 mA | 2 | OPERATIONAL AMPLIFIER | 22 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | YES | NO | COMMERCIAL | R-XSFM-T11 | 70 °C | 11 | UNSPECIFIED | SFM | SIP11,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | SFM | SFM, SIP11,.1TB | 11 | unknown | EAR99 | 8542.33.00.01 |