Filter Your Search
11 - 20 of 238 results
|
PA241DWA
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | 30 mV | 30 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 3000 | 32000 | R-CSIP-T10 | Not Qualified | 94 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | CERAMIC, METAL-SEALED COFIRED | SIP | SIP10,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.72 mm | 25.4 mm | APEX MICROTECHNOLOGY INC | SIP | SIP, SIP10,.1 | 10 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
KA358STU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 9 mV | 500 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | R-PSIP-T9 | COMMERCIAL | e3 | 80 dB | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | ROCHESTER ELECTRONICS INC | SIP | SIP, | 9 | unknown | ||||||||||||||||||||||
|
KA358S
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 9 mV | 500 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | COMMERCIAL | R-PSIP-T9 | COMMERCIAL | e3 | 80 dB | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | ROCHESTER ELECTRONICS INC | SIP | SIP, | 9 | unknown | ||||||||||||||||||||||
|
KA4558S
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7.5 mV | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PSIP-T9 | COMMERCIAL | e3 | 90 dB | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | ROCHESTER ELECTRONICS INC | SIP | SIP, | 9 | unknown | ||||||||||||||||||||
|
KA4558STU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7.5 mV | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PSIP-T9 | COMMERCIAL | e3 | 90 dB | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | ROCHESTER ELECTRONICS INC | SIP | SIP, | 9 | unknown | ||||||||||||||||||||
|
PA97DR
Apex Microtechnology Inc
|
$115.8202 | Yes | Not Recommended | 50 µV | 8 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 300 V | -300 V | -450 V | 450 V | MILITARY | 1000 | R-XSIP-T7 | Not Qualified | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | APEX MICROTECHNOLOGY INC | SIP | SIP, | 7 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
NJM2100L
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 mV | 4 V/us | 300 nA | 5 mA | 60 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | 7 V | INDUSTRIAL | 12000 | 1000 | R-PSIP-T8 | Not Qualified | e6 | 74 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3 mm | 19 mm | NEW JAPAN RADIO CO LTD | SIP | SIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | |||||||||||
|
NJM14558L
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 3 mV | 2.5 V/us | 250 nA | 4.5 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -7.5 V | 7.5 V | INDUSTRIAL | 5000 | 19950 | R-PSIP-T8 | Not Qualified | e6 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3 mm | 19 mm | NEW JAPAN RADIO CO LTD | SIP | SIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
PB63DP
Apex Microtechnology Inc
|
$243.3500 | Yes | Active | 20 mV | 1000 V/us | 50 µA | 2 | OPERATIONAL AMPLIFIER | 65 V | -65 V | BIPOLAR | -100 V | 100 V | R-PSIP-T12 | 78 dB | 12 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | APEX MICROTECHNOLOGY INC | SIP, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
PA97
Apex Microtechnology Inc
|
Check for Price | No | No | Active | 5 mV | 8 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 300 V | -300 V | MOS | VOLTAGE-FEEDBACK | YES (AVCL>=10) | NO | -450 V | 450 V | MILITARY | 1000 | R-PSIP-T7 | Not Qualified | 98 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP7/12,.15 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 3.43 mm | APEX MICROTECHNOLOGY INC | SIP | SIP, SIP7/12,.15 | 12/7/2014 | compliant | EAR99 | 8542.33.00.01 |