Filter Your Search
41 - 50 of 237 results
|
NJM3404AS
New Japan Radio Co Ltd
|
Check for Price | No | Transferred | 5 mV | 1.2 V/us | 200 nA | 3.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | 18 V | COMMERCIAL EXTENDED | 1200 | 25000 | R-PSIP-T8 | Not Qualified | e0 | 90 dB | 2 | 75 °C | -20 °C | 260 | 8 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 6.8 mm | 2.8 mm | 22.2 mm | NEW JAPAN RADIO CO LTD | SIP | SIP, SIP9,.1 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
NJM5532L
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 4 mV | 8 V/us | 800 nA | 16 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL EXTENDED | 10000 | 14962.4 | R-PSIP-T8 | Not Qualified | e6 | 100 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3 mm | 19 mm | NEW JAPAN RADIO CO LTD | SIP | SIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | ||||||||||
|
NJM4556AL
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 6 mV | 3 V/us | 500 nA | 12 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 8000 | 19952.6 | R-PSIP-T8 | Not Qualified | e6 | 90 dB | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | Tin/Bismuth (Sn/Bi) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3 mm | 19 mm | NEW JAPAN RADIO CO LTD | SIP | SIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | |||||||||||
|
NJM13404L
New Japan Radio Co Ltd
|
Check for Price | Yes | Yes | Transferred | 4 mV | 1.2 V/us | 150 nA | 3.5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 15 V | INDUSTRIAL | 2000 | 25110 | R-PSIP-T8 | Not Qualified | e6 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3 mm | 19 mm | NEW JAPAN RADIO CO LTD | SIP | SIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
KA358S
Samsung Semiconductor
|
Check for Price | No | Transferred | 9 mV | 500 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -16 V | 16 V | COMMERCIAL | 15000 | R-PSIP-T9 | Not Qualified | e0 | 80 dB | 70 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | SAMSUNG SEMICONDUCTOR INC | SIP | SIP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
KA358AS
Samsung Semiconductor
|
Check for Price | No | Transferred | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -16 V | 16 V | COMMERCIAL | 15000 | R-PSIP-T9 | Not Qualified | e0 | 85 dB | 70 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | SAMSUNG SEMICONDUCTOR INC | SIP | SIP, SIP9,.1 | 9 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
NJM3414AL
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 5 mV | 1 V/us | 500 nA | 5 mA | 2 | OPERATIONAL AMPLIFIER | 8.6 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 15 V | COMMERCIAL EXTENDED | 1300 | 25110 | R-PSIP-T8 | Not Qualified | e6 | 90 dB | 2 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SIP | SIP8,.06 | RECTANGULAR | IN-LINE | NO | TIN BISMUTH | THROUGH-HOLE | 2.54 mm | SINGLE | 8.3 mm | 3 mm | 19 mm | NEW JAPAN RADIO CO LTD | SIP | SIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | New Japan Radio | |||||||||||||
|
KA1458S
Samsung Semiconductor
|
Check for Price | No | Transferred | 12 mV | 0.5 V/us | 1 µA | 8 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PSIP-T9 | Not Qualified | e0 | 90 dB | 70 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | SAMSUNG SEMICONDUCTOR INC | SIP | SIP, SIP9,.1 | 9 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
UPC358HA-A
NEC Electronics America Inc
|
Check for Price | Yes | Transferred | 7 mV | 250 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | -16 V | 16 V | COMMERCIAL EXTENDED | R-PSIP-T9 | Not Qualified | 70 dB | 80 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 5.75 mm | 2.8 mm | NEC ELECTRONICS AMERICA INC | SLIM, PLASTIC, SIP-9 | compliant | ||||||||||||||||||||||||||||
|
PA90EE
Cirrus Logic
|
Check for Price | No | No | Transferred | 2 mV | 300 V/us | 2 nA | 14 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=30) | NO | NO | NO | -200 V | YES | 240 V/us | 200 V | 100000 | 50100 | YES | R-PSIP-T12 | Not Qualified | 98 dB | 1 | 12 | PLASTIC/EPOXY | SIP | SIP12(UNSPEC) | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | CIRRUS LOGIC INC | SIP | SIP, SIP12(UNSPEC) | 12 | compliant | EAR99 | 8542.33.00.01 |