Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
Package Code: SOJ-I
Select parts from the table below to compare.
Compare
Compare
5962-9452001HXA
Omnirel Corp
Check for Price No Obsolete 1 mV 50 pA 30 mA 1 OPERATIONAL AMPLIFIER 34 V -34 V HYBRID VOLTAGE-FEEDBACK 50 pA YES YES NO NO -40 V YES NO 6 V/us 40 V MILITARY 17780 S-XDSO-U14 Not Qualified e0 90 dB 125 °C -55 °C MIL-PRF-38534 Class H 14 UNSPECIFIED SOJ-I FL14,.3 SQUARE SMALL OUTLINE YES TIN LEAD J INVERTED 1.27 mm DUAL OMNIREL CORP FP-14 unknown
5962-9452001HXX
Omnirel Corp
Check for Price Obsolete 1 mV 50 pA 1 OPERATIONAL AMPLIFIER 34 V -34 V HYBRID -40 V 40 V MILITARY S-XDSO-U14 Not Qualified 90 dB 125 °C -55 °C MIL-PRF-38534 Class H 14 UNSPECIFIED SOJ-I SQUARE SMALL OUTLINE YES J INVERTED DUAL OMNIREL CORP FP-14 unknown
5962-9452001HXC
Infineon Technologies AG
Check for Price Active 1 mV 50 pA 1 OPERATIONAL AMPLIFIER 34 V -34 V HYBRID -40 V 40 V MILITARY S-XDSO-U14 Not Qualified e4 90 dB 125 °C -55 °C MIL-PRF-38534 Class H 14 UNSPECIFIED SOJ-I SQUARE SMALL OUTLINE YES GOLD J INVERTED DUAL INFINEON TECHNOLOGIES AG SOJ-I, compliant EAR99 8542.33.00.01
5962-9452001HXC
Omnirel Corp
Check for Price Obsolete 1 mV 50 pA 30 mA 1 OPERATIONAL AMPLIFIER 34 V -34 V HYBRID VOLTAGE-FEEDBACK 50 pA YES YES NO NO -40 V YES NO 6 V/us 40 V MILITARY 17780 S-XDSO-U14 Not Qualified e4 90 dB 125 °C -55 °C MIL-PRF-38534 Class H 14 UNSPECIFIED SOJ-I FL14,.3 SQUARE SMALL OUTLINE YES GOLD J INVERTED 1.27 mm DUAL OMNIREL CORP FP-14 unknown
5962-9452001HXX
International Rectifier
Check for Price Transferred 1 mV 50 pA 1 OPERATIONAL AMPLIFIER 34 V -34 V HYBRID -40 V 40 V MILITARY S-XDSO-U14 Not Qualified 90 dB 125 °C -55 °C MIL-PRF-38534 Class H 14 UNSPECIFIED SOJ-I SQUARE SMALL OUTLINE YES J INVERTED DUAL INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC SOJ-I, unknown EAR99 8542.33.00.01 DFP 14