Filter Your Search
1 - 10 of 813 results
|
TL074CDBR
Texas Instruments
|
$0.1935 | Yes | Yes | Lifetime Buy | 6 mV | 13 V/us | 7 nA | 10 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | 200 pA | -18 V | 18 V | COMMERCIAL | 3000 | R-PDSO-G14 | e4 | 100 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||
|
BA4560RFV-E2
ROHM Semiconductor
|
$0.2716 | Yes | Yes | Not Recommended | 7 mV | 4 V/us | 800 nA | 7.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | INDUSTRIAL | 4000 | 14100 | R-PDSO-G8 | Not Qualified | 90 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | SOIC | 8 | ||||||||||||||||
|
LMV358AMU8X
onsemi
|
$0.3491 | Yes | End Of Life | 7 mV | 1.5 V/us | 300 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 320 | NO | S-PDSO-G8 | Not Qualified | e4 | 70 dB | 1 | 125 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | ONSEMI | MSOP-8 | compliant | EAR99 | 8542.33.00.01 | onsemi | 846A-02 | |||||||||||||
|
BA4564RFV-E2
ROHM Semiconductor
|
$0.3667 | Yes | Active | 7 mV | 4 V/us | 800 nA | 15 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 4000 | 14130 | NO | R-PDSO-G14 | Not Qualified | 90 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | SSOP | 14 | ||||||||||||
|
BA4558RFV-E2
ROHM Semiconductor
|
$0.4489 | Yes | Yes | Not Recommended | 7 mV | 1 V/us | 800 nA | 6.5 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | INDUSTRIAL | 2000 | 14100 | R-PDSO-G8 | Not Qualified | e2 | 90 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | ROHM CO LTD | ROHS COMPLIANT, SSOP-8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | SOIC | 8 | |||||||||||||
|
BA4510FV-E2
ROHM Semiconductor
|
$0.5554 | Yes | Yes | Active | 6 mV | 5 V/us | 500 nA | 7.5 mA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -5 V | 5 V | COMMERCIAL EXTENDED | 1000 | R-PDSO-G8 | Not Qualified | e2 | 80 dB | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Copper (Sn/Cu) | GULL WING | 650 µm | DUAL | 1.25 mm | 3 mm | 4.4 mm | ROHM CO LTD | ROHS COMPLIANT, SSOP-8 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | SOIC | 8 | |||||||||||||
|
BA4584RFV-E2
ROHM Semiconductor
|
$0.6658 | Yes | Active | 3 mV | 5 V/us | 500 nA | 17 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 5000 | 31620 | NO | R-PDSO-G14 | Not Qualified | 110 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | ROHM CO LTD | ROHS COMPLIANT, SSOP-14 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | SSOP | 14 | |||||||||||
|
BA4584FV-E2
ROHM Semiconductor
|
$0.7004 | Yes | Yes | Active | 3 mV | 5 V/us | 500 nA | 18 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -18 V | NO | NO | 18 V | INDUSTRIAL | 5000 | 31620 | NO | R-PDSO-G14 | Not Qualified | 110 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | ROHM CO LTD | ROHS COMPLIANT, SSOP-14 | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | SSOP | 14 | ||||||||||
|
BA3474RFV-E2
ROHM Semiconductor
|
$0.8329 | Yes | Active | 10 mV | 10 V/us | 500 nA | 11 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | INDUSTRIAL | 10000 | R-PDSO-G14 | Not Qualified | 97 dB | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | ROHM CO LTD | compliant | EAR99 | 8542.33.00.01 | ROHM Semiconductor | SSOP | 14 | ||||||||||||||||||
|
TLC274CDBR
Texas Instruments
|
$0.8477 | Yes | Yes | Lifetime Buy | 10 mV | 3.6 V/us | 60 pA | 6.4 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 18 V | COMMERCIAL | 2000 | 5000 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SSOP-14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SSOP | 14 | 1989-03-01 |