If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (6)
-
Common-mode Reject Ratio-Min (4)
-
Input Offset Voltage-Max (5)
-
Manufacturer (3)
Neg Supply Voltage-Nom (Vsup) (1)
Number of Functions (2)
-
Slew Rate-Nom (2)
-
Subcategory (2)
Supply Current-Max (4)
-
Supply Voltage-Nom (Vsup) (1)
-
-
-
-
-
-
-
-
-
Package Code: TO-100

1 - 13 of 13 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
LM747H/883
Texas Instruments
Check for Price
No Active 5 mV 0.5 V/us 1.5 µA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -22 V +-15 V NO NO 0.2 V/us 22 V MILITARY 1.5 MHz 25000 NO O-MBCY-W10 Not Qualified 90 dB 1 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 10 METAL TO-100 CAN10,.23 ROUND CYLINDRICAL NO WIRE 2.92 mm BOTTOM 5.72 mm 8.96 mm 8.96 mm TEXAS INSTRUMENTS INC TO-100 TO-100, CAN10,.23 10 not_compliant EAR99 8542.33.00.01 6 Weeks
LM747CH
Texas Instruments
Check for Price
No Obsolete 7.5 mV 800 nA 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO +-5/+-20 V 18 V COMMERCIAL 15000 O-MBCY-W10 Not Qualified e0 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 10 METAL TO-100 CAN10,.23 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-100, CAN10,.23 unknown EAR99 8542.33.00.01
OP04AK
Analog Devices Inc
Check for Price
No Obsolete 1.5 mV 0.5 V/us 60 nA 85 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 0.25 V/us 22 V MILITARY 1.3 MHz 100000 O-MBCY-W10 Not Qualified e0 100 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 METAL TO-100 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC SMT TO-100, 10 PIN 10 unknown EAR99 8542.33.00.01
OP04CK
Analog Devices Inc
Check for Price
No Obsolete 3 mV 0.5 V/us 100 nA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 0.25 V/us 22 V INDUSTRIAL 1.3 MHz 50000 O-MBCY-W10 Not Qualified e0 95 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 METAL TO-100 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC SMT TO-100, 10 PIN 10 compliant EAR99 8542.33.00.01
OP04K
Analog Devices Inc
Check for Price
No Obsolete 3 mV 0.5 V/us 100 nA 80 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 0.25 V/us 22 V MILITARY 1.3 MHz 50000 O-MBCY-W10 Not Qualified e0 95 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 METAL TO-100 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC SMT TO-100, 10 PIN 10 unknown EAR99 8542.33.00.01
OP04AK/883
Analog Devices Inc
Check for Price
No Obsolete 1.5 mV 0.5 V/us 60 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 1.3 MHz O-MBCY-W10 Not Qualified e0 100 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 10 METAL TO-100 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC SMT TO-100, 10 PIN 10 compliant EAR99 8542.33.00.01
OP04BK
Analog Devices Inc
Check for Price
No Obsolete 6 mV 0.5 V/us 200 nA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 0.25 V/us 22 V MILITARY 1.3 MHz 25000 O-MBCY-W10 Not Qualified e0 85 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 METAL TO-100 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC SMT TO-100, 10 PIN 10 unknown EAR99 8542.33.00.01
LM715MH
National Semiconductor Corporation
Check for Price
No Obsolete 5 mV 38 V/us 750 nA 7 mA 74 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 750 nA NO NO -18 V +-15 V 15 V/us 18 V MILITARY 15000 O-MBCY-W10 Not Qualified e0 92 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 10 METAL TO-100 CAN10,.23 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY TO-100, CAN10,.23 10 unknown EAR99 8542.33.00.01
LM715CH
National Semiconductor Corporation
Check for Price
No Obsolete 7.5 mV 38 V/us 1.5 µA 10 mA 74 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1.5 µA NO NO -18 V +-15 V 10 V/us 18 V COMMERCIAL 10000 O-MBCY-W10 Not Qualified e0 92 dB 70 °C NOT SPECIFIED NOT SPECIFIED 10 METAL TO-100 CAN10,.23 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY TO-100, CAN10,.23 10 unknown EAR99 8542.33.00.01
OP04K/883C
Analog Devices Inc
Check for Price
No Obsolete 3 mV 0.5 V/us 100 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 75 nA YES NO -22 V +-15 V 0.25 V/us 22 V MILITARY 1.3 MHz 50000 O-MBCY-W10 Not Qualified e0 95 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 10 METAL TO-100 CAN10,.23 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC SMT TO-100, CAN10,.23 10 unknown EAR99 8542.33.00.01
OP04K/883
Analog Devices Inc
Check for Price
No Obsolete 3 mV 0.5 V/us 100 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 75 nA YES NO -22 V +-15 V 0.25 V/us 22 V MILITARY 1.3 MHz 50000 O-MBCY-W10 Not Qualified e0 95 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 10 METAL TO-100 CAN10,.23 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM ANALOG DEVICES INC SMT TO-100, CAN10,.23 10 unknown EAR99 8542.33.00.01
OP04BICK
Analog Devices Inc
Check for Price
No Obsolete 3 mV 0.5 V/us 100 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V INDUSTRIAL 1.3 MHz O-MBCY-W10 Not Qualified e0 95 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 METAL TO-100 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ANALOG DEVICES INC SMT TO-100, 10 PIN 10 compliant EAR99 8542.33.00.01
LM747CH
National Semiconductor Corporation
Check for Price
No Obsolete 7.5 mV 800 nA 5.6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO +-5/+-20 V 18 V COMMERCIAL 15000 O-MBCY-W10 Not Qualified e0 90 dB 70 °C NOT SPECIFIED NOT SPECIFIED 10 METAL TO-100 CAN10,.23 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY TO-100, CAN10,.23 10 unknown EAR99 8542.33.00.01

Add to list:
Create New List