Filter Your Search
11 - 20 of 23 results
|
PA35CX
Apex Microtechnology Inc
|
Check for Price | Active | 10 mV | 1.2 V/us | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 600 | R-PZFM-T7 | Not Qualified | 85 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | APEX MICROTECHNOLOGY INC | SFM | TO-220, | 3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
PA34CX
Apex Microtechnology Inc
|
Check for Price | Active | 10 mV | 1.2 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 600 | R-PZFM-T7 | Not Qualified | 85 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | APEX MICROTECHNOLOGY INC | SFM | TO-220, | 3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
PA34CD
Apex Microtechnology Inc
|
Check for Price | Active | 10 mV | 1.2 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 600 | R-PSFM-T7 | Not Qualified | 85 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | APEX MICROTECHNOLOGY INC | SFM | TO-220, | 3 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
LT1210CT7
Linear Technology
|
Check for Price | No | Transferred | 20 mV | 900 V/us | 65 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | YES | NO | -18 V | 400 V/us | 18 V | COMMERCIAL | 35000 | R-PZFM-T7 | Not Qualified | e0 | 60 dB | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-220 | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220 | PLASTIC, TO-220, 7 PIN | 7 | not_compliant | EAR99 | 8542.33.00.01 | T7 | |||||||||||||||||||
|
OPA452TA
Texas Instruments
|
$4.1031 | Yes | Obsolete | 6 mV | 7.2 V/us | 100 pA | 7.5 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | NO | -40 V | YES | NO | 40 V | AUTOMOTIVE | 1800 | 63100 | NO | R-PSFM-T7 | Not Qualified | e3 | 94 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | SIP7,.1,50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | SFM | TO-220, 7 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
OPA544TG3
Texas Instruments
|
$12.6348 | Yes | Yes | Lifetime Buy | 5 mV | 8 V/us | 100 pA | 15 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | VOLTAGE-FEEDBACK | 100 pA | YES | 100 pA | YES | NO | NO | -35 V | YES | NO | 5 V/us | 35 V | INDUSTRIAL | 1400 | 31600 | NO | R-PSFM-T5 | Not Qualified | e3 | 106 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 4.7 mm | 8.51 mm | 10.16 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
PA35CX
Cirrus Logic
|
Check for Price | Transferred | 10 mV | 1.2 V/us | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 600 | R-PZFM-T7 | Not Qualified | 85 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | CIRRUS LOGIC INC | SFM | TO-220, | 3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
PA35CD
Cirrus Logic
|
Check for Price | Transferred | 10 mV | 1.2 V/us | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 600 | R-PSFM-T7 | Not Qualified | 85 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CIRRUS LOGIC INC | SFM | TO-220, | 3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
PA34CX
Cirrus Logic
|
Check for Price | Transferred | 10 mV | 1.2 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 600 | R-PZFM-T7 | Not Qualified | 85 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | CIRRUS LOGIC INC | SFM | TO-220, | 3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||
|
PA34CD
Cirrus Logic
|
Check for Price | Transferred | 10 mV | 1.2 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | AUTOMOTIVE | 600 | R-PSFM-T7 | Not Qualified | 85 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CIRRUS LOGIC INC | SFM | TO-220, | 3 | unknown | EAR99 | 8542.33.00.01 |