Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: TO-220
Select parts from the table below to compare.
Compare
Compare
OPA452TA
Texas Instruments
$4.1031 Yes Obsolete 6 mV 7.2 V/us 100 pA 7.5 mA 1 OPERATIONAL AMPLIFIER 40 V -40 V VOLTAGE-FEEDBACK 100 pA YES YES NO NO -40 V YES NO 40 V AUTOMOTIVE 1800 63100 NO R-PSFM-T7 Not Qualified e3 94 dB 125 °C -40 °C 7 PLASTIC/EPOXY TO-220 SIP7,.1,50TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.27 mm SINGLE TEXAS INSTRUMENTS INC SFM TO-220, 7 PIN 3 compliant EAR99 8542.33.00.01 Texas Instruments
OPA453TA-1
Texas Instruments
$4.3764 Yes Yes Active 3 mV 23 V/us 100 pA 6.5 mA 86 dB 1 OPERATIONAL AMPLIFIER 40 V -40 V VOLTAGE-FEEDBACK 100 pA YES (AVCL>=5) 100 pA YES NO NO -40 V YES NO 40 V AUTOMOTIVE 7500 63000 NO R-PZFM-T7 Not Qualified e3 94 dB 125 °C -40 °C 7 PLASTIC/EPOXY TO-220 ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG TEXAS INSTRUMENTS INC SFM GREEN, PLASTIC, TO-220, 7 PIN 3 compliant EAR99 8542.33.00.01 Texas Instruments
OPA453TA
Texas Instruments
$4.5934 Yes Yes Active 3 mV 23 V/us 100 pA 6.5 mA 86 dB 1 OPERATIONAL AMPLIFIER 40 V -40 V VOLTAGE-FEEDBACK 100 pA YES (AVCL>=5) 100 pA YES NO NO -40 V YES NO 40 V AUTOMOTIVE 7500 63000 NO R-PSFM-T7 Not Qualified e3 94 dB 125 °C -40 °C 7 PLASTIC/EPOXY TO-220 SIP7,.1,50TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 1.27 mm SINGLE TEXAS INSTRUMENTS INC SFM TO-220, SIP7,.1,50TB 3 compliant EAR99 8542.33.00.01 Texas Instruments
LT1210CT7#PBF
Linear Technology
$5.6481 Yes Transferred 20 mV 900 V/us 65 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK YES NO -18 V 400 V/us 18 V COMMERCIAL 35000 R-PZFM-T7 Not Qualified e3 60 dB 1 70 °C 7 PLASTIC/EPOXY TO-220 ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE 1.27 mm ZIG-ZAG LINEAR TECHNOLOGY CORP TO-220 LEAD FREE, PLASTIC, TO-220, 7 PIN 7 not_compliant EAR99 8542.33.00.01 T7
OPA547T
Texas Instruments
$8.5276 Yes Yes Active 5 mV 6 V/us 500 nA 15 mA 80 dB 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 500 nA YES 50 nA NO NO NO -30 V YES YES 30 V INDUSTRIAL 1000 100000 NO R-PZFM-T7 Not Qualified e3 95 dB 85 °C -40 °C 7 PLASTIC/EPOXY TO-220 ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG 4.7 mm 8.34 mm 10.16 mm TEXAS INSTRUMENTS INC SFM GREEN, PLASTIC, TO-220, 7 PIN 3 compliant EAR99 8542.33.00.01 Texas Instruments
OPA548T-1
Texas Instruments
$11.3394 Yes Yes Active 10 mV 10 V/us 500 nA 20 mA 80 dB 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 500 nA YES NO NO NO -30 V YES YES 30 V INDUSTRIAL 1000 31620 NO R-PSFM-T7 Not Qualified e3 95 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY TO-220 ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm SINGLE 4.7 mm 8.38 mm 10.17 mm TEXAS INSTRUMENTS INC SFM TO-220, 7 PIN 3 compliant EAR99 8542.33.00.01 Texas Instruments
OPA548T
Texas Instruments
$11.4953 Yes Yes Active 10 mV 10 V/us 500 nA 20 mA 80 dB 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 500 nA YES NO NO NO -30 V YES YES 30 V INDUSTRIAL 1000 31620 NO R-PZFM-T7 Not Qualified e3 95 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY TO-220 ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm ZIG-ZAG 4.7 mm 8.34 mm 10.16 mm TEXAS INSTRUMENTS INC SFM GREEN, PLASTIC, TO-220, 7 PIN 3 compliant EAR99 8542.33.00.01 Texas Instruments
OPA544TG3
Texas Instruments
$12.6348 Yes Yes Lifetime Buy 5 mV 8 V/us 100 pA 15 mA 90 dB 1 OPERATIONAL AMPLIFIER 35 V -35 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -35 V YES NO 5 V/us 35 V INDUSTRIAL 1400 31600 NO R-PSFM-T5 Not Qualified e3 106 dB 85 °C -40 °C 5 PLASTIC/EPOXY TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 1.7 mm SINGLE 4.7 mm 8.51 mm 10.16 mm TEXAS INSTRUMENTS INC SFM TO-220, SIP5,.1,67TB 3 compliant EAR99 8542.33.00.01 Texas Instruments
OPA544T
Texas Instruments
$13.1708 Yes Yes Active 5 mV 8 V/us 100 pA 15 mA 90 dB 1 OPERATIONAL AMPLIFIER 35 V -35 V VOLTAGE-FEEDBACK 100 pA YES 100 pA YES NO NO -35 V YES NO 5 V/us 35 V INDUSTRIAL 1400 31600 NO R-PSFM-T5 Not Qualified e3 106 dB 85 °C -40 °C 5 PLASTIC/EPOXY TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT TUBE NO MATTE TIN THROUGH-HOLE 1.7 mm SINGLE 4.7 mm 8.51 mm 10.16 mm TEXAS INSTRUMENTS INC SFM TO-220, 5 PIN 3 compliant EAR99 8542.33.00.01 Texas Instruments
LT1210CT7#PBF
Analog Devices Inc
$15.9039 No Yes Active 20 mV 900 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -18 V 18 V COMMERCIAL 35000 R-PZFM-T7 Not Qualified e3 60 dB 1 70 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE ZIG-ZAG ANALOG DEVICES INC TO-220, 7 PIN 7 not_compliant EAR99 8542.33.00.01 Analog Devices 05-08-1422 (STD)