Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (10)
-
Common-mode Reject Ratio-Min (4)
-
Input Offset Voltage-Max (10)
-
Manufacturer (11)
Neg Supply Voltage-Nom (Vsup) (8)
-
Number of Functions (2)
-
Slew Rate-Nom (11)
-
Subcategory (2)
Supply Current-Max (13)
-
Supply Voltage-Nom (Vsup) (8)
-
-
-
-
-
-
-
-
-
-
Package Code: TO-3

1 - 20 of 71 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
OPA2541SM
Texas Instruments
$258.5085
Yes No Active 1 mV 8 V/us 50 pA 25 mA 95 dB 2 OPERATIONAL AMPLIFIER 35 V -35 V BIPOLAR VOLTAGE-FEEDBACK 50 pA YES 30 pA YES NO NO -40 V +-35 V YES NO 6 V/us 40 V MILITARY 1.6 MHz 32000 NO O-MBFM-P8 Not Qualified 106 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-3 CAN8/9,.5FL ROUND FLANGE MOUNT TUBE NO PIN/PEG 6.35 mm BOTTOM 7.62 mm 25.4 mm 38.86 mm OPA2541SM TEXAS INSTRUMENTS INC TO-204AA TO-3, CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01 6 Weeks Dual High Power Operational Amplifier Texas Instruments
OPA2541BM
Texas Instruments
$218.5436
Yes No Active 1 mV 8 V/us 50 pA 25 mA 95 dB 2 OPERATIONAL AMPLIFIER 35 V -35 V BIPOLAR VOLTAGE-FEEDBACK 50 pA YES 30 pA YES NO NO -40 V +-35 V YES NO 6 V/us 40 V OTHER 1.6 MHz 32000 NO O-MBFM-P8 Not Qualified 106 dB 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-3 CAN8/9,.5FL ROUND FLANGE MOUNT TUBE NO PIN/PEG 6.35 mm BOTTOM 7.62 mm 25.4 mm 38.86 mm OPA2541BM TEXAS INSTRUMENTS INC TO-204AA TO-3, CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01 1 Week
OPA2541AM
Texas Instruments
$213.8766
Yes No Active 1 mV 8 V/us 50 pA 25 mA 95 dB 2 OPERATIONAL AMPLIFIER 35 V -35 V BIPOLAR VOLTAGE-FEEDBACK 50 pA YES 30 pA YES NO NO -40 V +-35 V YES NO 6 V/us 40 V OTHER 1.6 MHz 32000 NO O-MBFM-P8 Not Qualified 106 dB 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-3 CAN8/9,.5FL ROUND FLANGE MOUNT TUBE NO PIN/PEG 6.35 mm BOTTOM 7.62 mm 25.4 mm 38.86 mm OPA2541AM TEXAS INSTRUMENTS INC TO-204AA TO-3, CAN8/9,.5FL 2 compliant EAR99 8542.33.00.01 1 Week
5962-8762001XX
Infineon Technologies AG
Check for Price
Active 5 mV 20 nA 1 OPERATIONAL AMPLIFIER 34 V -34 V -40 V 40 V MILITARY 1 MHz O-MBFM-P8 Not Qualified e0 110 dB 125 °C -55 °C MIL-STD-883 8 METAL TO-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM 5962-8762001XX INFINEON TECHNOLOGIES AG TO-3, compliant EAR99 8542.33.00.01
5962-8762001XX
International Rectifier
Check for Price
Transferred 5 mV 20 nA 1 OPERATIONAL AMPLIFIER 34 V -34 V -40 V 40 V MILITARY 1 MHz O-MBFM-P8 Not Qualified e0 110 dB 125 °C -55 °C MIL-STD-883 8 METAL TO-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM INTERNATIONAL RECTIFIER CORP TO-204AA TO-3, 2 unknown EAR99 8542.33.00.01
OPA501RM
Texas Instruments
Check for Price
Obsolete 10 mV 40 nA 1 OPERATIONAL AMPLIFIER 28 V -28 V -40 V 40 V MILITARY 1 MHz O-MBFM-P2 Not Qualified 110 dB 125 °C -55 °C 2 METAL TO-3 ROUND FLANGE MOUNT NO PIN/PEG BOTTOM OPA501RM TEXAS INSTRUMENTS INC TO-204AA TO-3, 2 unknown EAR99 8542.33.00.01
OMA501SKPBF
International Rectifier
Check for Price
Yes Yes Obsolete 10 mV 40 nA 1 OPERATIONAL AMPLIFIER 34 V -34 V -40 V 40 V MILITARY 1 MHz O-MBFM-P8 Not Qualified 110 dB 125 °C -55 °C 260 40 8 METAL TO-3 ROUND FLANGE MOUNT NO PIN/PEG BOTTOM INTERNATIONAL RECTIFIER CORP TO-204AA TO-3, 2 compliant EAR99 8542.33.00.01
5962-9065901HXX
International Rectifier
Check for Price
Transferred 12.5 mV 115 nA 1 OPERATIONAL AMPLIFIER 40 V -40 V -50 V 50 V MILITARY O-MBFM-P8 Not Qualified e0 74 dB 125 °C -55 °C MIL-STD-883 8 METAL TO-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM INTERNATIONAL RECTIFIER CORP TO-204AA TO-3, 2 unknown EAR99 8542.33.00.01
MSK0021
Anaren Microwave
Check for Price
No Active 5 mV 3 V/us 500 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V INDUSTRIAL O-MBFM-P8 Not Qualified 90 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-3 ROUND FLANGE MOUNT NO PIN/PEG BOTTOM ANAREN INC TO-3, unknown EAR99 8542.33.00.01
5962-9082801HXX
Infineon Technologies AG
Check for Price
Active 12.5 mV 115 nA 1 OPERATIONAL AMPLIFIER 40 V -40 V -50 V 50 V MILITARY O-MBFM-P8 Not Qualified e0 74 dB 125 °C -55 °C MIL-STD-883 8 METAL TO-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM 5962-9082801HXX INFINEON TECHNOLOGIES AG TO-3, compliant EAR99 8542.33.00.01
5962-9082801HXX
International Rectifier
Check for Price
Transferred 12.5 mV 115 nA 1 OPERATIONAL AMPLIFIER 40 V -40 V -50 V 50 V MILITARY O-MBFM-P8 Not Qualified e0 74 dB 125 °C -55 °C MIL-STD-883 8 METAL TO-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM INTERNATIONAL RECTIFIER CORP TO-204AA TO-3, 2 unknown EAR99 8542.33.00.01
MSK0021E
Anaren Microwave
Check for Price
No Obsolete 3 mV 3 V/us 1 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V MILITARY O-MBFM-P8 Not Qualified 90 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-3 ROUND FLANGE MOUNT NO PIN/PEG BOTTOM ANAREN INC TO-3, unknown EAR99 8542.33.00.01
MSK0021B
MS Kennedy Corporation
Check for Price
No No Transferred 3 mV 3 V/us 1 µA 3.5 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 nA NO NO NO NO -18 V +-5/+-15 V YES 1.5 V/us 18 V MILITARY 25120 NO O-MBFM-P8 Not Qualified 90 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38534 Class H NOT SPECIFIED 8 METAL TO-3 CAN8/9,.5FL ROUND FLANGE MOUNT NO PIN/PEG BOTTOM MS KENNEDY CORP TO-204AA TO-3, CAN8/9,.5FL 2 unknown EAR99 8542.33.00.01
5962-9065901HXX
Infineon Technologies AG
Check for Price
Active 12.5 mV 115 nA 1 OPERATIONAL AMPLIFIER 40 V -40 V -50 V 50 V MILITARY O-MBFM-P8 Not Qualified e0 74 dB 125 °C -55 °C MIL-STD-883 8 METAL TO-3 ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM 5962-9065901HXX INFINEON TECHNOLOGIES AG TO-3, compliant EAR99 8542.33.00.01
MSK0021B
Anaren Microwave
Check for Price
No Active 3 mV 3 V/us 1 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V MILITARY O-MBFM-P8 Not Qualified 90 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38534 Class H NOT SPECIFIED 8 METAL TO-3 ROUND FLANGE MOUNT NO PIN/PEG BOTTOM ANAREN INC TO-3, unknown EAR99 8542.33.00.01
MSK0021
MS Kennedy Corporation
Check for Price
No No Transferred 5 mV 3 V/us 500 nA 4 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA NO NO NO NO -18 V +-5/+-15 V YES 1.2 V/us 18 V INDUSTRIAL 100000 NO O-MBFM-P8 Not Qualified 90 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-3 CAN8/9,.5FL ROUND FLANGE MOUNT NO PIN/PEG BOTTOM MS KENNEDY CORP TO-204AA TO-3, CAN8/9,.5FL 2 unknown EAR99 8542.33.00.01
MSK0021E
MS Kennedy Corporation
Check for Price
No No Transferred 3 mV 3 V/us 1 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V MILITARY O-MBFM-P8 Not Qualified 90 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-3 ROUND FLANGE MOUNT NO PIN/PEG BOTTOM MS KENNEDY CORP TO-204AA TO-3, 2 unknown EAR99 8542.33.00.01
OPA2541AM-BI
Texas Instruments
Check for Price
No Obsolete 10 mV 8 V/us 50 pA 50 mA 2 OPERATIONAL AMPLIFIER 35 V -35 V BIPOLAR VOLTAGE-FEEDBACK 50 pA YES YES NO -40 V +-35 V YES 6 V/us 40 V OTHER 1.6 MHz 32000 O-MBFM-P8 Not Qualified 106 dB 85 °C -25 °C 8 METAL TO-3 CAN8/9,.5FL ROUND FLANGE MOUNT NO PIN/PEG BOTTOM OPA2541AM-BI TEXAS INSTRUMENTS INC TO-3 TO-3, CAN8/9,.5FL 8 compliant EAR99 8542.33.00.01
OPA2541AM-BI
Burr-Brown Corp
Check for Price
No Obsolete 10 mV 8 V/us 50 pA 50 mA 2 OPERATIONAL AMPLIFIER 35 V -35 V BIPOLAR VOLTAGE-FEEDBACK 50 pA YES YES NO -40 V +-35 V YES 6 V/us 40 V OTHER 1.6 MHz 32000 O-MBFM-P8 Not Qualified e0 106 dB 85 °C -25 °C 8 METAL TO-3 CAN8/9,.5FL ROUND FLANGE MOUNT NO Tin/Lead (Sn/Pb) PIN/PEG BOTTOM BURR-BROWN CORP TO-3, CAN8/9,.5FL unknown
PA21
Apex Microtechnology Inc
Check for Price
No Obsolete 10 mV 1.2 V/us 1 µA 90 mA 60 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V HYBRID VOLTAGE-FEEDBACK 1 µA YES NO -20 V +-15 V YES 0.5 V/us 20 V MILITARY 600 kHz 10000 O-MBFM-P8 Not Qualified e0 85 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-3 CAN8/9,.5FL ROUND FLANGE MOUNT NO Tin/Lead (Sn/Pb) PIN/PEG BOTTOM APEX MICROTECHNOLOGY INC TO-204AA TO-3, CAN8/9,.5FL 2 unknown EAR99 8542.33.00.01

Add to list:
Create New List