If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (50)
-
Common-mode Reject Ratio-Min (11)
-
Input Offset Voltage-Max (50)
-
Manufacturer (9)
Neg Supply Voltage-Nom (Vsup) (6)
-
Number of Functions (2)
-
Slew Rate-Nom (29)
-
Subcategory (2)
Supply Current-Max (40)
-
Supply Voltage-Nom (Vsup) (5)
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: TO-5

1 - 20 of 239 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
LM158AH/NOPB
Texas Instruments
$7.4535
Yes Active 2 mV 0.5 V/us 50 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 30 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V MILITARY 700 kHz 50000 NO O-MBCY-W8 Not Qualified 85 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 TO-5, 8 PIN 8 compliant EAR99 8542.33.00.01 1 Week
LM158H/NOPB
Texas Instruments
$6.7259
Yes Active 2 mV 0.5 V/us 50 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 30 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V MILITARY 700 kHz 25000 NO O-MBCY-W8 Not Qualified 85 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 TO-5, 8 PIN 8 compliant EAR99 8542.33.00.01 1 Week Texas Instruments LM158H/NOPB, Dual Low ... more
LM158H
Texas Instruments
$8.2544
Active 2 mV 0.5 V/us 50 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 30 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V MILITARY 700 kHz 25000 NO O-MBCY-W8 Not Qualified 85 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 TO-5, 8 PIN 8 not_compliant EAR99 8542.33.00.01 1 Week Low Power Dual Operational Amplifier
LM158AH
Texas Instruments
$7.4535
Active 2 mV 0.5 V/us 50 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES 30 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V MILITARY 700 kHz 50000 NO O-MBCY-W8 Not Qualified 85 dB 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 TO-5, 8 PIN 8 not_compliant EAR99 8542.33.00.01 1 Week Low Power Dual Operational Amplifier
LM358H/NOPB
Texas Instruments
$5.3485
Yes Active 7 mV 0.1 V/us 150 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V COMMERCIAL 1 MHz 15000 NO O-MBCY-W8 Not Qualified 85 dB 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL RAIL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 TO-5, 8 PIN 8 compliant EAR99 8542.33.00.01 1 Week
LM258H/NOPB
Texas Instruments
$5.9265
Yes Active 5 mV 0.5 V/us 150 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 30 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V OTHER 700 kHz 25000 NO O-MBCY-W8 Not Qualified 80 dB 1 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 TO-5, 8 PIN 8 compliant EAR99 8542.33.00.01 6 Weeks
LM258H
Texas Instruments
$7.0634
Active 5 mV 0.5 V/us 150 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 30 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V OTHER 700 kHz 25000 NO O-MBCY-W8 Not Qualified 80 dB 1 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM 5.72 mm 9.08 mm 9.08 mm TEXAS INSTRUMENTS INC TO-5 TO-5, 8 PIN 8 not_compliant EAR99 8542.33.00.01 1 Week Low Power Dual Operational Amplifier
LM158AH
National Semiconductor Corporation
Check for Price
No Transferred 4 mV 0.5 V/us 10 nA 2 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO +-1.5/+-15/3/30 V 32 V MILITARY 1 MHz 50000 O-MBCY-W8 Not Qualified e0 85 dB 1 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY METAL CAN, TO-5, 8 PIN 8 not_compliant EAR99 8542.33.00.01
LM158H
National Semiconductor Corporation
Check for Price
No Transferred 7 mV 0.5 V/us 30 nA 2 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO +-1.5/+-15/3/30 V 32 V MILITARY 1 MHz 50000 O-MBCY-W8 Not Qualified e0 85 dB 1 125 °C -55 °C 260 40 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY METAL CAN, TO-5, 8 PIN 8 not_compliant EAR99 8542.33.00.01
LM158H/883
National Semiconductor Corporation
Check for Price
No Transferred 7 mV 0.5 V/us 1 nA 4 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO +-1.5/+-15/3/30 V 32 V MILITARY 1 MHz 50000 O-MBCY-W8 Not Qualified e0 70 dB 1 125 °C -55 °C 260 MIL-STD-883 40 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY TO-5, CAN8,.2 8 not_compliant EAR99 8542.33.00.01
LM118H/883
National Semiconductor Corporation
Check for Price
No Transferred 4 mV 50 V/us 250 nA 11 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO -20 V +-5/+-20 V 50 V/us 20 V MILITARY 15 MHz 25000 O-MBCY-W8 Not Qualified e0 80 dB 1 125 °C -55 °C 260 MIL-STD-883 40 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL TRAY NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY TO-5, CAN8,.2 8 not_compliant EAR99 8542.33.00.01
LM118H
National Semiconductor Corporation
Check for Price
No Transferred 6 mV 70 V/us 500 nA 8 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO -20 V +-5/+-20 V 50 V/us 20 V MILITARY 15 MHz 25000 O-MBCY-W8 Not Qualified e0 100 dB 1 125 °C -55 °C 260 40 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY METAL CAN, TO-5, 8 PIN 8 not_compliant EAR99 8542.33.00.01
5962-8771002GA
National Semiconductor Corporation
Check for Price
Transferred 500 µV 0.5 V/us 10 nA 4 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO +-1.5/+-15/3/30 V 32 V MILITARY 1 MHz 25000 O-MBCY-W8 Not Qualified e0 70 dB 125 °C -55 °C MIL-PRF-38535 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY TO-5, CAN8,.2 8 compliant EAR99 8542.33.00.01
JM38510/10101SGX
Texas Instruments
Check for Price
Obsolete 6 mV 0.5 V/us 1.5 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 1 MHz O-MBCY-W8 Not Qualified 90 dB 125 °C -55 °C MIL-M-38510 8 METAL TO-5 ROUND CYLINDRICAL NO WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-5, unknown EAR99 8542.33.00.01
LM158AH/NOPB
National Semiconductor Corporation
Check for Price
Yes Transferred 4 mV 0.5 V/us 10 nA 2 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO +-1.5/+-15/3/30 V 32 V MILITARY 1 MHz 50000 O-MBCY-W8 Not Qualified e1 85 dB 1 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Silver/Copper (Sn/Ag/Cu) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY TO-5, CAN8,.2 8 compliant EAR99 8542.33.00.01
JM38510/10101BGA
Analog Devices Inc
Check for Price
No Obsolete 6 mV 0.5 V/us 1.5 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 1 MHz O-MBCY-W8 Not Qualified 90 dB 125 °C -55 °C MIL-M-38510 8 METAL TO-5 ROUND CYLINDRICAL NO WIRE BOTTOM ANALOG DEVICES INC TO-5 TO-5, 8 PIN 8 unknown EAR99 8542.31.00.01
LM258H
National Semiconductor Corporation
Check for Price
No Transferred 7 mV 30 nA 2 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO +-1.5/+-15/3/30 V 32 V OTHER 1 MHz 50000 O-MBCY-W8 Not Qualified e0 85 dB 1 85 °C -25 °C 260 40 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP BCY METAL CAN, TO-5, 8 PIN 8 not_compliant EAR99 8542.33.00.01
5962-8771002VGX
Texas Instruments
Check for Price
Obsolete 4 mV 0.5 V/us 1 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V MILITARY 1 MHz O-MBCY-W8 Not Qualified 70 dB 125 °C -55 °C MIL-PRF-38535 Class V 8 METAL TO-5 ROUND CYLINDRICAL NO WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-99 TO-5, 8 unknown EAR99 8542.33.00.01
JM38510/10101BGC
Analog Devices Inc
Check for Price
No Obsolete 6 mV 0.5 V/us 1.5 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 1 MHz O-MBCY-W8 Not Qualified 90 dB 125 °C -55 °C MIL-M-38510 8 METAL TO-5 ROUND CYLINDRICAL NO WIRE BOTTOM ANALOG DEVICES INC TO-5 TO-5, 8 PIN 8 compliant EAR99 8542.31.00.01
5962-8771002VGA
Texas Instruments
Check for Price
Obsolete 4 mV 0.5 V/us 1 nA 4 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 50 nA YES NO +-1.5/+-15/3/30 V 32 V MILITARY 1 MHz 25000 O-MBCY-W8 Not Qualified e0 70 dB 125 °C -55 °C MIL-PRF-38535 Class V 8 METAL TO-5 CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-99 TO-5, CAN8,.2 8 unknown EAR99 8542.33.00.01

Add to list:
Create New List