Filter Your Search
41 - 50 of 235 results
|
SG143T-883B
Microsemi Corporation
|
Check for Price | No | Transferred | 6 mV | 2.5 V/us | 35 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 40 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | TO-99 | HERMETIC SEALED, METAL CAN-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
RH108AMH#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 1 mV | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | e3 | 70 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
RH118MH#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 10 mV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | MILITARY | 15000 | O-MBCY-W8 | Not Qualified | e3 | 70 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
RH1056AMH#PBF
Linear Technology
|
Check for Price | Yes | Yes | Transferred | 1.1 mV | 10 V/us | 3 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | 6500 | O-MBCY-W8 | Not Qualified | e3 | 85 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
LM118H
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 mV | 70 V/us | 500 nA | 8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | 50 V/us | 20 V | MILITARY | 15000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn63Pb37) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, TO-5, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
RH1013MH
Linear Technology
|
Check for Price | No | No | Transferred | 750 µV | 120 nA | 1.4 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 120 nA | YES | YES | -22 V | 0.2 V/us | 22 V | MILITARY | 250000 | O-MBCY-W8 | Not Qualified | e0 | 94 dB | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 8 | METAL | TO-5 | CAN8,.23 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, CAN8,.23 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
RH27CMH
Linear Technology
|
Check for Price | No | No | Transferred | 400 µV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
RH108AMH
Linear Technology
|
Check for Price | No | No | Transferred | 1 mV | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
RH118MH
Linear Technology
|
Check for Price | No | No | Transferred | 10 mV | 400 nA | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | MILITARY | 15000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 8 | METAL | TO-5 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
RH1056AMH
Linear Technology
|
Check for Price | No | No | Transferred | 1.1 mV | 10 V/us | 3 nA | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 50 pA | YES | NO | -20 V | 10 V/us | 20 V | MILITARY | 6500 | 65000 | O-MBCY-W8 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 200k Rad(Si) V | 8 | METAL | TO-5 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINEAR TECHNOLOGY CORP | TO-5 | TO-5, CAN8,.2 | 8 | compliant | EAR99 | 8542.33.00.01 |