If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (10)
-
Common-mode Reject Ratio-Min (7)
-
Input Offset Voltage-Max (17)
-
Manufacturer (7)
Neg Supply Voltage-Nom (Vsup) (2)
-
Number of Functions (1)
Slew Rate-Nom (8)
-
Subcategory (1)
Supply Current-Max (4)
-
Supply Voltage-Nom (Vsup) (2)
-
-
-
-
-
-
-
-
-
-
Package Code: TO-8

1 - 20 of 51 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Low-Offset Neg Supply Voltage Limit-Max Power Supplies Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Total Dose Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Description
AD841SH/883B
Rochester Electronics LLC
Check for Price
No No Active 5.5 mV 300 V/us 12 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V MILITARY 40 MHz O-MBCY-W12 MILITARY e0 100 dB NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-8 TO-8, 12 unknown
AD841KH
Rochester Electronics LLC
Check for Price
Yes Yes Active 3.3 mV 300 V/us 6 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL EXTENDED 40 MHz O-MBCY-W12 COMMERCIAL e4 109 dB NOT SPECIFIED 75 °C NOT SPECIFIED NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO GOLD WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-8 TO-8, 12 unknown
AD841SH
Rochester Electronics LLC
Check for Price
No No Active 5.5 mV 300 V/us 12 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V MILITARY 40 MHz O-MBCY-W12 COMMERCIAL e0 100 dB NOT SPECIFIED 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 12 METAL TO-8 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-8 TO-8, 12 unknown
AD843BH
Analog Devices Inc
Check for Price
No Obsolete 2 mV 250 V/us 65 nA 14 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1 nA YES NO -18 V +-15 V 160 V/us 18 V INDUSTRIAL 34 MHz 20000 O-MBCY-W12 Not Qualified e0 76 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 METAL TO-8 QUAD12,.4SQ ROUND CYLINDRICAL NO TIN LEAD WIRE 2.54 mm BOTTOM ANALOG DEVICES INC TO-8 HERMETIC SEALED, METAL CAN, TO-8, 12 PIN 12 unknown EAR99 8542.33.00.01
5962-8964201XA
Analog Devices Inc
Check for Price
No No Obsolete 3.5 mV 375 V/us 12 µA 19 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 8 µA YES (AVCL>=2) NO -18 V +-5/+-15 V 200 V/us 18 V MILITARY 80 MHz 20000 YES O-MBCY-W12 Not Qualified e0 115 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 12 METAL TO-8 QUAD12,.4SQ ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE 2.54 mm BOTTOM ANALOG DEVICES INC TO-99 TO-99, 12 PIN 8 unknown EAR99 8542.33.00.01
AD843SH/883B
Analog Devices Inc
Check for Price
No No Obsolete 4.5 mV 250 V/us 2.6 µA 16 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2.5 nA YES NO -18 V +-15 V 160 V/us 18 V MILITARY 34 MHz 10000 O-MBCY-W12 Not Qualified 72 dB 125 °C -55 °C NOT APPLICABLE MIL-STD-883 Class B NOT APPLICABLE 12 METAL TO-8 QUAD12,.4SQ ROUND CYLINDRICAL NO WIRE 2.54 mm BOTTOM ANALOG DEVICES INC TO-8 HERMETIC SEALED, METAL CAN, TO-8, 12 PIN 12 unknown EAR99 8542.33.00.01
AD843SH
Analog Devices Inc
Check for Price
No Obsolete 4.5 mV 250 V/us 2.6 µA 16 mA 60 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2.5 nA YES NO -18 V +-15 V 160 V/us 18 V MILITARY 34 MHz 15000 O-MBCY-W12 Not Qualified e0 72 dB 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 12 METAL TO-8 QUAD12,.4SQ ROUND CYLINDRICAL NO TIN LEAD WIRE 2.54 mm BOTTOM ANALOG DEVICES INC TO-8 HERMETIC SEALED, METAL CAN, TO-8, 12 PIN 12 unknown EAR99 8542.33.00.01
5962-8964201XX
Analog Devices Inc
Check for Price
Obsolete 3.5 mV 375 V/us 12 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V MILITARY 80 MHz O-MBCY-W12 Not Qualified 115 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 Class B NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO WIRE BOTTOM ANALOG DEVICES INC TO-99 TO-8, 8 unknown EAR99 8542.33.00.01
AD843BHZ
Analog Devices Inc
Check for Price
Yes Yes Obsolete 2 mV 250 V/us 65 nA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 160 V/us 18 V INDUSTRIAL 34 MHz 20000 O-MBCY-W12 Not Qualified 76 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO WIRE BOTTOM ANALOG DEVICES INC TO-8 TO-8, 12 compliant EAR99 8542.33.00.01
AD843SHZ
Analog Devices Inc
Check for Price
Yes Yes Obsolete 4.5 mV 250 V/us 2.6 µA 60 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 160 V/us 18 V MILITARY 34 MHz 15000 O-MBCY-W12 Not Qualified 72 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO WIRE BOTTOM ANALOG DEVICES INC TO-8 TO-8, 12 compliant EAR99 8542.33.00.01
MSK0041B
Anaren Microwave
Check for Price
Yes Obsolete 3 mV 3 V/us 300 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V MILITARY O-CBCY-W12 Not Qualified e4 90 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38534 Class H NOT SPECIFIED 12 CERAMIC, METAL-SEALED COFIRED TO-8 ROUND CYLINDRICAL NO Gold (Au) - with Nickel (Ni) barrier WIRE BOTTOM ANAREN INC TO-8, unknown EAR99 8542.33.00.01
MSK0041B
MS Kennedy Corporation
Check for Price
Yes Yes Transferred 3 mV 3 V/us 300 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V MILITARY O-CBCY-W12 Not Qualified e4 90 dB 125 °C -55 °C NOT SPECIFIED MIL-PRF-38534 Class H NOT SPECIFIED 12 CERAMIC, METAL-SEALED COFIRED TO-8 ROUND CYLINDRICAL NO Gold (Au) - with Nickel (Ni) barrier WIRE BOTTOM MS KENNEDY CORP TO-8 TO-8, 12 unknown EAR99 8542.33.00.01
5962-9098001MXA
Analog Devices Inc
$116.5800
No No Active 4.5 mV 250 V/us 2.6 µA 16 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2.5 nA YES NO 5/+-15 V 160 V/us 18 V MILITARY 34 MHz 10000 O-MBCY-W12 Qualified e0 72 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 12 METAL TO-8 QUAD12,.4SQ ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE 2.54 mm BOTTOM ANALOG DEVICES INC TO-99 TO-8, QUAD12,.4SQ 8 unknown EAR99 8542.33.00.01 Op Amp Single Wideband Amplifier ±18V 12-Pin TO-8
5962-9098001MXA
Rochester Electronics LLC
Check for Price
No No Active 4.5 mV 250 V/us 2.6 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY 34 MHz O-MBCY-W12 MILITARY 72 dB NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED MIL-STD-883 V 12 METAL TO-8 ROUND CYLINDRICAL NO NOT SPECIFIED WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-99 TO-8, 8 unknown
5962-9098001MXX
Analog Devices Inc
Check for Price
Active 4.5 mV 250 V/us 2.6 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY 34 MHz O-MBCY-W12 Qualified 72 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO WIRE BOTTOM ANALOG DEVICES INC TO-99 TO-8, 8 compliant EAR99 8542.33.00.01
5962-9098001MXX
Defense Supply Center Columbus
Check for Price
Active 4.5 mV 250 V/us 2.6 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY 34 MHz O-MBCY-W12 Qualified 72 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO WIRE BOTTOM DEFENSE SUPPLY CENTER COLUMBUS BCY TO-8, 12 unknown EAR99 8542.33.00.01
AD842KH
Analog Devices Inc
Check for Price
No Obsolete 1.5 mV 375 V/us 6 µA 16 mA 90 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 5 µA YES (AVCL>=2) NO -18 V +-5/+-15 V 300 V/us 18 V COMMERCIAL EXTENDED 80 MHz 50000 YES O-MBCY-W12 Not Qualified e0 115 dB 75 °C NOT APPLICABLE NOT APPLICABLE 12 METAL TO-8 QUAD12,.4SQ ROUND CYLINDRICAL NO TIN LEAD WIRE 2.54 mm BOTTOM ANALOG DEVICES INC TO-8 METAL CAN, TO-8, 12 PIN 12 unknown EAR99 8542.33.00.01
5962-9098001MXA
Defense Logistics Agency
Check for Price
No Active 4.5 mV 250 V/us 2.6 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY 34 MHz O-MBCY-W12 Qualified e0 72 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM DEFENSE LOGISTICS AGENCY BCY TO-8, 12 unknown EAR99 8542.33.00.01
5962-9098001MXX
Defense Logistics Agency
Check for Price
Active 4.5 mV 250 V/us 2.6 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY 34 MHz O-MBCY-W12 Qualified 72 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO WIRE BOTTOM DEFENSE LOGISTICS AGENCY BCY TO-8, 12 unknown EAR99 8542.33.00.01
5962-9098001MXA
Defense Supply Center Columbus
Check for Price
Active 4.5 mV 250 V/us 2.6 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY 34 MHz O-MBCY-W12 Qualified e0 72 dB 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM DEFENSE SUPPLY CENTER COLUMBUS BCY TO-8, 12 unknown EAR99 8542.33.00.01

Add to list:
Create New List