Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 49 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: TO-8 Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
AD841KH
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 mV 300 V/us 6 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL EXTENDED 40000 O-MBCY-W12 COMMERCIAL e4 109 dB NOT SPECIFIED 75 °C NOT SPECIFIED NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO GOLD WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-8 TO-8, 12 unknown
AD841SH/883B
Rochester Electronics LLC
Check for Price No No Active 5.5 mV 300 V/us 12 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V MILITARY 40000 O-MBCY-W12 MILITARY e0 100 dB NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-8 TO-8, 12 unknown
AD841SH
Rochester Electronics LLC
Check for Price No No Active 5.5 mV 300 V/us 12 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V MILITARY 40000 O-MBCY-W12 COMMERCIAL e0 100 dB NOT SPECIFIED 125 °C -55 °C NOT APPLICABLE NOT APPLICABLE 12 METAL TO-8 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-8 TO-8, 12 unknown
5962-9098001MXX
Analog Devices Inc
Check for Price Active 4.5 mV 250 V/us 2.6 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY 34000 O-MBCY-W12 Not Qualified 72 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO WIRE BOTTOM ANALOG DEVICES INC TO-99 TO-8, 8 compliant EAR99 8542.33.00.01
MSK0041B
MS Kennedy Corporation
Check for Price Yes Yes Transferred 3 mV 3 V/us 300 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V MILITARY O-CBCY-W12 Not Qualified e4 90 dB 125 °C -55 °C MIL-PRF-38534 Class H 12 CERAMIC, METAL-SEALED COFIRED TO-8 ROUND CYLINDRICAL NO GOLD OVER NICKEL WIRE BOTTOM MS KENNEDY CORP TO-8 HERMETIC SEALED, TO-8, 12 PIN 12 unknown EAR99 8542.33.00.01
AD841JH
Rochester Electronics LLC
Check for Price No No Active 5 mV 300 V/us 10 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL EXTENDED 40000 O-MBCY-W12 COMMERCIAL e0 100 dB NOT APPLICABLE 75 °C NOT SPECIFIED NOT SPECIFIED 12 METAL TO-8 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-8 TO-8, 12 unknown
5962-9098001MXA
Analog Devices Inc
$116.5800 No No Active 4.5 mV 250 V/us 2.6 µA 16 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2.5 nA YES NO 160 V/us 18 V MILITARY 34000 10000 O-MBCY-W12 Qualified e0 72 dB 125 °C -55 °C MIL-STD-883 12 METAL TO-8 QUAD12,.4SQ ROUND CYLINDRICAL NO TIN LEAD WIRE 2.54 mm BOTTOM ANALOG DEVICES INC TO-99 TO-99, 12 PIN 8 compliant EAR99 8542.33.00.01 Analog Devices
5962-9098001MXA
Rochester Electronics LLC
Check for Price No No Active 4.5 mV 250 V/us 2.6 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR MILITARY 34000 O-MBCY-W12 MILITARY 72 dB NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED MIL-STD-883 V 12 METAL TO-8 ROUND CYLINDRICAL NO NOT SPECIFIED WIRE BOTTOM ROCHESTER ELECTRONICS INC TO-99 TO-8, 8 unknown
MSK0041
Anaren Microwave
Check for Price Yes Transferred 6 mV 3 V/us 500 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL O-CBCY-W12 Not Qualified e4 90 dB 85 °C -40 °C 12 CERAMIC, METAL-SEALED COFIRED TO-8 ROUND CYLINDRICAL NO GOLD WIRE BOTTOM ANAREN INC TO-8, unknown EAR99 8542.33.00.01
MSK0041E
Anaren Microwave
Check for Price Yes Transferred 6 mV 3 V/us 300 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V MILITARY O-XBCY-W12 Not Qualified e4 90 dB 125 °C -55 °C 12 UNSPECIFIED TO-8 ROUND CYLINDRICAL NO GOLD WIRE BOTTOM ANAREN INC TO-8, unknown EAR99 8542.33.00.01