Filter Your Search
1 - 10 of 40 results
|
TLE2161AML
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 mV | 10 V/us | 350 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | NO | YES | -22 V | 7 V/us | 22 V | MILITARY | 6400 | 3000 | O-PBCY-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
TLE2161BML
Texas Instruments
|
Check for Price | No | Obsolete | 500 µV | 10 V/us | 350 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | NO | YES | -22 V | 7 V/us | 22 V | MILITARY | 6400 | 3000 | O-PBCY-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
TLE2161ML
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 10 V/us | 350 µA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | YES (AVCL>=5) | YES | NO | YES | -22 V | 7 V/us | 22 V | MILITARY | 6400 | 3000 | O-PBCY-T8 | Not Qualified | 90 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
TL061ML
Texas Instruments
|
Check for Price | No | Obsolete | 9 mV | 3.5 V/us | 50 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | 2 V/us | 18 V | MILITARY | 1000 | 4000 | O-PBCY-T8 | Not Qualified | 86 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
LT1037AML
Texas Instruments
|
Check for Price | No | Obsolete | 25 µV | 15 V/us | 35 nA | 4.3 mA | 117 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES (AVCL>=5) | YES | -22 V | YES | 11 V/us | 22 V | MILITARY | 60000 | 5000000 | O-PBCY-T8 | Not Qualified | 130 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
LT1007AML
Texas Instruments
|
Check for Price | No | No | Obsolete | 25 µV | 2.5 V/us | 35 nA | 4 mA | 117 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 8000 | 5000000 | O-PBCY-T8 | Not Qualified | 130 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
TLE2037ML
Texas Instruments
|
Check for Price | No | Obsolete | 100 µV | 7.5 V/us | 90 nA | 5.3 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=5) | YES | -22 V | 6 V/us | 22 V | MILITARY | 76000 | 3500000 | O-PBCY-T8 | Not Qualified | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
TLE2027ML
Texas Instruments
|
Check for Price | No | Obsolete | 100 µV | 2.8 V/us | 90 nA | 5.3 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 13000 | 3500000 | O-PBCY-T8 | Not Qualified | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
TLE2037AML
Texas Instruments
|
Check for Price | No | Obsolete | 25 µV | 7.5 V/us | 90 nA | 4.7 mA | 117 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES (AVCL>=5) | YES | -22 V | 6 V/us | 22 V | MILITARY | 76000 | 8000000 | O-PBCY-T8 | Not Qualified | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
TLE2027AML
Texas Instruments
|
Check for Price | No | Obsolete | 25 µV | 2.8 V/us | 90 nA | 4.7 mA | 117 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | -22 V | 1.7 V/us | 22 V | MILITARY | 13000 | 8000000 | O-PBCY-T8 | Not Qualified | 131 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TO-92 | CAN8,.2 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-92, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 |