Filter Your Search
21 - 30 of 986 results
|
LM10H/883
Texas Instruments
|
$79.1109 | Yes | Yes | Active | 2 mV | 0.2 V/us | 30 nA | 400 µA | 93 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | 700 pA | NO | NO | YES | -22.5 V | NO | NO | 22.5 V | MILITARY | 50 | 500 | NO | O-MBCY-W8 | Not Qualified | e4 | 102 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | TRAY | NO | WIRE | 2.921 mm | BOTTOM | 4.699 mm | 9.144 mm | 9.144 mm | TEXAS INSTRUMENTS INC | BCY | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM1558H
Texas Instruments
|
$6.8143 | Yes | No | Active | 5 mV | 0.5 V/us | 1.5 µA | 5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | METAL CAN-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LF442AMH/NOPB
Texas Instruments
|
$17.6814 | Yes | Yes | Active | 1 mV | 1 V/us | 50 pA | 1 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 1.5 nA | YES | NO | YES | -22 V | NO | NO | 0.8 V/us | 22 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | 95 dB | 1 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-99, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM10CH
Texas Instruments
|
$9.4277 | Yes | No | Active | 2 mV | 0.2 V/us | 40 nA | 500 µA | 93 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | 700 pA | NO | NO | YES | -22.5 V | NO | NO | 22.5 V | COMMERCIAL | 50 | 750 | NO | O-MBCY-W8 | Not Qualified | e0 | 102 dB | 1 | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | METAL CAN-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LF412MH/NOPB
Texas Instruments
|
$7.9439 | Yes | Yes | Active | 1 mV | 15 V/us | 200 pA | 6.5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 100 pA | YES | NO | NO | -18 V | NO | NO | 8 V/us | 18 V | MILITARY | 4000 | 15000 | NO | O-XBCY-W8 | Not Qualified | 100 dB | 1 | 125 °C | -55 °C | 8 | UNSPECIFIED | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-8 | GREEN, TO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
LF256H/NOPB
Texas Instruments
|
$7.6271 | Yes | Yes | Active | 5 mV | 12 V/us | 100 pA | 7 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 20 pA | YES | NO | NO | -22 V | NO | NO | 7.5 V/us | 22 V | OTHER | 5000 | 50000 | NO | O-MBCY-W8 | Not Qualified | 100 dB | 1 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-5 | GREEN, METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | 1978-01-01 | |||||||
|
LF356H/NOPB
Texas Instruments
|
$10.1131 | Yes | Yes | Active | 2 mV | 12 V/us | 200 pA | 10 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 5000 | 15000 | NO | O-MBCY-W8 | Not Qualified | 100 dB | 1 | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-5 | GREEN, METAL CAN, TO-5, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||||
|
LM301AH
Texas Instruments
|
$7.2567 | Yes | No | Active | 7.5 mV | 0.5 V/us | 250 nA | 3 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 50 nA | NO | NO | NO | -18 V | YES | NO | 18 V | COMMERCIAL | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 1 | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||
|
LM101AH/883
Texas Instruments
|
$13.6660 | Yes | Yes | Active | 2 mV | 0.3 V/us | 100 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | YES | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | 96 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | TRAY | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LF356H
Texas Instruments
|
$7.2023 | Yes | No | Active | 2 mV | 12 V/us | 200 pA | 10 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 5000 | 15000 | NO | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |