Filter Your Search
1 - 10 of 986 results
|
LM741H/NOPB
National Semiconductor Corporation
|
$5.6520 | Yes | Transferred | 6 mV | 0.5 V/us | 1.5 µA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 22 V | MILITARY | 1000 | 25000 | O-MBCY-W8 | Not Qualified | e1 | 90 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | ROHS COMPLIANT, METAL CAN-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
LM741CH/NOPB
National Semiconductor Corporation
|
$5.6520 | Yes | Transferred | 7.5 mV | 0.5 V/us | 800 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 1500 | 15000 | O-MBCY-W8 | Not Qualified | e1 | 90 dB | 1 | 70 °C | 260 | 40 | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
U5B7741393
Texas Instruments
|
$5.9350 | Yes | No | Active | 3 mV | 0.5 V/us | 800 nA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 210 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 20000 | NO | O-MBCY-W8 | 90 dB | 1 | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||
|
U5B7741312
Texas Instruments
|
$5.9350 | Yes | No | Active | 3 mV | 0.5 V/us | 1.5 µA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 210 nA | YES | 200 nA | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 1000 | 50000 | NO | O-MBCY-W8 | 90 dB | 1 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
MC1558G
Texas Instruments
|
$6.3736 | Yes | No | Active | 5 mV | 0.5 V/us | 1.5 µA | 5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | e0 | 90 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | TO-99 | TO-99, CAN8,.2 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LM201AH/NOPB
Texas Instruments
|
$6.7510 | Yes | Yes | Active | 2 mV | 0.5 V/us | 100 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | YES | NO | 22 V | INDUSTRIAL | 1000 | 50000 | NO | O-MBCY-W8 | Not Qualified | 96 dB | 1 | 85 °C | -40 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | GREEN, METAL CAN, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LM1558H
Texas Instruments
|
$6.8143 | Yes | No | Active | 5 mV | 0.5 V/us | 1.5 µA | 5 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 200 nA | NO | NO | NO | -22 V | NO | NO | 22 V | MILITARY | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | METAL CAN-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM741CH
Texas Instruments
|
$7.0967 | Yes | No | Active | 3 mV | 0.5 V/us | 800 nA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 210 nA | YES | 200 nA | NO | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 1000 | 15000 | NO | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 1 | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | METAL CAN-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
LF356H
Texas Instruments
|
$7.2023 | Yes | No | Active | 2 mV | 12 V/us | 200 pA | 10 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | 2 nA | YES | NO | NO | -18 V | NO | NO | 18 V | COMMERCIAL | 5000 | 15000 | NO | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | TO-5 | METAL CAN, TO-5, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
LM301AH
Texas Instruments
|
$7.2532 | Yes | No | Active | 7.5 mV | 0.5 V/us | 250 nA | 3 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 50 nA | NO | NO | NO | -18 V | YES | NO | 18 V | COMMERCIAL | 1000 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 1 | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments |