If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Manufacturer (3)
Number of Functions (2)
-
Slew Rate-Nom (2)
-
Subcategory (1)
Supply Voltage-Nom (Vsup) (1)
-
-
-
Package Code: TSON

1 - 10 of 10 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Slew Rate-Nom Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Technology Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
SP8127NDG-L
Exar Corporation
Check for Price
Yes Yes Transferred 300 V/us 1 OPERATIONAL AMPLIFIER 5 V 6 V OTHER 100 MHz R-XDSO-N8 Not Qualified e3 5 85 °C -20 °C 250 NOT SPECIFIED 8 UNSPECIFIED TSON RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) NO LEAD 750 µm DUAL 1.1 mm 3 mm 3.5 mm EXAR CORP LGA TSON, 8 compliant EAR99 8542.33.00.01
SP8127NDG-L
MaxLinear Inc
Check for Price
Yes Contact Manufacturer 300 V/us 1 OPERATIONAL AMPLIFIER 5 V 6 V OTHER 100 MHz R-XDSO-N8 Not Qualified e3 5 85 °C -20 °C 250 NOT SPECIFIED 8 UNSPECIFIED TSON RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN NO LEAD 750 µm DUAL 1.1 mm 3 mm 3.5 mm MAXLINEAR INC OPLGA-8 not_compliant EAR99 8542.33.00.01
SP8127DG
Sipex Corporation
Check for Price
No Obsolete 300 V/us 1 OPERATIONAL AMPLIFIER 5 V 6 V OTHER 100 MHz R-XDSO-N8 Not Qualified e0 4 85 °C -20 °C 240 30 8 UNSPECIFIED TSON RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD NO LEAD 750 µm DUAL 1.1 mm 3 mm 3.5 mm SIPEX CORP OLPGA-8 unknown
SP8127NDG
Sipex Corporation
Check for Price
No Obsolete 300 V/us 1 OPERATIONAL AMPLIFIER 5 V 6 V OTHER 100 MHz R-XDSO-N8 Not Qualified e0 4 85 °C -20 °C 240 30 8 UNSPECIFIED TSON RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD NO LEAD 750 µm DUAL 1.1 mm 3 mm 3.5 mm SIPEX CORP OPLGA-8 unknown
SP8127DG-L
MaxLinear Inc
Check for Price
Yes Contact Manufacturer 300 V/us 1 OPERATIONAL AMPLIFIER 5 V 6 V OTHER 100 MHz R-XDSO-N8 Not Qualified e3 85 °C -20 °C 260 40 8 UNSPECIFIED TSON RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN NO LEAD 750 µm DUAL 1.1 mm 3 mm 3.5 mm MAXLINEAR INC OLPGA-8 not_compliant EAR99 8542.33.00.01
SP8127DG-L
Exar Corporation
Check for Price
Yes Yes Transferred 300 V/us 1 OPERATIONAL AMPLIFIER 5 V 6 V OTHER 100 MHz R-XDSO-N8 Not Qualified e3 85 °C -20 °C 260 40 8 UNSPECIFIED TSON RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) NO LEAD 750 µm DUAL 1.1 mm 3 mm 3.5 mm EXAR CORP PGA TSON, 8 compliant EAR99 8542.33.00.01
SP8127NDG-L
Sipex Corporation
Check for Price
Yes Transferred 300 V/us 1 OPERATIONAL AMPLIFIER 5 V 6 V OTHER 100 MHz R-XDSO-N8 Not Qualified 5 85 °C -20 °C 250 40 8 UNSPECIFIED TSON RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NO LEAD 750 µm DUAL 1.1 mm 3 mm 3.5 mm SIPEX CORP OPLGA-8 unknown
SP8127DG-L
Sipex Corporation
Check for Price
Yes Transferred 300 V/us 1 OPERATIONAL AMPLIFIER 5 V 6 V OTHER 100 MHz R-XDSO-N8 Not Qualified 5 85 °C -20 °C 250 40 8 UNSPECIFIED TSON RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NO LEAD 750 µm DUAL 1.1 mm 3 mm 3.5 mm SIPEX CORP OLPGA-8 unknown
SP8027CG
Sipex Corporation
Check for Price
No Obsolete 400 V/us 2 OPERATIONAL AMPLIFIER BICMOS COMMERCIAL 150 MHz R-XDSO-N8 Not Qualified 4 70 °C 8 UNSPECIFIED TSON RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NO LEAD 750 µm DUAL 1.1 mm 3 mm 3.5 mm SIPEX CORP 3 X 3.50 MM, OPLGA-8 unknown
SP8027CG/TR
Sipex Corporation
Check for Price
No Transferred 400 V/us 2 OPERATIONAL AMPLIFIER BICMOS COMMERCIAL 150 MHz R-XDSO-N8 Not Qualified e0 4 70 °C 240 NOT SPECIFIED 8 UNSPECIFIED TSON RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD NO LEAD 750 µm DUAL 1.1 mm 3 mm 3.5 mm SIPEX CORP 3 X 3.50 MM, OPLGA-8 unknown

Add to list:
Create New List