If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (19)
-
Bandwidth (3dB)-Nom (2)
-
Common-mode Reject Ratio-Min (19)
-
Input Offset Voltage-Max (42)
-
Manufacturer (30)
Neg Supply Voltage-Nom (Vsup) (5)
-
Number of Functions (2)
-
Slew Rate-Nom (42)
-
Subcategory (3)
Supply Current-Max (50)
-
Supply Voltage-Nom (Vsup) (10)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: TSOP

1 - 20 of 254 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Package Description
Manufacturer Package Code
Reach Compliance Code
Factory Lead Time
ECCN Code
HTS Code
Samacsys Description
NCS2003ASN2T1G
ON Semiconductor
$0.8120
Yes Active 3 mV 6 V/us 1 OPERATIONAL AMPLIFIER 1.8 V 7 V INDUSTRIAL 5 MHz R-PDSO-G5 e3 80 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR SOT-23, 5 PIN 483 compliant 1 Week
MAX44241AUK+T
Maxim Integrated Products
Check for Price
Yes Active 5 µV 600 µA 1 OPERATIONAL AMPLIFIER BICMOS VOLTAGE-FEEDBACK YES YES YES YES +-1.35/+-18/2.7/36 V NO NO 20 V AUTOMOTIVE 15848930 NO R-PDSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TAPE AND REEL YES GULL WING 950 µm DUAL MAXIM INTEGRATED PRODUCTS INC compliant 6 Weeks EAR99 8542.33.00.01 Precision Amplifiers 36V Low-Noise Prec Dual Op Amp
MAX44259AUK+T
Maxim Integrated Products
Check for Price
Yes Active 800 µV 1.2 mA 1 OPERATIONAL AMPLIFIER BICMOS VOLTAGE-FEEDBACK 0.5 pA YES YES YES NO 2/5 V NO NO 6 V AUTOMOTIVE 35480 NO R-PDSO-G5 Not Qualified 125 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TAPE AND REEL YES GULL WING 950 µm DUAL MAXIM INTEGRATED PRODUCTS INC compliant 6 Weeks EAR99 8542.33.00.01
NCV20081SN3T1G
ON Semiconductor
$0.3510
Yes Active 4 mV 0.4 V/us 1.5 nA 70 µA 53 dB 1 OPERATIONAL AMPLIFIER 3.3 V VOLTAGE-FEEDBACK NO 1.1 nA YES NO YES NO NO 6 V AUTOMOTIVE 1.2 MHz 19952.62 NO R-PDSO-G5 76 dB 1 25 °C -40 °C 260 AEC-Q100 20 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR SOT-23, TSOP-5 483-02 compliant 4 Weeks EAR99 8542.33.00.01
NCS20081SN3T1G
ON Semiconductor
$0.3340
Yes Active 4 mV 0.4 V/us 1.5 nA 70 µA 53 dB 1 OPERATIONAL AMPLIFIER 3.3 V VOLTAGE-FEEDBACK NO 1.1 nA YES NO YES NO NO 6 V AUTOMOTIVE 1.2 MHz 19952.62 NO R-PDSO-G5 e3 76 dB 1 25 °C -40 °C 260 20 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR SOT-23, TSOP-5 483-02 compliant 7 Weeks
NCV20091SN3T1G
ON Semiconductor
$0.3903
Yes Active 4 mV 0.15 V/us 1.5 nA 33 µA 53 dB 1 OPERATIONAL AMPLIFIER 3.3 V CMOS VOLTAGE-FEEDBACK NO 1.1 nA YES NO YES NO 6 V AUTOMOTIVE 350 kHz 4466.836 NO R-PDSO-G5 76 dB 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR SOT-23, TSOP-5 483-02 compliant 4 Weeks EAR99 8542.33.00.01
LM321SN3T1G
ON Semiconductor
$0.1877
Yes Active 9 mV 0.3 V/us 500 nA 1 OPERATIONAL AMPLIFIER 5 V BIPOLAR 36 V INDUSTRIAL 750 kHz R-PDSO-G5 e3 85 dB 1 85 °C -40 °C 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR TSOP, 483-02 compliant 1 Week Operational Amplifiers - Op Amps SINGLE VERSION OF LM358
NCV20061SN3T1G
ON Semiconductor
$0.3760
Yes Active 4 mV 1.2 V/us 1.5 nA 1 OPERATIONAL AMPLIFIER 3.3 V CMOS 7 V AUTOMOTIVE 3 MHz R-PDSO-G5 76 dB 1 125 °C -40 °C 260 AEC-Q100 20 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR TSOP-5 483-02 compliant 4 Weeks Operational Amplifiers - Op Amps Operati... more
NCS20091SN2T1G
ON Semiconductor
Check for Price
Yes Active 4 mV 0.15 V/us 1.5 nA 33 µA 53 dB 1 OPERATIONAL AMPLIFIER 3.3 V CMOS VOLTAGE-FEEDBACK NO 1.1 nA YES NO YES NO 6 V AUTOMOTIVE 350 kHz 4466.836 NO R-PDSO-G5 e3 76 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR SOT-23, TSOP-5 483-02 compliant 5 Weeks
NCV20061SN2T1G
ON Semiconductor
$0.3760
Yes Active 4 mV 1.2 V/us 1.5 nA 1 OPERATIONAL AMPLIFIER 3.3 V CMOS 7 V AUTOMOTIVE 3 MHz R-PDSO-G5 e3 76 dB 1 125 °C -40 °C 260 AEC-Q100 20 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR TSOP-5 483-02 compliant 6 Weeks EAR99 8542.33.00.01 3 MHz, 125 A Low Power
NCS20061SN2T1G
ON Semiconductor
$0.3206
Yes Active 4 mV 1.2 V/us 1.5 nA 1 OPERATIONAL AMPLIFIER 3.3 V CMOS 7 V AUTOMOTIVE 3 MHz R-PDSO-G5 e3 76 dB 1 125 °C -40 °C 260 20 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR TSOP-5 483-02 compliant 7 Weeks EAR99 8542.33.00.01
NCS333ASN2T1G
ON Semiconductor
$0.7451
Yes Active 10 µV 0.15 V/us 200 pA 45 mA 106 dB 1 OPERATIONAL AMPLIFIER 3.3 V CHOPPER-STAB 200 pA NO 400 pA NO NO NO NO NO 7 V AUTOMOTIVE 350 kHz 199526.231 NO R-PDSO-G5 e3 123 dB 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR TSOP-5 483 compliant 10 Weeks EAR99 8542.33.00.01
NCV20091SN2T1G
ON Semiconductor
Check for Price
Yes Active 4 mV 0.15 V/us 1.5 nA 33 µA 53 dB 1 OPERATIONAL AMPLIFIER 3.3 V CMOS VOLTAGE-FEEDBACK NO 1.1 nA YES NO YES NO 6 V AUTOMOTIVE 350 kHz 4466.836 NO R-PDSO-G5 e3 76 dB 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR SOT-23, TSOP-5 483-02 compliant 4 Weeks
NCS21871SN2T1G
ON Semiconductor
$0.4381
Yes Active 45 µV 0.05 V/us 45 µA 102 dB 1 OPERATIONAL AMPLIFIER 1.8 V CMOS VOLTAGE-FEEDBACK 400 pA YES 800 pA YES YES YES NO NO 6 V AUTOMOTIVE 350 kHz 199526 NO R-PDSO-G5 111 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR TSOP, TSOP5/6,.11,37 483 compliant 28 Weeks, 6 Days
NCS20091SN3T1G
ON Semiconductor
Check for Price
Yes Active 4 mV 0.15 V/us 1.5 nA 33 µA 53 dB 1 OPERATIONAL AMPLIFIER 3.3 V CMOS VOLTAGE-FEEDBACK NO 1.1 nA YES NO YES NO 6 V AUTOMOTIVE 350 kHz 4466.836 NO R-PDSO-G5 e3 76 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR SOT-23, TSOP-5 483-02 compliant 6 Weeks
NCV21871SN2T1G
ON Semiconductor
$0.5048
Yes Active 45 µV 0.05 V/us 45 µA 102 dB 1 OPERATIONAL AMPLIFIER 1.8 V CMOS VOLTAGE-FEEDBACK 400 pA YES 800 pA YES YES YES NO NO 6 V AUTOMOTIVE 350 kHz 199526 NO R-PDSO-G5 111 dB 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR TSOP, TSOP5/6,.11,37 483 compliant 28 Weeks, 6 Days
NCS20061SN3T1G
ON Semiconductor
Check for Price
Yes Active 4 mV 1.2 V/us 1.5 nA 1 OPERATIONAL AMPLIFIER 3.3 V CMOS 7 V AUTOMOTIVE 3 MHz R-PDSO-G5 e3 76 dB 1 125 °C -40 °C 260 20 5 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR TSOP, 483-02 compliant 6 Weeks EAR99 8542.33.00.01
NCS21911SN2T1G
ON Semiconductor
$1.0581
Yes Active 25 µV 1.6 V/us 3.5 nA 570 µA 110 dB 1 OPERATIONAL AMPLIFIER 4 V BIPOLAR VOLTAGE-FEEDBACK 500 pA YES 3.5 nA YES YES YES NO NO 40 V AUTOMOTIVE 2 MHz 1778279 NO R-PDSO-G5 e3 130 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR TSOP, TSOP5/6,.11,37 483 compliant 28 Weeks, 6 Days
NCV21911SN2T1G
ON Semiconductor
$1.1637
Yes Active 25 µV 1.6 V/us 3.5 nA 570 µA 110 dB 1 OPERATIONAL AMPLIFIER 4 V BIPOLAR VOLTAGE-FEEDBACK 500 pA YES 3.5 nA YES YES YES NO NO 40 V AUTOMOTIVE 2 MHz 1778279 NO R-PDSO-G5 e3 130 dB 1 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Tin (Sn) GULL WING 950 µm DUAL 1.1 mm 1.5 mm 3 mm ON SEMICONDUCTOR TSOP, TSOP5/6,.11,37 483 compliant 28 Weeks, 6 Days
LM2904AHYPT
STMicroelectronics
$0.9180
Active 6 mV 0.6 V/us 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA NO 40 nA NO NO NO NO NO 0.2 V/us 32 V AUTOMOTIVE 1.1 MHz 25000 NO R-PDSO-G8 85 dB 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY TSOP TSOP8,.26,26 RECTANGULAR SMALL OUTLINE, THIN PROFILE TAPE AND REEL YES GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS TSOP, TSOP8,.26,26 TSSOP-8 compliant 14 Weeks

Add to list:
Create New List