Filter Your Search
31 - 40 of 316 results
|
MCP6V17-E/MS
Microchip Technology Inc
|
$1.3751 | Active | 25 µV | 0.03 V/us | 5 nA | 11 µA | 98 dB | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | YES | NO | NO | 5.5 V | AUTOMOTIVE | 80 | 102 | NO | S-PDSO-G8 | e3 | 135 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSOP | SOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||||||||||
|
MCP6V17T-E/MS
Microchip Technology Inc
|
$1.6050 | Active | 25 µV | 0.03 V/us | 5 nA | 11 µA | 98 dB | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | NO | YES | YES | NO | NO | 5.5 V | AUTOMOTIVE | 80 | 102 | NO | S-PDSO-G8 | e3 | 135 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSOP | SOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSOP, SOP8,.19 | compliant | EAR99 | 8542.33.00.01 | Microchip | |||||||||||||||||||
|
M2125-AF5-0-R
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 7 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | UNISONIC TECHNOLOGIES CO LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||
|
M2125-AF5-R
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 7 mV | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | GULL WING | 950 µm | DUAL | UNISONIC TECHNOLOGIES CO LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||
|
MAX44241AUK+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 µV | 600 µA | 1 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 20 V | AUTOMOTIVE | 15848930 | NO | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | ANALOG DEVICES INC | compliant | Analog Devices | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2012-09-14 | |||||||||||||||||||||
|
OPA186DBVR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 µV | 0.35 V/us | 4.8 nA | 150 µA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 2.25 V | -2.25 V | VOLTAGE-FEEDBACK | 600 pA | YES | YES | YES | YES | -13 V | NO | NO | 13 V | 750 | 1412538 | NO | R-PDSO-G5 | e3 | 134 dB | 2 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | TR, 7 INCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||||
|
LMP8640QMKX-T/NOPB
Texas Instruments
|
$1.2340 | Yes | Yes | Active | 900 µV | 1.6 V/us | 28 µA | 722 µA | 20 | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 21 µA | 42 V | YES | NO | YES | YES | NO | NO | 13.2 V | AUTOMOTIVE | 950 | NO | R-PDSO-G6 | e4 | 103 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | Texas Instruments | ||||||||||||||
|
MAX44259AUK+T
Analog Devices Inc
|
Check for Price | Yes | Active | 800 µV | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | BICMOS | VOLTAGE-FEEDBACK | 0.5 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 35480 | NO | R-PDSO-G5 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | GULL WING | 950 µm | DUAL | Analog Devices | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2011-07-18 | |||||||||||||||||||||||
|
OPA186DBVT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 µV | 0.35 V/us | 4.8 nA | 150 µA | 106 dB | 1 | OPERATIONAL AMPLIFIER | 2.25 V | -2.25 V | VOLTAGE-FEEDBACK | 600 pA | YES | YES | YES | YES | -13 V | NO | NO | 13 V | 750 | 1412538 | NO | R-PDSO-G5 | e3 | 134 dB | 2 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | TR, 7 INCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
NJU7040F-TE1
Nisshinbo Micro Devices
|
Check for Price | Active | 10 mV | 0.85 V/us | 700 µA | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 7 V | INDUSTRIAL | 3160 | NO | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | GULL WING | 950 µm | DUAL | NISSHINBO MICRO DEVICES INC | compliant |