Filter Your Search
1 - 10 of 16 results
|
AS324GTR-G1
Diodes Incorporated
|
Check for Price | Yes | Active | 7 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSOP2 | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.4 mm | 4.96 mm | DIODES INC | TSSOP | TSOP2, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
AS324G-E1
Diodes Incorporated
|
Check for Price | Yes | Active | 7 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 40 V | INDUSTRIAL | 10000 | R-PDSO-G14 | Not Qualified | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSOP2 | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.4 mm | 4.96 mm | DIODES INC | TSSOP | TSOP2, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
AS324GTR-G1
Diodes-BCD
|
Check for Price | Yes | Transferred | 7 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSOP2 | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.4 mm | 4.96 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TSSOP | TSOP2, TSSOP8,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
AS324GTR-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 7 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G14 | Not Qualified | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSOP2 | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.4 mm | 4.96 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TSSOP | TSOP2, TSSOP8,.25 | 14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
AS324GTR-E1
Diodes Incorporated
|
Check for Price | Yes | Not Recommended | 7 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSOP2 | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.4 mm | 4.96 mm | DIODES INC | TSSOP | TSOP2, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
NCV21673SN2G100T1G
onsemi
|
Check for Price | Yes | Active | 500 µV | 2 V/us | 300 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 5.5 V | NO | R-PDSO-G5 | 100 dB | 150 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSOP2 | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | 483 | onsemi | ||||||||||||||||||||||
|
NCS21673SN2G050T1G
onsemi
|
Check for Price | Yes | Active | 500 µV | 2 V/us | 300 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 5.5 V | NO | R-PDSO-G5 | 100 dB | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP2 | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | 483 | onsemi | |||||||||||||||||||||||
|
NCS21673SN2G020T1G
onsemi
|
Check for Price | Yes | Active | 500 µV | 2 V/us | 300 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 5.5 V | NO | R-PDSO-G5 | 100 dB | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP2 | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | 483 | onsemi | |||||||||||||||||||||||
|
NCS21673SN2G200T1G
onsemi
|
Check for Price | Yes | Active | 500 µV | 2 V/us | 300 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 5.5 V | NO | R-PDSO-G5 | 100 dB | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP2 | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | 483 | onsemi | |||||||||||||||||||||||
|
AS324G-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 7 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G14 | Not Qualified | 70 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSOP2 | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.4 mm | 4.96 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TSSOP | TSOP2, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |