If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (2)
Average Bias Current-Max (IIB) (50)
-
Bandwidth (3dB)-Nom (50)
-
Common-mode Reject Ratio-Min (50)
-
Input Offset Voltage-Max (50)
-
Manufacturer (50)
Neg Supply Voltage-Nom (Vsup) (17)
-
Number of Functions (5)
-
Response Time-Nom (2)
-
Slew Rate-Nom (50)
-
Subcategory (7)
Supply Current-Max (50)
-
Supply Voltage-Nom (Vsup) (37)
-
Voltage Gain-Nom (9)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: TSSOP

1 - 20 of 10,119 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Package Description
Reach Compliance Code
Part Package Code
Pin Count
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Manufacturer Package Code
MCP6022T-E/STVAO
Microchip Technology Inc
Check for Price
Active 2.5 mV 7 V/us 5 nA 2.7 mA 74 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO NO NO NO 7 V AUTOMOTIVE 10 MHz 31620 NO R-PDSO-G8 90 dB 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 1.1 mm 3 mm 4.4 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP8,.25 compliant
TL082CPT
STMicroelectronics
$0.2643
Yes Active 13 mV 16 V/us 20 nA 5 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 pA YES 100 pA YES NO -18 V +-15 V 8 V/us 18 V COMMERCIAL 4 MHz 15000 R-PDSO-G8 Not Qualified e4 86 dB 1 70 °C 260 10 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS ROHS COMPLIANT, TSSOP-8 compliant SOIC 8 EAR99 8542.33.00.01 12 Weeks
MCP6002-I/MS
Microchip Technology Inc
$0.3049
Yes Yes Active 4.5 mV 0.6 V/us 340 µA 60 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 2/5 V NO NO 7 V INDUSTRIAL 1 MHz 25118 NO S-PDSO-G8 Not Qualified e3 76 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant MSOP 8 EAR99 8542.39.00.01 12 Weeks Dual 1.8V 1MHz OpAmp,MCP6002-I/MS
MCP604T-E/STVAO
Microchip Technology Inc
Check for Price
Active 4.5 mV 2.3 V/us 5 nA 4 OPERATIONAL AMPLIFIER 5 V CMOS 7 V AUTOMOTIVE 2.8 MHz R-PDSO-G14 90 dB 125 °C -40 °C AEC-Q100 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant
ISL28208FUZ
Renesas Electronics Corporation
$3.1895
Active 330 µV 0.4 V/us 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -21 V 21 V AUTOMOTIVE 1.2 MHz S-PDSO-G8 Not Qualified e3 112 dB 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm RENESAS ELECTRONICS CORP TSSOP, compliant MSOP 8 EAR99 8542.33.00.01 Operational Amplifiers 40V Precision Sin... more M8.118B8
LM2904ADMR2G
ON Semiconductor
$0.2694
Yes Yes Active 7 mV 250 nA 3 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA NO 50 nA NO NO NO +-1.5/+-13/3/26 V NO NO 32 V INDUSTRIAL 15000 NO S-PDSO-G8 Not Qualified e3 70 dB 1 105 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ON SEMICONDUCTOR MICRO-8 compliant SOIC 8 EAR99 8542.33.00.01 1 Week ON Semiconductor LM2904ADMR2G, Dual Op Amp, 3 → 32 V, 8-Pin MSOP 846A-02
MCP6002T-I/MS
Microchip Technology Inc
$0.3061
Yes Yes Active 4.5 mV 0.6 V/us 340 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 2/5 V NO NO 7 V INDUSTRIAL 1 MHz 25110 NO S-PDSO-G8 Not Qualified e3 76 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC PLASTIC, MSOP-8 compliant MSOP 8 EAR99 8542.39.00.01 3 Weeks, 3 Days MCP6002T-I/MS Microchip,, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 8-Pin MSOP
MCP6002-E/MS
Microchip Technology Inc
$0.3091
Yes Yes Active 4.5 mV 0.6 V/us 340 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES 2/5 V NO NO 7 V AUTOMOTIVE 1 MHz 25110 NO S-PDSO-G8 Not Qualified e3 76 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SOLCC8,.11,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP, SOLCC8,.11,20 compliant MSOP 8 EAR99 8542.39.00.01 12 Weeks OP Amp Dual GP R-R I/O 6V
MCP6002T-E/MS
Microchip Technology Inc
$0.3125
Yes Yes Active 4.5 mV 0.6 V/us 340 µA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES NO NO YES 2/5 V NO NO 7 V AUTOMOTIVE 1 MHz 25110 NO S-PDSO-G8 Not Qualified e3 76 dB 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SOLCC8,.11,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP, SOLCC8,.11,20 compliant MSOP 8 EAR99 8542.39.00.01 12 Weeks
LTC2051HMS8#PBF
Analog Devices Inc
Check for Price
No Yes Active 3 µV 2 V/us 3 nA 2 OPERATIONAL AMPLIFIER 3 V CMOS 7 V AUTOMOTIVE 3 MHz S-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 250 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-8 compliant 8 05-08-1660
LM2904YPT
STMicroelectronics
$0.2971
Yes Active 9 mV 0.6 V/us 200 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES 40 nA NO NO NO -16 V +-1.5/+-13/3/26 V NO NO 0.2 V/us 16 V AUTOMOTIVE 1.1 MHz 25000 NO R-PDSO-G8 Not Qualified e4 85 dB 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS TSSOP-8 compliant SOIC 8 EAR99 8542.33.00.01 14 Weeks STMICROELECTRONICS - LM2904YPT - TSSOP 8/A°/LOW POWER DUAL OP-AMP
MC4558CPT
STMicroelectronics
$0.1998
Yes Active 6 mV 2.2 V/us 500 nA 6 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 400 nA YES NO -22 V +-15 V 22 V COMMERCIAL 5.5 MHz 25000 R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS ROHS COMPLIANT, TSSOP-8 compliant SOIC 8 EAR99 8542.33.00.01 12 Weeks
TLV2462IDGKR
Texas Instruments
$1.6674
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V AUTOMOTIVE 6.4 MHz 31622 NO S-PDSO-G8 Not Qualified e4 85 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant MSOP 8 EAR99 8542.33.00.01 1 Week 0.05µV/°C max, SINGLE-SUPPLY CMOS OPERATIONAL AMPLIFIERS Zer.-Drift Series
LM358PT
STMicroelectronics
$0.1219
Yes Active 9 mV 0.6 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO +-1.5/+-15/3/30 V 0.3 V/us 32 V COMMERCIAL 1.1 MHz 25000 R-PDSO-G8 Not Qualified e3 60 dB 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS TSSOP-8 compliant SOIC 8 EAR99 8542.33.00.01 12 Weeks LM358PT, Dual Operational Amplifier 1.1MHz 5 to 28V, 8-Pin TSSOP
LM2904PT
STMicroelectronics
$0.2376
Yes Active 9 mV 0.6 V/us 200 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 150 nA YES NO -16 V +-1.5/+-13/3/26 V 0.3 V/us 16 V AUTOMOTIVE 1.1 MHz 25000 R-PDSO-G8 Not Qualified e4 85 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS TSSOP-8 compliant SOIC 8 EAR99 8542.33.00.01 12 Weeks LM2904PT, Dual Operational Amplifier 1.1MHz 5 to 28V, 8-Pin TSSOP
LM324PWR
Texas Instruments
$0.1413
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e3 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant TSSOP 14 EAR99 8542.33.00.01 1 Week
LM324PW
Texas Instruments
$0.1750
Yes Yes Active 9 mV 0.5 V/us 250 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA NO NO YES +-1.5/+-16/3/32 V NO NO 32 V COMMERCIAL 1.2 MHz 15000 NO R-PDSO-G14 Not Qualified e4 80 dB 1 70 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant TSSOP 14 EAR99 8542.33.00.01 1 Week Quadruple Operational Amplifier
TLV2462IDGK
Texas Instruments
$1.6651
Yes Yes Active 2 mV 1.6 V/us 14 nA 1.3 mA 71 dB 2 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 14 nA YES 7 nA NO NO NO +-1.35/+-3/2.7/6 V NO NO 0.8 V/us 6 V AUTOMOTIVE 6.4 MHz 31622 NO S-PDSO-G8 Not Qualified e4 85 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant MSOP 8 EAR99 8542.33.00.01 1 Week Dual Low-Power, Rail-to-Rail Input/Output Operational Amplifier
LT1994CMS8#PBF
Analog Devices Inc
Check for Price
No Yes Active 3 mV 65 V/us 3 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V -6.3 V 6.3 V COMMERCIAL 70 MHz S-PDSO-G8 Not Qualified e3 85 dB 1 70 °C 250 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650