Filter Your Search
1 - 10 of 323 results
|
LMV981TL/NOPB
Texas Instruments
|
$0.8752 | Yes | Yes | Active | 4 mV | 0.42 V/us | 35 nA | 230 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 35 nA | YES | 25 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 1500 | 4470 | NO | R-PBGA-B6 | Not Qualified | e1 | 86 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 675 µm | 1.031 mm | 1.539 mm | TEXAS INSTRUMENTS INC | DSBGA | SMD-6 | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
LMV981TLX/NOPB
Texas Instruments
|
$0.7622 | Yes | Yes | Active | 4 mV | 0.42 V/us | 35 nA | 230 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 35 nA | YES | 25 nA | NO | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 1500 | 4470 | NO | R-PBGA-B6 | Not Qualified | e1 | 86 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 675 µm | 1.031 mm | 1.539 mm | TEXAS INSTRUMENTS INC | DSBGA | SMD-6 | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
AD8605ACBZ-REEL7
Analog Devices Inc
|
$1.5990 | No | Yes | Active | 750 µV | 5 V/us | 250 pA | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | 6 V | AUTOMOTIVE | 10000 | 110000 | R-PBGA-B5 | Not Qualified | e1 | 90 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 540 µm | 900 µm | 1.29 mm | ANALOG DEVICES INC | BGA | WLCSP-5 | 5 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CB-5-1 | |||||||||
|
ADA4505-2ACBZ-R7
Analog Devices Inc
|
$1.2927 | No | Yes | Active | 4 mV | 6500 V/us | 375 pA | 30 µA | 2 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 2 pA | YES | YES | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 50 | 56200 | NO | S-PBGA-B8 | Not Qualified | e1 | 100 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 650 µm | 1.42 mm | 1.42 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, WLCSP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CB-8-2 | |||||
|
INA216A4YFFT
Texas Instruments
|
$0.7232 | Yes | Yes | Active | 75 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | BGA | DSBGA-4 | 4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||
|
INA216A1YFFR
Texas Instruments
|
$0.4890 | Yes | Yes | Active | 100 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | BGA | DSBGA-4 | 4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||
|
INA216A2YFFR
Texas Instruments
|
$0.5209 | Yes | Yes | Active | 75 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | BGA | DSBGA-4 | 4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||
|
INA216A3YFFR
Texas Instruments
|
$0.5209 | Yes | Yes | Active | 75 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | BGA | DSBGA-4 | 4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||
|
INA216A4YFFR
Texas Instruments
|
$0.4890 | Yes | Yes | Active | 75 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | BGA | DSBGA-4 | 4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||
|
OPA330AIYFFR
Texas Instruments
|
$1.1466 | Yes | Yes | Active | 50 µV | 0.16 V/us | 500 pA | 35 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | 600 pA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 100000 | NO | R-PBGA-B5 | Not Qualified | e1 | 115 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,14/8 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 625 µm | 1.293 mm | 1 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, BGA-5 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |