Filter Your Search
11 - 20 of 323 results
|
INA216A2YFFT
Texas Instruments
|
$0.6019 | Yes | Yes | Active | 75 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | BGA | DSBGA-4 | 4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||
|
OPA330AIYFFT
Texas Instruments
|
$1.3330 | Yes | Yes | Active | 50 µV | 0.16 V/us | 500 pA | 35 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | 600 pA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 100000 | NO | R-PBGA-B5 | Not Qualified | e1 | 115 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,14/8 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 625 µm | 1.293 mm | 1 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA5,3X3,14/8 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA2376AIYZDR
Texas Instruments
|
$1.4229 | Yes | Yes | Active | 25 µV | 2 V/us | 10 pA | 1.9 mA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | YES | NO | NO | NO | 7 V | AUTOMOTIVE | 5500 | 1000000 | NO | R-XBGA-B8 | Not Qualified | e1 | 90 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 625 µm | 1.25 mm | 2.25 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
OPA2376AIYZDT
Texas Instruments
|
$1.6266 | Yes | Yes | Active | 25 µV | 2 V/us | 10 pA | 1.9 mA | 76 dB | 2 | OPERATIONAL AMPLIFIER | 2.2 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | YES | NO | NO | NO | 7 V | AUTOMOTIVE | 5500 | 1000000 | NO | R-XBGA-B8 | Not Qualified | e1 | 90 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | VFBGA | BGA8,2X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 625 µm | 1.25 mm | 2.25 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA8,2X4,20 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LMV712TL/NOPB
Texas Instruments
|
$1.1176 | Yes | Yes | Active | 3 mV | 5 V/us | 130 pA | 3.4 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 6 V | INDUSTRIAL | 5000 | 6300 | NO | R-PBGA-B10 | Not Qualified | e1 | 80 dB | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 675 µm | 1.5345 mm | 2.0175 mm | TEXAS INSTRUMENTS INC | BGA | DSBGA-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
LMV712TLX/NOPB
Texas Instruments
|
$0.9673 | Yes | Yes | Active | 3 mV | 5 V/us | 130 pA | 3.4 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 115 pA | YES | YES | NO | NO | NO | NO | 6 V | INDUSTRIAL | 5000 | 6300 | NO | R-PBGA-B10 | Not Qualified | e1 | 80 dB | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 675 µm | 1.5345 mm | 2.0175 mm | TEXAS INSTRUMENTS INC | BGA | DSBGA-10 | 10 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
|
AD8505ACBZ-R7
Analog Devices Inc
|
$1.0061 | No | Yes | Active | 3.5 mV | 0.013 V/us | 600 pA | 25.5 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 95 | 56200 | NO | R-PBGA-B6 | Not Qualified | e1 | 105 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 645 µm | 905 µm | 1.385 mm | ANALOG DEVICES INC | BGA | ROHS COMPLIANT, WLCSP-6 | 6 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | CB-6-7 | ||||||
|
TPS65200YFFR
Texas Instruments
|
$1.3751 | Yes | Yes | Active | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-XBGA-B36 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | BGA | DSBGA-36 | 36 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||||
|
TS922EIJT
STMicroelectronics
|
$1.3249 | Yes | Active | 2.5 mV | 1.3 V/us | 100 nA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | NO | NO | NO | 0.7 V/us | 14 V | AUTOMOTIVE | 4000 | 15000 | NO | S-XBGA-B8 | Not Qualified | 80 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VFBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | BALL | 500 µm | BOTTOM | 600 µm | 1.6 mm | 1.6 mm | STMICROELECTRONICS | BGA | LEAD FREE, FCP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||
|
OPA2347YZDR
Texas Instruments
|
$0.9550 | Yes | Yes | Active | 6 mV | 0.17 V/us | 10 pA | 68 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | 10 pA | YES | NO | YES | NO | NO | 7.5 V | MILITARY | 350 | 25110 | NO | R-XBGA-B8 | Not Qualified | e1 | 80 dB | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | VFBGA | BGA8(UNSPEC) | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 625 µm | 1.295 mm | 2.295 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, WCSP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |