Filter Your Search
31 - 40 of 323 results
|
INA2191A5IYBJR
Texas Instruments
|
$2.3330 | Yes | Yes | Active | 12 µV | 0.3 V/us | 3 nA | 180 µA | 132 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 3 nA | 40 V | NO | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 27 | NO | R-PBGA-B12 | e1 | 132 dB | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 350 µm | TEXAS INSTRUMENTS INC | DSBGA-12 | compliant | Texas Instruments | |||||||||||||||||
|
INA2191A3IYBJR
Texas Instruments
|
$2.3330 | Yes | Yes | Active | 12 µV | 0.3 V/us | 3 nA | 180 µA | 132 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 3 nA | 40 V | NO | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 35 | NO | R-PBGA-B12 | e1 | 132 dB | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 350 µm | TEXAS INSTRUMENTS INC | DSBGA-12 | compliant | Texas Instruments | |||||||||||||||||
|
INA2191A1IYBJR
Texas Instruments
|
$2.3330 | Yes | Yes | Active | 12 µV | 0.3 V/us | 3 nA | 180 µA | 132 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 3 nA | 40 V | NO | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 45 | NO | R-PBGA-B12 | e1 | 132 dB | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 350 µm | TEXAS INSTRUMENTS INC | DSBGA-12 | compliant | Texas Instruments | |||||||||||||||||
|
INA2191A2IYBJR
Texas Instruments
|
$2.3330 | Yes | Yes | Active | 12 µV | 0.3 V/us | 3 nA | 180 µA | 132 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 3 nA | 40 V | NO | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 37 | NO | R-PBGA-B12 | e1 | 132 dB | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 350 µm | TEXAS INSTRUMENTS INC | DSBGA-12 | compliant | Texas Instruments | |||||||||||||||||
|
INA2191A4IYBJR
Texas Instruments
|
$2.3330 | Yes | Yes | Active | 12 µV | 0.3 V/us | 3 nA | 180 µA | 132 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 3 nA | 40 V | NO | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 33 | NO | R-PBGA-B12 | e1 | 132 dB | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 350 µm | TEXAS INSTRUMENTS INC | DSBGA-12 | compliant | Texas Instruments | |||||||||||||||||
|
ADA4505-1ACBZ-R7
Analog Devices Inc
|
$0.7322 | No | Yes | Active | 4 mV | 6500 V/us | 375 pA | 15 µA | 85 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | CMOS | VOLTAGE-FEEDBACK | 2 pA | YES | YES | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 50 | 56200 | NO | R-PBGA-B6 | Not Qualified | e1 | 100 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 645 µm | 905 µm | 1.385 mm | ANALOG DEVICES INC | ROHS COMPLIANT, WLCSP-6 | compliant | Analog Devices | BGA | 6 | CB-6-7 | EAR99 | 8542.33.00.01 | ||||||
|
NCS20282FCTTAG
onsemi
|
$0.5518 | Yes | Active | 1.5 mV | 5 V/us | 800 pA | 2.6 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | 7000 | 63095 | NO | S-PBGA-B9 | e3 | 86 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Matte Tin (Sn) - annealed | BALL | 350 µm | BOTTOM | 441 µm | 1.02 mm | 1.02 mm | ONSEMI | WLCSP-9 | compliant | onsemi | 567UW | 2020-08-21 | ||||||||||||||
|
MAX4253EBC+T
Maxim Integrated Products
|
$2.8263 | Yes | Yes | Transferred | 750 µV | 0.3 V/us | 100 pA | 1.31 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | INDUSTRIAL | 3000 | 10000 | NO | R-PBGA-B10 | Not Qualified | e1 | 115 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VFBGA | BGA10,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TAPE AND REEL | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 670 µm | 1.54 mm | 2.12 mm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA10,3X4,20 | compliant | BGA | 10 | EAR99 | 8542.33.00.01 | ||||||||||
|
MAX44284EAWT+T
Maxim Integrated Products
|
$1.8344 | Yes | Transferred | 40 µV | 400 Hz | 80 nA | 41.5 µA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 80 nA | NO | 50 nA | NO | YES | YES | NO | NO | 6 V | AUTOMOTIVE | NO | R-PBGA-B6 | e2 | 145 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 690 µm | 845 µm | 1.245 mm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA6,2X3,16 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
MAX4372TEBT+T
Maxim Integrated Products
|
$1.6902 | Yes | Yes | Transferred | 1.9 mV | 2 µA | 60 µA | 1 | OPERATIONAL AMPLIFIER | 12 V | BICMOS | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | NO | NO | NO | 30 V | NO | R-PBGA-B6 | 85 dB | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | BALL | 500 µm | BOTTOM | 670 µm | 1 mm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | UCSP-6 | compliant | BGA | 6 | EAR99 | 8542.33.00.01 |