Filter Your Search
1 - 10 of 324 results
|
TLV9002SIYCKR
Texas Instruments
|
$0.2061 | Yes | Yes | Active | 1.5 mV | 2 V/us | 150 µA | 63 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1000 | 158489 | NO | S-XBGA-B9 | e1 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 9 | UNSPECIFIED | VFBGA | BGA9,3X3,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 350 µm | BOTTOM | 330 µm | 950 µm | 950 µm | TEXAS INSTRUMENTS INC | DSBGA-9 | compliant | Texas Instruments | ||||||||||||
|
INA216A1YFFR
Texas Instruments
|
$0.4890 | Yes | Yes | Active | 100 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | Texas Instruments | BGA | 4 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
INA216A4YFFR
Texas Instruments
|
$0.4890 | Yes | Yes | Active | 75 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | Texas Instruments | BGA | 4 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
INA216A2YFFR
Texas Instruments
|
$0.5209 | Yes | Yes | Active | 75 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | Texas Instruments | BGA | 4 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
INA216A3YFFR
Texas Instruments
|
$0.5209 | Yes | Yes | Active | 75 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | Texas Instruments | BGA | 4 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
NCS20282FCTTAG
onsemi
|
$0.5518 | Yes | Active | 1.5 mV | 5 V/us | 800 pA | 2.6 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 7 V | 7000 | 63095 | NO | S-PBGA-B9 | e3 | 86 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,14 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Matte Tin (Sn) - annealed | BALL | 350 µm | BOTTOM | 441 µm | 1.02 mm | 1.02 mm | ONSEMI | WLCSP-9 | compliant | onsemi | 567UW | 2020-08-21 | ||||||||||||
|
INA216A3YFFT
Texas Instruments
|
$0.5622 | Yes | Yes | Not Recommended | 75 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | Texas Instruments | BGA | 4 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
INA216A1YFFT
Texas Instruments
|
$0.6019 | Yes | Yes | Obsolete | 100 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | Texas Instruments | BGA | 4 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
INA216A2YFFT
Texas Instruments
|
$0.6019 | Yes | Yes | Active | 75 µV | 0.3 V/us | 30 µA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5.5 V | AUTOMOTIVE | R-XBGA-B4 | Not Qualified | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 625 µm | 1.1 mm | 1.1 mm | TEXAS INSTRUMENTS INC | DSBGA-4 | compliant | Texas Instruments | BGA | 4 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
MAX40018ANA+
Maxim Integrated Products
|
$0.6544 | Yes | Transferred | 9 mV | 0.0064 V/us | 200 pA | 1.6 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | VOLTAGE-FEEDBACK | YES | 60 pA | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 9 | 5623 | NO | R-PBGA-B8 | e2 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,2X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 500 µm | 908 µm | 1.628 mm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, BGA8,2X4,16 | compliant | EAR99 | 8542.33.00.01 | 2018-05-31 |