Filter Your Search
1 - 10 of 264 results
|
INA381A3IDSGR
Texas Instruments
|
$0.1951 | Yes | Yes | Active | 150 µV | 2 V/us | 450 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 6 V | AUTOMOTIVE | 150 | S-PDSO-N8 | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | 2018-02-09 | Texas Instruments | |||||||||||||||||||||
|
INA381A1IDSGR
Texas Instruments
|
$0.1951 | Yes | Yes | Active | 150 µV | 2 V/us | 450 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 26 V | YES | NO | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 350 | NO | S-PDSO-N8 | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | 2018-02-09 | Texas Instruments | |||||||||||
|
INA381A4IDSGR
Texas Instruments
|
$0.1951 | Yes | Yes | Active | 150 µV | 2 V/us | 450 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 6 V | AUTOMOTIVE | 105 | S-PDSO-N8 | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | 2018-02-09 | Texas Instruments | |||||||||||||||||||||
|
INA381A2IDSGR
Texas Instruments
|
$0.1951 | Yes | Yes | Active | 150 µV | 2 V/us | 450 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 26 V | YES | NO | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 210 | NO | S-PDSO-N8 | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | 2018-02-09 | Texas Instruments | |||||||||||
|
TLV9052SIRUGR
Texas Instruments
|
$0.2896 | Yes | Yes | Active | 1.6 mV | 15 V/us | 525 pA | 900 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 18 pA | YES | YES | NO | YES | NO | 6 V | AUTOMOTIVE | 5000 | 158489.3192 | NO | R-PDSO-N10 | e4 | 96 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | DUAL | 400 µm | 1.5 mm | 2 mm | TEXAS INSTRUMENTS INC | VSON, | compliant | EAR99 | 8542.33.00.01 | 2019-06-29 | Texas Instruments | |||||||||||
|
INA381A3IDSGT
Texas Instruments
|
$0.3391 | Yes | Yes | Active | 150 µV | 2 V/us | 450 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 6 V | AUTOMOTIVE | 150 | S-PDSO-N8 | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | VSON, | compliant | EAR99 | 8542.39.00.01 | 2018-02-09 | Texas Instruments | |||||||||||||||||||||
|
INA381A4IDSGT
Texas Instruments
|
$0.3391 | Yes | Yes | Not Recommended | 150 µV | 2 V/us | 450 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 6 V | AUTOMOTIVE | 105 | S-PDSO-N8 | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | 2018-02-09 | Texas Instruments | |||||||||||||||||||||
|
LMV358MUTAG
onsemi
|
$0.3573 | Yes | Active | 9 mV | 1 V/us | 340 µA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 5.5 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-N8 | Not Qualified | e4 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.05,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | 550 µm | 1.2 mm | 1.8 mm | ONSEMI | UDFN-8 | compliant | EAR99 | 8542.33.00.01 | onsemi | UDFN8 1.8x1.2, 0.4P | 8 | 517AJ | ||||||||
|
MAX9938FELT+T
Maxim Integrated Products
|
$0.4037 | Yes | Yes | Transferred | 600 µV | 1 | OPERATIONAL AMPLIFIER | 3.6 V | -3.6 V | BICMOS | 30 V | INDUSTRIAL | S-PDSO-N6 | e4 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 650 µm | DUAL | 800 µm | 2 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | VSON, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
INA381A2IDSGT
Texas Instruments
|
$0.4481 | Yes | Yes | Not Recommended | 150 µV | 2 V/us | 450 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 6 V | AUTOMOTIVE | 210 | S-PDSO-N8 | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | 2018-02-09 | Texas Instruments |