Filter Your Search
11 - 20 of 1,833 results
|
LTC6240HVIS5#TRMPBF
Analog Devices Inc
|
$3.4236 | No | Yes | Active | 400 µV | 10 V/us | 75 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 18000 | R-PDSO-G5 | Not Qualified | e3 | 105 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | 8542.33.00.01 | Analog Devices | ||||||||||||||||||
|
LT6220IS5#TRPBF
Analog Devices Inc
|
$4.3719 | No | Yes | Active | 4.5 mV | 15 V/us | 900 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -6.3 V | 6.3 V | INDUSTRIAL | 50000 | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | |||||||||||||||||||
|
LTC2050HVCS5#TRPBF
Analog Devices Inc
|
$3.4660 | No | Yes | Active | 3 µV | 2 V/us | 300 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -6 V | 6 V | COMMERCIAL | 3000 | R-PDSO-G5 | Not Qualified | e3 | 130 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | SOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | ||||||||||||||||||||
|
LTC6247HTS8#TRMPBF
Analog Devices Inc
|
$5.9889 | No | Yes | End Of Life | 3 mV | 90 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | AUTOMOTIVE | 180000 | R-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 8 PIN | 8 | 05-08-1637 | compliant | Analog Devices | |||||||||||||||||||||
|
LT6200IS6-10#TRMPBF
Analog Devices Inc
|
$5.4830 | No | Yes | Active | 7.5 mV | 340 V/us | 18 µA | 20 mA | 65 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 18 µA | NO | 5 µA | NO | NO | NO | -6.3 V | NO | NO | 6.3 V | INDUSTRIAL | 1600000 | 70000 | NO | R-PDSO-G6 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | TSOT-23, 6 PIN | 6 | 05-08-1636 | compliant | Analog Devices | |||||
|
LT6003HS5#TRMPBF
Analog Devices Inc
|
$2.5953 | No | Yes | Active | 1.6 mV | 200 V/us | 6 nA | 1 | OPERATIONAL AMPLIFIER | 8 V | -8 V | -9 V | 9 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 78 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | |||||||||||||||||||
|
LT1782IS5#TRPBF
Analog Devices Inc
|
$4.0156 | No | Yes | Active | 1.2 mV | 0.075 V/us | 15 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | INDUSTRIAL | 225 | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | |||||||||||||||||
|
LT6003IS5#TRPBF
Analog Devices Inc
|
$2.2951 | No | Yes | Active | 1.05 mV | 1300 V/us | 150 pA | 1 | OPERATIONAL AMPLIFIER | 8 V | -8 V | -9 V | 9 V | INDUSTRIAL | 3 | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | ||||||||||||||||||||
|
LT1782CS5#TRPBF
Analog Devices Inc
|
$3.0499 | No | Yes | Active | 1.05 mV | 0.075 V/us | 15 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -9 V | 9 V | COMMERCIAL | 225 | R-PDSO-G5 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices | ||||||||||||||||||||
|
LT6106HS5#TRPBF
Analog Devices Inc
|
$2.5840 | No | Yes | Active | 350 µV | 200 kHz | 65 nA | 130 µA | 1 | OPERATIONAL AMPLIFIER | 12 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | YES | YES | NO | NO | 44 V | AUTOMOTIVE | YES | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1 mm | 1.625 mm | 2.9 mm | ANALOG DEVICES INC | TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | 8542.33.00.01 | Analog Devices | EAR99 |