Parametric results for: Op Amp under Operational Amplifiers

Filter Your Search

1 - 10 of 1,833 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Code: VSSOP
Select parts from the table below to compare.
Compare
Compare
BA4558YFVM-MGTR
ROHM Semiconductor
$0.1897 Yes Active 7 mV 1 V/us 800 nA 2 OPERATIONAL AMPLIFIER BIPOLAR -18 V 18 V INDUSTRIAL 2000 R-PDSO-G8 90 dB 105 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 900 µm 2.8 mm 2.9 mm ROHM CO LTD VSSOP, compliant EAR99 8542.33.00.01 ROHM Semiconductor
LM2904BTQDGKRQ1
Texas Instruments
$0.2175 Yes Yes Active 3 mV 0.5 V/us 35 nA 1 mA 75 dB 2 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK 35 nA YES 5 nA NO NO NO NO NO 40 V AUTOMOTIVE 1200 70000 NO S-PDSO-G8 e4 100 dB 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY VSSOP SQUARE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant Texas Instruments
BA4580YFVM-MGTR
ROHM Semiconductor
$0.2393 Yes Active 3 mV 5 V/us 500 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V INDUSTRIAL 10000 R-PDSO-G8 110 dB 105 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 900 µm 2.8 mm 2.9 mm ROHM CO LTD 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-8 compliant EAR99 8542.33.00.01 ROHM Semiconductor
BA2904FVM-TR
ROHM Semiconductor
$0.2745 Yes Yes Active 10 mV 0.2 V/us 250 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 32 V AUTOMOTIVE 500 25000 R-PDSO-G8 Not Qualified e2 80 dB 125 °C -40 °C 260 10 8 PLASTIC/EPOXY VSSOP TSSOP8,.16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Tin/Copper (Sn97.5Cu2.5) GULL WING 650 µm DUAL 900 µm 2.8 mm 2.9 mm ROHM CO LTD compliant EAR99 8542.33.00.01 ROHM Semiconductor MSOP 8
LM358FVM-GTR
ROHM Semiconductor
$0.3077 Yes Active 5 mV 0.3 V/us 300 nA 1.5 mA 70 dB 2 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK 250 nA NO 50 nA NO NO YES NO 36 V INDUSTRIAL 800 25000 NO R-PDSO-G8 80 dB 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP TSSOP8,.16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 900 µm 2.8 mm 2.9 mm ROHM CO LTD MSOP-8 compliant EAR99 8542.33.00.01 ROHM Semiconductor 2016-02-19
INA381A3QDGSRQ1
Texas Instruments
$0.3152 Yes Yes Active 150 µV 2 V/us 500 µA 84 dB 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK 26 V YES NO YES NO NO NO 6 V AUTOMOTIVE 150 100 NO S-PDSO-G10 e4 100 dB 2 125 °C -40 °C 260 AEC-Q100 30 10 PLASTIC/EPOXY VSSOP SQUARE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING DUAL TEXAS INSTRUMENTS INC VSSOP, compliant EAR99 8542.39.00.01 Texas Instruments 2020-03-31
INA381A2QDGSRQ1
Texas Instruments
$0.3152 Yes Yes Active 150 µV 2 V/us 500 µA 84 dB 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK 26 V YES NO YES NO NO NO 6 V AUTOMOTIVE 210 50 NO S-PDSO-G10 e4 100 dB 2 125 °C -40 °C 260 AEC-Q100 30 10 PLASTIC/EPOXY VSSOP SQUARE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING DUAL TEXAS INSTRUMENTS INC VSSOP, compliant EAR99 8542.39.00.01 Texas Instruments 2020-03-31
INA381A1QDGSRQ1
Texas Instruments
$0.3152 Yes Yes Active 150 µV 2 V/us 500 µA 84 dB 1 OPERATIONAL AMPLIFIER 5 V VOLTAGE-FEEDBACK 26 V YES NO YES NO NO NO 6 V AUTOMOTIVE 350 20 NO S-PDSO-G10 e4 100 dB 2 125 °C -40 °C 260 AEC-Q100 30 10 PLASTIC/EPOXY VSSOP SQUARE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD SILVER GULL WING DUAL TEXAS INSTRUMENTS INC VSSOP, compliant EAR99 8542.39.00.01 Texas Instruments 2020-03-31
BA4560YFVM-MGTR
ROHM Semiconductor
$0.3364 Yes Active 7 mV 4 V/us 800 nA 2 OPERATIONAL AMPLIFIER BIPOLAR -18 V 18 V INDUSTRIAL 4000 R-PDSO-G8 90 dB 105 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 900 µm 2.8 mm 2.9 mm ROHM CO LTD 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-8 compliant EAR99 8542.33.00.01 ROHM Semiconductor
BA2904YFVM-MGTR
ROHM Semiconductor
$0.3595 Yes Active 10 mV 0.2 V/us 250 nA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR 32 V AUTOMOTIVE 500 R-PDSO-G8 80 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR YES GULL WING 650 µm DUAL 900 µm 2.8 mm 2.9 mm ROHM CO LTD 2.90 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MSOP-8 compliant EAR99 8542.33.00.01 ROHM Semiconductor