Filter Your Search
1 - 10 of 18 results
|
OPA549T
Texas Instruments
|
$18.7313 | Yes | Yes | Active | 5 mV | 9 V/us | 500 nA | 35 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 50 nA | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 900 | 100000 | NO | R-PZFM-T11 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | PLASTIC/EPOXY | ZFM | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.62 mm | 10.7 mm | 20.02 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, POWER PACK, TO-220, 11 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
OPA541AP
Texas Instruments
|
$17.9037 | Yes | Yes | Active | 1 mV | 10 V/us | 50 pA | 25 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | 30 pA | YES | NO | NO | -40 V | YES | NO | 6 V/us | 40 V | OTHER | 2000 | 32000 | NO | R-PSFM-T11 | Not Qualified | e3 | 113 dB | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | PLASTIC/EPOXY | ZFM | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | SINGLE | 4.62 mm | 10.7 mm | 20.02 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 11 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
LM675T/NOPB
Texas Instruments
|
$4.1532 | Yes | Yes | Active | 10 mV | 8 V/us | 2 µA | 50 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 25 V | -25 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | 500 nA | NO | NO | NO | -30 V | YES | NO | 30 V | COMMERCIAL | 5500 | 3160 | NO | R-PZFM-T5 | Not Qualified | e3 | 90 dB | 1 | 70 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZFM | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.702 mm | ZIG-ZAG | 4.7 mm | 10.16 mm | 14.986 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-01-01 | |||||
|
OPA549S
Texas Instruments
|
$18.4220 | Yes | Yes | Active | 5 mV | 9 V/us | 500 nA | 35 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 50 nA | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 900 | 100000 | NO | R-PSFM-T11 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | PLASTIC/EPOXY | ZFM | SIP11,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | SINGLE | 4.62 mm | 10.7 mm | 20.02 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, POWER PACK-11 | 11 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LM675T
Texas Instruments
|
$3.6686 | Yes | No | Lifetime Buy | 10 mV | 8 V/us | 2 µA | 50 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 25 V | -25 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | 500 nA | NO | NO | NO | -30 V | YES | NO | 30 V | COMMERCIAL | 5500 | 3160 | NO | R-PZFM-T5 | Not Qualified | e0 | 90 dB | 1 | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 5 | PLASTIC/EPOXY | ZFM | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.702 mm | ZIG-ZAG | 4.7 mm | 10.16 mm | 14.986 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, 5 PIN | 3 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | 1989-01-01 | |||||
|
OPA2544T
Texas Instruments
|
$19.8093 | Yes | Yes | Active | 5 mV | 8 V/us | 50 pA | 30 mA | 90 dB | 2 | OPERATIONAL AMPLIFIER | 35 V | -35 V | VOLTAGE-FEEDBACK | 100 pA | YES | 50 pA | YES | NO | NO | -35 V | YES | NO | 5 V/us | 35 V | INDUSTRIAL | 1400 | 32000 | NO | R-PSFM-T11 | Not Qualified | e3 | 106 dB | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZFM | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 4.62 mm | 10.7 mm | 20.02 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, TO-220, 11 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA549MKVC
Texas Instruments
|
$21.3133 | Yes | Yes | Active | 5 mV | 9 V/us | 500 nA | 35 mA | 78 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 100 nA | NO | NO | NO | -30 V | YES | YES | 30 V | MILITARY | 900 | 100000 | NO | R-PSFM-T11 | Not Qualified | e3 | 95 dB | 125 °C | -55 °C | 11 | PLASTIC/EPOXY | ZFM | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | TRAY | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 4.62 mm | 10.7 mm | 20.02 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SFM-11 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
OPA548TG3
Texas Instruments
|
$10.7720 | Yes | Yes | Lifetime Buy | 10 mV | 10 V/us | 500 nA | 20 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 1000 | 31620 | NO | R-PZFM-T7 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | ZFM | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.7 mm | 8.34 mm | 10.16 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, 7 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
OPA549TG3
Texas Instruments
|
$17.9072 | Yes | Yes | Obsolete | 5 mV | 9 V/us | 500 nA | 35 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | 50 nA | NO | NO | NO | -30 V | YES | YES | 30 V | INDUSTRIAL | 900 | 100000 | NO | R-PZFM-T11 | Not Qualified | e3 | 95 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | PLASTIC/EPOXY | ZFM | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 4.62 mm | 10.7 mm | 20.02 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, PLASTIC, POWER PACK, TO-220, 11 PIN | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LM675T/LF02
Texas Instruments
|
$2.9379 | Yes | Yes | Active | 10 mV | 8 V/us | 2 µA | 50 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 25 V | -25 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | 500 nA | NO | NO | NO | -30 V | YES | NO | 30 V | COMMERCIAL | 5500 | 3160 | NO | R-PZFM-T5 | Not Qualified | e3 | 90 dB | 1 | 70 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | PLASTIC/EPOXY | ZFM | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | TEXAS INSTRUMENTS INC | SFM | ZFM, ZIP5H,.15,.7,67TB | 3 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |