Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (8)
-
Common-mode Reject Ratio-Min (2)
-
Input Offset Voltage-Max (6)
-
Manufacturer (14)
Neg Supply Voltage-Nom (Vsup) (8)
-
Number of Functions (2)
-
Slew Rate-Nom (12)
-
Subcategory (2)
Supply Current-Max (12)
-
Supply Voltage-Nom (Vsup) (9)
-
-
-
-
-
-
-
-
-
-
-
Package Code: ZIP

1 - 20 of 42 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Source Content uid
Factory Lead Time
Samacsys Description
Samacsys Manufacturer
PA75CX
Apex Microtechnology Inc
$15.3200
Yes Yes Active 15 mV 1.4 V/us 500 nA 10 mA 2 OPERATIONAL AMPLIFIER 30 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO +-2.5/+-20,5/40 V YES NO 1 V/us 40 V AUTOMOTIVE 1.4 MHz 28000 NO R-PZFM-T7 Not Qualified e3 90 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY ZIP ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG APEX MICROTECHNOLOGY INC SFM ZIP, ZIP7,.15,.2TB 3 compliant EAR99 8542.33.00.01
LT1210CT7#TR
Linear Technology
Check for Price
No No Obsolete 20 mV 900 V/us 65 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK YES NO -18 V +-5/+-15 V 400 V/us 18 V COMMERCIAL 35 MHz R-PZFM-T7 Not Qualified e0 60 dB 70 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY ZIP ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT TAPE AND REEL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm ZIG-ZAG LINEAR TECHNOLOGY CORP SFM ZIP, ZIP7,.15,.2TB 3 compliant EAR99 8542.33.00.01 LT1210CT7#TR
LT1210CT7#TRPBF
Linear Technology
Check for Price
Yes Yes Transferred 20 mV 900 V/us 65 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK YES NO -18 V +-5/+-15 V 400 V/us 18 V COMMERCIAL 35 MHz R-PZFM-T7 Not Qualified e3 60 dB 70 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY ZIP ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT TAPE AND REEL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm ZIG-ZAG LINEAR TECHNOLOGY CORP SFM ZIP, ZIP7,.15,.2TB 3 compliant EAR99 8542.33.00.01 LT1210CT7#TRPBF
LT1206CT7#TR
Linear Technology
Check for Price
No No Transferred 15 mV 900 V/us 5 µA 35 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 34 µA YES (AVCL>=2) NO -18 V +-5/+-15 V YES 400 V/us 18 V COMMERCIAL 60 MHz R-PZFM-T7 Not Qualified e0 62 dB 70 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY ZIP ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG LINEAR TECHNOLOGY CORP SFM ZIP, ZIP7,.15,.2TB 3 compliant EAR99 8542.33.00.01 LT1206CT7#TR
LT1206CT7#TRPBF
Linear Technology
Check for Price
Yes Yes Transferred 15 mV 900 V/us 5 µA 35 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR CURRENT-FEEDBACK 34 µA YES (AVCL>=2) NO -18 V +-5/+-15 V YES 400 V/us 18 V COMMERCIAL 60 MHz R-PZFM-T7 Not Qualified e3 62 dB 70 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY ZIP ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm ZIG-ZAG LINEAR TECHNOLOGY CORP SFM ZIP, ZIP7,.15,.2TB 3 compliant EAR99 8542.33.00.01 LT1206CT7#TRPBF
LA6500
SANYO Electric Co Ltd
Check for Price
Transferred 0.15 V/us 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO NO -18 V +-18 V YES NO 18 V COMMERCIAL EXTENDED NO R-PZFM-T5 Not Qualified 80 dB 75 °C -20 °C 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.7 mm ZIG-ZAG SANYO ELECTRIC CO LTD TO-220 ZIP, ZIP5,.15,.2,67TB 5 unknown EAR99 8542.33.00.01
LA6500
ON Semiconductor
Check for Price
No Active 6 mV 0.15 V/us 700 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO NO NO -18 V +-18 V YES NO 18 V COMMERCIAL EXTENDED NO R-PZFM-T5 Not Qualified 80 dB 75 °C -20 °C 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.7 mm ZIG-ZAG ON SEMICONDUCTOR PACKAGE-5 compliant EAR99 8542.33.00.01 LA6500
PA75CX
Cirrus Logic
Check for Price
Yes Transferred 15 mV 1.4 V/us 500 nA 10 mA 2 OPERATIONAL AMPLIFIER 30 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO NO NO +-2.5/+-20,5/40 V YES NO 1 V/us 40 V AUTOMOTIVE 1.4 MHz 28000 NO R-PZFM-T7 Not Qualified e3 90 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY ZIP ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG CIRRUS LOGIC INC SFM ZIP, ZIP7,.15,.2TB 3 compliant EAR99 8542.33.00.01
PA240CX
Cirrus Logic
Check for Price
Yes Obsolete 40 mV 30 V/us 200 pA 2.5 mA 1 OPERATIONAL AMPLIFIER 150 V -150 V MOS VOLTAGE-FEEDBACK 200 pA NO YES NO NO -175 V +-150 V YES NO 175 V AUTOMOTIVE 3 MHz 31620 NO R-PZFM-T7 Not Qualified e3 94 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY ZIP ZIP7,.12,.1TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG CIRRUS LOGIC INC SFM ZIP, ZIP7,.12,.1TB 3 compliant EAR99 8542.33.00.01
PA240CX
Apex Microtechnology Inc
Check for Price
Yes Transferred 40 mV 30 V/us 200 pA 2.5 mA 1 OPERATIONAL AMPLIFIER 150 V -150 V MOS VOLTAGE-FEEDBACK 200 pA NO YES NO NO -175 V +-150 V YES NO 175 V AUTOMOTIVE 3 MHz 31620 NO R-PZFM-T7 Not Qualified e3 94 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY ZIP ZIP7,.12,.1TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG APEX MICROTECHNOLOGY INC ZIP, ZIP7,.12,.1TB unknown EAR99 8542.33.00.01
L165H
STMicroelectronics
Check for Price
Yes Obsolete 10 mV 8 V/us 1 µA 60 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1 µA YES NO -18 V +-15 V YES 18 V AUTOMOTIVE R-PZFM-T5 Not Qualified e0 70 dB 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY ZIP ZIP5H,.15,.7,67TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.7 mm ZIG-ZAG STMICROELECTRONICS TO-220 5 unknown EAR99 8542.33.00.01 L165H
L165V
STMicroelectronics
Check for Price
Yes Yes Obsolete 10 mV 8 V/us 1 µA 60 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 1 µA YES NO -18 V +-15 V YES 18 V AUTOMOTIVE R-PZFM-T5 Not Qualified e3 70 dB 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY ZIP ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) - annealed THROUGH-HOLE 1.7 mm ZIG-ZAG STMICROELECTRONICS TO-220 5 not_compliant EAR99 8542.33.00.01 L165V 12 Weeks L165V STMicroelectronics, Power, Op Amp, 5-Pin PENTAWATT STMicroelectronics
OPA547T
Burr-Brown Corp
Check for Price
No Transferred 5 mV 6 V/us 500 nA 15 mA 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 500 nA YES NO NO +-30 V YES 60 V INDUSTRIAL 1 MHz 100000 R-PSFM-T7 Not Qualified e0 95 dB 85 °C -40 °C 7 PLASTIC/EPOXY ZIP ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm SINGLE BURR-BROWN CORP FM-7 unknown
LA6501-LR
SANYO Electric Co Ltd
Check for Price
Obsolete 0.15 V/us 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V COMMERCIAL EXTENDED R-PZIP-T5 Not Qualified 80 dB 75 °C -20 °C 5 PLASTIC/EPOXY ZIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.3 mm ZIG-ZAG 2.3 mm 6.5 mm SANYO ELECTRIC CO LTD ZIP ZIP, 5 unknown EAR99 8542.33.00.01
LA6501-MA
SANYO Electric Co Ltd
Check for Price
Obsolete 0.15 V/us 1 OPERATIONAL AMPLIFIER 15 V -15 V -18 V 18 V COMMERCIAL EXTENDED R-PZIP-T5 Not Qualified 80 dB 75 °C -20 °C 5 PLASTIC/EPOXY ZIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.3 mm ZIG-ZAG 2.3 mm 6.5 mm SANYO ELECTRIC CO LTD ZIP ZIP, 5 unknown EAR99 8542.33.00.01
L2750
STMicroelectronics
Check for Price
No Obsolete 5 mV 4 V/us 500 nA 50 mA 2 OPERATIONAL AMPLIFIER 14.4 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO 4/18 V YES 18 V AUTOMOTIVE 10 MHz R-PZFM-T11 Not Qualified 90 dB 150 °C -40 °C 11 PLASTIC/EPOXY ZIP ZIP11,.2,.17,67TB RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.7 mm ZIG-ZAG STMICROELECTRONICS ZFM ZIP, ZIP11,.2,.17,67TB 11 compliant EAR99 8542.33.00.01 L2750
OPA549T
Burr-Brown Corp
Check for Price
No Transferred 5 mV 9 V/us 500 nA 35 mA 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 500 nA YES NO NO -30 V +-4/+-30/8/60 V YES 30 V INDUSTRIAL 900 kHz 100000 R-PZFM-T11 Not Qualified e0 95 dB 85 °C -40 °C 11 PLASTIC/EPOXY ZIP ZIP11,.2,.17,67TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm ZIG-ZAG BURR-BROWN CORP POWER, ZIP-11 unknown
OPA541AP
Burr-Brown Corp
Check for Price
No Transferred 10 mV 10 V/us 50 pA 25 mA 95 dB 1 OPERATIONAL AMPLIFIER 35 V -35 V BIFET VOLTAGE-FEEDBACK 50 pA YES YES NO NO -40 V +-35 V YES NO 6 V/us 40 V OTHER 1.6 MHz 31622.8 NO R-PZFM-T11 Not Qualified e0 113 dB 85 °C -25 °C 11 PLASTIC/EPOXY ZIP ZIP11,.2,.17,67TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm ZIG-ZAG BURR-BROWN CORP PLASTIC, POWER PACK-11 unknown
OPA548T
Burr-Brown Corp
Check for Price
No Transferred 10 mV 10 V/us 500 nA 20 mA 1 OPERATIONAL AMPLIFIER 30 V -30 V VOLTAGE-FEEDBACK 500 nA YES NO NO +-4/+-30/8/60 V YES 60 V INDUSTRIAL 1 MHz 31600 R-PSFM-T7 Not Qualified e0 95 dB 85 °C -40 °C 7 PLASTIC/EPOXY ZIP ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm SINGLE BURR-BROWN CORP FM-7 unknown
OPA654AP
Burr-Brown Corp
Check for Price
No Obsolete 10 mV 43 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 50 pA NO YES NO +-15 V YES 18 V OTHER 10000 R-PZIP-T11 Not Qualified e0 85 °C -25 °C 11 PLASTIC/EPOXY ZIP ZIP11,.2,.17,67TB RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.7 mm ZIG-ZAG BURR-BROWN CORP unknown EAR99 8542.33.00.01

Add to list:
Create New List