Filter Your Search
11 - 20 of 42 results
|
ULN3751ZV
Allegro MicroSystems LLC
|
Check for Price | No | Active | 10 mV | 60 mA | 1 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | YES | 1 V/us | 14 V | COMMERCIAL | 10000 | R-PZIP-T5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
ULN3751ZH
Allegro MicroSystems LLC
|
Check for Price | No | Active | 10 mV | 60 mA | 1 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | YES | 1 V/us | 14 V | COMMERCIAL | 10000 | R-PZIP-T5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ALLEGRO MICROSYSTEMS LLC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LA6500
SANYO Electric Co Ltd
|
Check for Price | Transferred | 0.15 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -18 V | YES | NO | 18 V | COMMERCIAL EXTENDED | NO | R-PZFM-T5 | Not Qualified | 80 dB | 75 °C | -20 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8542.33.00.01 | TO-220 | ZIP, ZIP5,.15,.2,67TB | 5 | ||||||||||||||
|
PA75CX
Cirrus Logic
|
Check for Price | Yes | Transferred | 15 mV | 1.4 V/us | 500 nA | 10 mA | 2 | OPERATIONAL AMPLIFIER | 30 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | NO | YES | NO | 1 V/us | 40 V | AUTOMOTIVE | 1400 | 28000 | NO | R-PZFM-T7 | Not Qualified | e3 | 90 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | CIRRUS LOGIC INC | compliant | EAR99 | 8542.33.00.01 | SFM | ROHS COMPLIANT, PLASTIC, TO-220, 7 PIN | 3 | Cirrus Logic | |||||
|
OPA547T
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 mV | 6 V/us | 500 nA | 15 mA | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | YES | 60 V | INDUSTRIAL | 1000 | 100000 | R-PSFM-T7 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | SINGLE | BURR-BROWN CORP | unknown | FM-7 | ||||||||||||||
|
PA240CX
Apex Microtechnology Inc
|
Check for Price | Yes | Transferred | 40 mV | 30 V/us | 200 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 3000 | 31620 | NO | R-PZFM-T7 | Not Qualified | e3 | 94 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.12,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | APEX MICROTECHNOLOGY INC | unknown | EAR99 | 8542.33.00.01 | ZIP, ZIP7,.12,.1TB | |||||||
|
OPA548T
Burr-Brown Corp
|
Check for Price | No | Transferred | 10 mV | 10 V/us | 500 nA | 20 mA | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | YES | 60 V | INDUSTRIAL | 1000 | 31600 | R-PSFM-T7 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | SINGLE | BURR-BROWN CORP | unknown | FM-7 | ||||||||||||||
|
OPA544T-1
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 mV | 8 V/us | 100 pA | 15 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | NO | -35 V | YES | NO | 5 V/us | 35 V | INDUSTRIAL | 1400 | 32000 | NO | R-PSFM-T5 | Not Qualified | e0 | 106 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | BURR-BROWN CORP | unknown | STAGGERED, TO-220, 5 PIN | |||||||||
|
OPA541AP
Burr-Brown Corp
|
Check for Price | No | Transferred | 10 mV | 10 V/us | 50 pA | 25 mA | 95 dB | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | BIFET | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -40 V | YES | NO | 6 V/us | 40 V | OTHER | 1600 | 31622.8 | NO | R-PZFM-T11 | Not Qualified | e0 | 113 dB | 85 °C | -25 °C | 11 | PLASTIC/EPOXY | ZIP | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | BURR-BROWN CORP | unknown | PLASTIC, POWER PACK-11 | |||||||
|
OPA549T
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 mV | 9 V/us | 500 nA | 35 mA | 1 | OPERATIONAL AMPLIFIER | 30 V | -30 V | VOLTAGE-FEEDBACK | 500 nA | YES | NO | NO | -30 V | YES | 30 V | INDUSTRIAL | 900 | 100000 | R-PZFM-T11 | Not Qualified | e0 | 95 dB | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZIP | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | BURR-BROWN CORP | unknown | POWER, ZIP-11 |