Filter Your Search
21 - 30 of 42 results
|
OPA2544T
Burr-Brown Corp
|
Check for Price | No | Transferred | 5 mV | 8 V/us | 50 pA | 30 mA | 2 | OPERATIONAL AMPLIFIER | 35 V | -35 V | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | 5 V/us | 35 V | INDUSTRIAL | 1400 | 32000 | R-PSFM-T11 | Not Qualified | e0 | 106 dB | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZIP | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | BURR-BROWN CORP | 11 LEAD PLASTIC PKG | unknown | ||||||||||||||||
|
LT1210CT7#TR
Linear Technology
|
Check for Price | No | No | Obsolete | 20 mV | 900 V/us | 65 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | CURRENT-FEEDBACK | YES | NO | -18 V | 400 V/us | 18 V | COMMERCIAL | 35000 | R-PZFM-T7 | Not Qualified | e0 | 60 dB | 70 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | TAPE AND REEL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | ZIP, ZIP7,.15,.2TB | compliant | SFM | 3 | EAR99 | 8542.33.00.01 | ||||||||||||||
|
M51014L
Mitsubishi Electric
|
Check for Price | Obsolete | 1 | OPERATIONAL AMPLIFIER | 10 V | R-PZIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | ZIG-ZAG | MITSUBISHI ELECTRIC CORP | ZIP, | unknown | ZIP | 16 | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
LA6501-LR
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 0.15 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | COMMERCIAL EXTENDED | R-PZIP-T5 | Not Qualified | 80 dB | 75 °C | -20 °C | 5 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.3 mm | ZIG-ZAG | 2.3 mm | 6.5 mm | SANYO ELECTRIC CO LTD | ZIP, | unknown | ZIP | 5 | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
LA6501-MA
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 0.15 V/us | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | COMMERCIAL EXTENDED | R-PZIP-T5 | Not Qualified | 80 dB | 75 °C | -20 °C | 5 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.3 mm | ZIG-ZAG | 2.3 mm | 6.5 mm | SANYO ELECTRIC CO LTD | ZIP, | unknown | ZIP | 5 | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
L165V
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 10 mV | 8 V/us | 1 µA | 60 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | -18 V | YES | 18 V | AUTOMOTIVE | R-PZFM-T5 | Not Qualified | e3 | 70 dB | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | not_compliant | TO-220 | 5 | EAR99 | 8542.33.00.01 | STMicroelectronics | |||||||||||||
|
LT1206CY
Linear Technology
|
Check for Price | No | Obsolete | 15 mV | 600 V/us | 5 µA | 35 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | CURRENT-FEEDBACK | 60 µA | YES (AVCL>=2) | NO | YES | 400 V/us | 18 V | COMMERCIAL | 50000 | R-PZFM-T7 | Not Qualified | e0 | 62 dB | 70 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.15,.2TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | ZIP, ZIP7,.15,.2TB | unknown | SFM | 3 | EAR99 | 8542.33.00.01 | ||||||||||||||
|
L165H
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 mV | 8 V/us | 1 µA | 60 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | -18 V | YES | 18 V | AUTOMOTIVE | R-PZFM-T5 | Not Qualified | e0 | 70 dB | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5H,.15,.7,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | unknown | TO-220 | 5 | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||
|
PA240CX
Cirrus Logic
|
Check for Price | Yes | Obsolete | 40 mV | 30 V/us | 200 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 3000 | 31620 | NO | R-PZFM-T7 | Not Qualified | e3 | 94 dB | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | ZIP | ZIP7,.12,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | CIRRUS LOGIC INC | ZIP, ZIP7,.12,.1TB | compliant | SFM | 3 | EAR99 | 8542.33.00.01 | ||||||||
|
OPA541AP-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 mV | 25 mA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | YES | NO | 6 V/us | 40 V | OTHER | 32000 | NO | R-PZIP-T11 | e0 | 85 °C | -25 °C | 11 | PLASTIC/EPOXY | ZIP | ZIP11,.2,.17,67TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | BURR-BROWN CORP | ZIP, ZIP11,.2,.17,67TB | unknown | EAR99 | 8542.33.00.01 |