Filter Your Search
1 - 10 of 32 results
|
LMH9235IRRLR
Texas Instruments
|
$1.5511 | Yes | Yes | Active | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 3.6 V | INDUSTRIAL | NO | S-PQCC-N12 | e4 | 30 dB | 2 | 105 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HQCCN | LCC12,.08SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 800 µm | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | , | compliant | EAR99 | 8542.33.00.01 | 2020-06-13 | Texas Instruments | ||||||||||||||||||||||
|
ISL1572IRZ-T7
Renesas Electronics Corporation
|
$1.8060 | Yes | Obsolete | 250 MHz | 2 | OPERATIONAL AMPLIFIER | NO | INDUSTRIAL | YES | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TR | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1.03 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | HQCCN, LCC16,.16SQ,25 | compliant | EAR99 | 8542.33.00.01 | 2018-07-18 | Renesas Electronics | QFN | 16 | L16.4X4H | ||||||||||||||||||||||||||||
|
ISL1572IRZ
Renesas Electronics Corporation
|
$2.1414 | Yes | Obsolete | 250 MHz | 2 | OPERATIONAL AMPLIFIER | NO | INDUSTRIAL | YES | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1.03 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | HQCCN, LCC16,.16SQ,25 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | QFN | 16 | L16.4X4H | ||||||||||||||||||||||||||||||
|
LT1014MFKB
Texas Instruments
|
$42.8278 | Yes | No | Active | 300 µV | 0.4 V/us | 45 nA | 2.4 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 2 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 700 | 250000 | NO | S-CQCC-N28 | Not Qualified | e0 | 117 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | HQCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | QLCC | 20 | |||||||
|
LT1014AMFKB
Texas Instruments
|
$58.6912 | Yes | No | Active | 800 µV | 0.4 V/us | 30 nA | 2.2 mA | 97 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 30 nA | YES | 1.3 nA | NO | YES | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 700 | 400000 | NO | S-CQCC-N28 | Not Qualified | e0 | 117 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | HQCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | QLCC | 20 | |||||||
|
LMH5401FFK/EM
Texas Instruments
|
$1,081.1311 | No | Active | 5 mV | 17500 V/us | 150 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 60 µA | 5.5 V | 6500000 | R-CQCC-N14 | 72 dB | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | MIL-PRF-38535 Class V V | 14 | CERAMIC, METAL-SEALED COFIRED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 1.87 mm | 5.5 mm | 6 mm | TEXAS INSTRUMENTS INC | HQCCN, | not_compliant | 2017-12-23 | Texas Instruments | |||||||||||||||||||||||||||||||||
|
5962-1721401VXC
Texas Instruments
|
$4,966.7996 | No | Active | 5 mV | 4 GHz | 17500 V/us | 150 µA | 78 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 60 µA | YES | 20 µA | NO | NO | NO | NO | YES | 5.5 V | MILITARY | 6500000 | YES | R-CQCC-N14 | Qualified | 72 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | TUBE | YES | NO LEAD | 1.27 mm | QUAD | 1.87 mm | 5.5 mm | 6 mm | TEXAS INSTRUMENTS INC | HQCCN, | not_compliant | 2017-12-23 | |||||||||||||||||||
|
5962R1721401VXC
Texas Instruments
|
$5,937.1849 | No | Active | 5 mV | 17500 V/us | 150 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 60 µA | 5.5 V | MILITARY | 6500000 | R-CQCC-N14 | Qualified | 72 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class V | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 1.87 mm | 5.5 mm | 6 mm | TEXAS INSTRUMENTS INC | HQCCN, | not_compliant | EAR99 | 8542.33.00.01 | 2018-03-19 | |||||||||||||||||||||||||||||
|
TLC27M4MFKB
Rochester Electronics LLC
|
Check for Price | Active | 12 mV | 0.4 V/us | 35 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 18 V | MILITARY | 525 | S-CQCC-N20 | 91 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | HQCCN, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||
|
XLMH32401QWRGTRQ1
Texas Instruments
|
Check for Price | No | Obsolete | 20 mV | 1100 V/us | 33.5 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 3.65 V | 450000 | NO | S-PQCC-N16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | HQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TR | YES | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm |