Filter Your Search
31 - 40 of 2,593 results
|
SGM8581XN5G/TR
SG Micro Corp
|
$0.7964 | Yes | Contact Manufacturer | 106 µV | 0.75 V/us | 845 µA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | YES | YES | NO | NO | 6 V | 1500 | 35481.33892 | NO | R-PDSO-G5 | 90 dB | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.92 mm | SG MICRO CORP | SOT-23, 5 PIN | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
SGM8581XS8G/TR
SG Micro Corp
|
$0.7964 | Yes | Contact Manufacturer | 106 µV | 0.75 V/us | 845 µA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | YES | YES | NO | NO | 6 V | 1500 | 35481.33892 | NO | R-PDSO-G8 | 90 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SG MICRO CORP | SOIC-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
LM2904A-SR
3peak Incorporated
|
Check for Price | Contact Manufacturer | OPERATIONAL AMPLIFIER | 3PEAK INC | unknown | EAR99 | 8542.33.00.01 | 3Peak Incorporated | ||||||||||||||||||||||||||||||||||||||||||||
|
LM2902AL1-SR
3peak Incorporated
|
Check for Price | Contact Manufacturer | 7 mV | 0.5 V/us | 4 | OPERATIONAL AMPLIFIER | 30 V | 40 V | AUTOMOTIVE | 900 | R-PDSO-G14 | 90 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 3PEAK INC | SOP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM2904AL1-SR
3peak Incorporated
|
Check for Price | Contact Manufacturer | OPERATIONAL AMPLIFIER | 3PEAK INC | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
LM2902A-SR
3peak Incorporated
|
Check for Price | Contact Manufacturer | 7 mV | 0.5 V/us | 4 | OPERATIONAL AMPLIFIER | 30 V | 40 V | AUTOMOTIVE | 900 | R-PDSO-G14 | 90 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | 3PEAK INC | SOIC-14 | unknown | EAR99 | 8542.33.00.01 | 3Peak Incorporated | ||||||||||||||||||||
|
LM321A-TR
3peak Incorporated
|
Check for Price | Contact Manufacturer | 7 mV | 0.5 V/us | 1 nA | 300 µA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 30 V | VOLTAGE-FEEDBACK | 500 pA | YES | NO | NO | NO | NO | NO | 40 V | 900 | 56234.13251 | NO | R-PDSO-G5 | 120 dB | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.92 mm | 3PEAK INC | SOT-23, 5 PIN | unknown | EAR99 | 8542.33.00.01 | 3Peak Incorporated | ||||||
|
TP2262-SR
3peak Incorporated
|
Check for Price | Contact Manufacturer | 4 mV | 15 V/us | 2.4 mA | 100 dB | 2 | OPERATIONAL AMPLIFIER | 30 V | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6 V/us | 40 V | 3500 | 100000 | NO | R-PDSO-G8 | 130 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 3PEAK INC | SOIC-8 | unknown | 3Peak Incorporated | |||||||||
|
TP1562AL1-VR
3peak Incorporated
|
Check for Price | Contact Manufacturer | 4 µV | 4.5 V/us | 500 pA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | NO | NO | NO | NO | NO | 3 V/us | 7 V | 6000 | 10000 | NO | S-PDSO-G8 | 100 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 3PEAK INC | MSOP-8 | unknown | EAR99 | 8542.33.00.01 | 3Peak Incorporated | ||||
|
TP1562AL1-SR
3peak Incorporated
|
Check for Price | Contact Manufacturer | 4 µV | 4.5 V/us | 500 pA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | NO | NO | NO | NO | NO | 3 V/us | 7 V | 6000 | 10000 | NO | R-PDSO-G8 | 100 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 3PEAK INC | SOP-8 | unknown | EAR99 | 8542.33.00.01 | 3Peak Incorporated |