Filter Your Search
1 - 10 of 2,598 results
|
LM2904XS8G/TR
SG Micro Corp
|
$0.2021 | Yes | Contact Manufacturer | 6.8 mV | 0.35 V/us | 160 pA | 950 µA | 72 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 160 pA | YES | YES | NO | YES | NO | NO | 34 V | 1100 | 14125.37545 | NO | R-PDSO-G8 | 118 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SG MICRO CORP | SOIC-8 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
LM358ZS8G/TR
SG Micro Corp
|
$0.2021 | Contact Manufacturer | 6.6 mV | 0.35 V/us | 800 µA | 82 dB | 2 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 32 V | 1100 | 39810.71705 | NO | R-PDSO-G8 | 118 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SG MICRO CORP | SOIC-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
|
LM324ZS14G/TR
SG Micro Corp
|
$0.3414 | Yes | Contact Manufacturer | 6.6 mV | 0.35 V/us | 1.4 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 32 V | 1100 | 31622.7766 | NO | R-PDSO-G14 | 118 dB | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.63 mm | SG MICRO CORP | SOIC-14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
LM321ZN5G/TR
SG Micro Corp
|
$0.4258 | Yes | Contact Manufacturer | 6.6 mV | 0.35 V/us | 410 µA | 80 dB | 1 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | NO | 32 V | 1100 | 31622.7766 | NO | R-PDSO-G5 | 118 dB | 70 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.92 mm | SG MICRO CORP | SOT-23, 5 PIN | unknown | EAR99 | 8542.33.00.01 | ||||||||||
|
SGM8541XN5/TR
SG Micro Corp
|
$0.4477 | Yes | Contact Manufacturer | 3.5 mV | 0.52 V/us | 89 µA | 56 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | 1100 | 4466.835922 | NO | R-PDSO-G5 | 80 dB | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.92 mm | SG MICRO CORP | SOT-23, 5 PIN | unknown | EAR99 | 8542.33.00.01 | |||||||
|
SGM8521XS/TR
SG Micro Corp
|
$0.4477 | Contact Manufacturer | SG MICRO CORP | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
SGMOP07EXS8G/TR
SG Micro Corp
|
$0.4477 | Contact Manufacturer | 220 µV | 3 V/us | 45 nA | 1 mA | 115 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | VOLTAGE-FEEDBACK | 12 nA | YES | NO | YES | NO | -20 V | NO | NO | 20 V | 600 | 199526.2 | NO | R-PDSO-G8 | 140 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | SG MICRO CORP | SOIC-8 | unknown | EAR99 | 8542.33.00.01 | |||||
|
SGM8041YN5G/TR
SG Micro Corp
|
$0.5064 | Contact Manufacturer | 2.5 mV | 3000 V/us | 1 | OPERATIONAL AMPLIFIER | 2.5 V | 6 V | INDUSTRIAL | 14.3 | R-PDSO-G5 | 84 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.92 mm | SG MICRO CORP | LSSOP, | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
SGM721XN5/TR
SG Micro Corp
|
$0.5064 | Contact Manufacturer | SG MICRO CORP | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SGM8301YN5G/TR
SG Micro Corp
|
$0.5653 | Contact Manufacturer | 21.5 mV | 145 V/us | 11.3 mA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 6 V | VOLTAGE-FEEDBACK | YES | NO | NO | -6.6 V | NO | NO | 6.6 V | 60000 | 17782.7941 | NO | R-PDSO-G5 | 82 dB | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.25 mm | 1.6 mm | 2.92 mm | SG MICRO CORP | SOT-23, 5 PIN | unknown |