Filter Your Search
31 - 40 of 472 results
|
LTC6362HMS8#PBF
Analog Devices Inc
|
$5.3268 | No | Yes | End Of Life | 600 µV | 45 V/us | 850 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | AUTOMOTIVE | 180000 | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-8 | 8 | 05-08-1660 | compliant | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||||
|
LTC6401IUD-8#PBF
Analog Devices Inc
|
$9.1681 | No | Yes | End Of Life | 4 mV | 2.22 GHz | 3400 V/us | 60 mA | 36 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | NO | YES | NO | NO | NO | 3.6 V | INDUSTRIAL | 2.371 | S-PQCC-N16 | Not Qualified | e3 | 55 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | 05-08-1691 | compliant | 8542.39.00.01 | Analog Devices | EAR99 | ||||||||||||
|
LTC6253IMS#PBF
Analog Devices Inc
|
$7.6740 | No | Yes | End Of Life | 1.4 mV | 170 V/us | 700 nA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 5.5 V | INDUSTRIAL | 630000 | S-PDSO-G10 | Not Qualified | e3 | 105 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-10 | 10 | 05-08-1661 | compliant | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||
|
LTC6247IMS8#PBF
Analog Devices Inc
|
$5.5742 | No | Yes | End Of Life | 3 mV | 90 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | INDUSTRIAL | 180000 | S-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | |||||||||||||||||||||||
|
LTC6247IDC#TRMPBF
Analog Devices Inc
|
$5.6914 | No | Yes | End Of Life | 3.75 mV | 55 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 5.5 V | INDUSTRIAL | 150000 | S-PDSO-N8 | e3 | 100 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 800 µm | 2 mm | 2 mm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1719 | compliant | Analog Devices | ||||||||||||||||||||||||
|
LTC6247IMS#PBF
Analog Devices Inc
|
$5.8867 | No | Yes | End Of Life | 3 mV | 90 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | INDUSTRIAL | 180000 | S-PDSO-G10 | Not Qualified | e3 | 110 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-10 | 10 | 05-08-1661 | compliant | 8542.33.00.01 | Analog Devices | ||||||||||||||||||||||
|
LTC6247CMS8#PBF
Analog Devices Inc
|
$5.2832 | No | Yes | End Of Life | 3 mV | 90 V/us | 1.5 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | COMMERCIAL | 180000 | S-PDSO-G8 | Not Qualified | e3 | 110 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-8 | 8 | 05-08-1660 | compliant | Analog Devices | ||||||||||||||||||||||||
|
LTC6405IUD#PBF
Analog Devices Inc
|
$10.1799 | No | Yes | End Of Life | 7 mV | 800 MHz | 690 V/us | 23 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | 4 µA | NO | NO | NO | NO | NO | 5.5 V | INDUSTRIAL | 2700000 | YES | S-PQCC-N16 | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | QFN-16 | 16 | 05-08-1691 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||||||
|
LTC6228IS8#PBF
Analog Devices Inc
|
$4.5966 | No | Yes | End Of Life | 250 µV | 730 MHz | 500 V/us | 4.1 µA | 39.6 mA | 94 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 2.5 µA | 1 µA | NO | YES | NO | -6 V | NO | NO | 250 V/us | 6 V | INDUSTRIAL | 890000 | 113 | YES | R-PDSO-G8 | e3 | 110 dB | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.9 mm | 4.9025 mm | ANALOG DEVICES INC | SOIC-8 | 8 | 05-08-1610 (S8) | compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||
|
LTC6256IMS#PBF
Analog Devices Inc
|
$5.5768 | No | Yes | End Of Life | 700 µV | 1.8 V/us | 60 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 5.5 V | INDUSTRIAL | 6500 | S-PDSO-G10 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-10 | 10 | 05-08-1661 | compliant | Analog Devices |