Filter Your Search
1 - 10 of 484 results
|
LM324ADTBG
onsemi
|
$0.1375 | Yes | End Of Life | 3 mV | 200 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | YES | -16 V | 16 V | COMMERCIAL | 15000 | R-PDSO-G14 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||||
|
LM2904DG
onsemi
|
$0.1802 | Yes | End Of Life | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | 50 nA | NO | NO | NO | NO | NO | 32 V | INDUSTRIAL | 1000 | 15000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||
|
LM2904NG
onsemi
|
$0.1988 | Yes | End Of Life | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | 50 nA | NO | NO | NO | NO | NO | 32 V | INDUSTRIAL | 1000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e3 | 70 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||
|
LMV321AS5X
onsemi
|
$0.2058 | Yes | End Of Life | 7 mV | 1.5 V/us | 150 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1200 | 320 | NO | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.95 mm | ONSEMI | SOT-23, 5 PIN | 527AH | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||
|
AZV321KSTR-G1
Diodes Incorporated
|
$0.2080 | Yes | End Of Life | 9 mV | 1 V/us | 500 nA | 350 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 6 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e3 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.1 mm | DIODES INC | SOIC | GREEN, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
AZV321KTR-G1
Diodes Incorporated
|
$0.2361 | Yes | End Of Life | 9 mV | 1 V/us | 500 nA | 350 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 6 V | INDUSTRIAL | 1000 | 10000 | NO | R-PDSO-G5 | Not Qualified | e3 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.92 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
FAN4931IP5X
onsemi
|
$0.2448 | Yes | End Of Life | 6 mV | 3 V/us | 300 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | NO | 6 V | INDUSTRIAL | 4000 | NO | R-PDSO-G5 | Not Qualified | e4 | 65 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ONSEMI | EIAJ, SC-88A, SC-70, 5 PIN | 419AC | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||||
|
LM358NG
onsemi
|
$0.2573 | Yes | End Of Life | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 1000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e3 | 70 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||
|
KA358
onsemi
|
$0.2700 | Yes | End Of Life | 9 mV | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | NO | -16 V | NO | NO | 16 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e3 | 80 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | ONSEMI | DIP-8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||||||
|
AZV358MMTR-G1
Diodes Incorporated
|
$0.2703 | Yes | End Of Life | 9 mV | 1 V/us | 500 nA | 615 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 6 V | INDUSTRIAL | 1000 | 10000 | NO | S-PDSO-G8 | Not Qualified | e3 | 63 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 3 mm | DIODES INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 |