If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Amplifier Circuits » Operational Amplifiers

Filter Your Search
|
Amplifier Type (1)
Average Bias Current-Max (IIB) (50)
-
Bandwidth (3dB)-Nom (15)
-
Common-mode Reject Ratio-Min (42)
-
Input Offset Voltage-Max (50)
-
Manufacturer (13)
Neg Supply Voltage-Nom (Vsup) (10)
-
Number of Functions (3)
-
Slew Rate-Nom (50)
-
Subcategory (2)
Supply Current-Max (50)
-
Supply Voltage-Nom (Vsup) (14)
-
Voltage Gain-Nom (1)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Part Life Cycle Code: Not Recommended

1 - 20 of 472 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Input Offset Voltage-Max Bandwidth (3dB)-Nom Slew Rate-Nom Average Bias Current-Max (IIB) Supply Current-Max Common-mode Reject Ratio-Min Number of Functions Amplifier Type Supply Voltage-Nom (Vsup) Neg Supply Voltage-Nom (Vsup) Technology Architecture Bias Current-Max (IIB) @25C Frequency Compensation Input Offset Current-Max (IIO) Low-Bias Low-Offset Micropower Neg Supply Voltage Limit-Max Power Supplies Power Programmable Power Slew Rate-Min Supply Voltage Limit-Max Temperature Grade Unity Gain BW-Nom Voltage Gain-Min Wideband JESD-30 Code Qualification Status JESD-609 Code Common-mode Reject Ratio-Nom Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Screening Level Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Seated Height-Max Width Length Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Factory Lead Time
Samacsys Description
Manufacturer Package Code
LM1458MX
Texas Instruments
Check for Price
Not Recommended 6 mV 0.5 V/us 500 nA 2.8 mA 70 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES 200 nA NO NO NO -18 V +-15 V NO NO 18 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G8 Not Qualified e0 90 dB 1 70 °C 235 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01 1 Week
LMC7101BIM5X
Texas Instruments
Check for Price
Not Recommended 3 mV 1.1 V/us 64 pA 950 µA 50 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 64 pA YES 32 pA YES NO YES 2.7/15 V NO NO 0.4 V/us 16 V INDUSTRIAL 1.1 MHz 34000 NO R-PDSO-G5 Not Qualified e0 82 dB 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.33.00.01 1 Week
LM358AMX
Texas Instruments
Check for Price
Not Recommended 7 mV 0.1 V/us 150 nA 1.2 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES 30 nA NO NO NO +-1.5/+-15/3/30 V NO NO 32 V COMMERCIAL 1 MHz 15000 NO R-PDSO-G8 Not Qualified e0 85 dB 1 70 °C 235 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01 1 Week
LM6132AIMX
Texas Instruments
Check for Price
Not Recommended 2 mV 14 V/us 140 nA 900 µA 75 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 140 nA YES 30 nA NO NO YES 1.8/24 V NO NO 7 V/us 35 V INDUSTRIAL 10 MHz 8000 NO R-PDSO-G8 Not Qualified e0 107 dB 1 85 °C -40 °C 235 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01 1 Week
LMC6484IMX
Texas Instruments
Check for Price
Not Recommended 750 µV 1.3 V/us 2 pA 700 µA 65 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 4 pA YES 2 pA YES NO NO 3/15 V NO NO 0.63 V/us 8 V INDUSTRIAL 1.5 MHz 10000 NO R-PDSO-G14 Not Qualified e0 82 dB 1 85 °C -40 °C 235 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.753 mm 3.899 mm 8.6235 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 not_compliant EAR99 8542.33.00.01 1 Week
LMC662CM
Texas Instruments
$1.9400
Not Recommended 3 mV 1.1 V/us 4 pA 1.3 mA 63 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 2 pA YES 1 pA YES NO YES 5/15 V NO NO 0.7 V/us 16 V COMMERCIAL 1.4 MHz 40000 NO R-PDSO-G8 Not Qualified e0 83 dB 1 70 °C 235 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01 1 Week OpAmpIC
LMC662CMX
Texas Instruments
Check for Price
Not Recommended 3 mV 1.1 V/us 4 pA 1.3 mA 63 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 2 pA YES 1 pA YES NO YES 5/15 V NO NO 0.7 V/us 16 V COMMERCIAL 1.4 MHz 40000 NO R-PDSO-G8 Not Qualified e0 83 dB 1 70 °C 235 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01 6 Weeks
LMC660AIMX
Texas Instruments
Check for Price
Not Recommended 3 mV 1.1 V/us 2 pA 550 µA 63 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 4 pA YES 2 pA YES NO YES 5/15 V NO NO 0.6 V/us 16 V INDUSTRIAL 1.4 MHz 60000 NO R-PDSO-G14 Not Qualified e0 83 dB 1 85 °C -40 °C 235 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 not_compliant EAR99 8542.33.00.01 1 Week
LM8261M5X
Texas Instruments
Check for Price
Not Recommended 5 mV 12 V/us 2 µA 1.25 mA 64 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 2 µA YES 275 nA NO NO NO -16 V +-1.2/+-15/2.5/30 V NO NO 7 V/us 16 V INDUSTRIAL 21 MHz 1410 NO R-PDSO-G5 Not Qualified e0 110 dB 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.33.00.01 6 Weeks
LMC6482IMMX
Texas Instruments
Check for Price
Not Recommended 750 µV 1.3 V/us 4 pA 1.4 mA 65 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 4 pA YES 2 pA YES NO YES 3/15 V NO NO 0.63 V/us 16 V INDUSTRIAL 1.5 MHz 10000 NO R-PDSO-G8 Not Qualified e0 82 dB 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 not_compliant EAR99 8542.33.00.01 1 Week
LM7372MRX
Texas Instruments
Check for Price
Not Recommended 8 mV 125 MHz 3000 V/us 10 µA 8.5 mA 73 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 10 µA YES 4 µA NO NO NO -18 V +-5/+-15 V NO NO 18 V INDUSTRIAL 120 MHz 1000 YES R-PDSO-G8 Not Qualified e0 93 dB 3 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HLSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.68 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC HLSOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01 6 Weeks
OP42ARC/883C
Analog Devices Inc
$85.9500
No No Not Recommended 2 mV 52 V/us 20 nA 6 mA 86 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES 40 pA YES NO -20 V +-15 V 45 V/us 20 V MILITARY 10 MHz 100000 S-CQCC-N20 Not Qualified e0 94 dB 125 °C -55 °C 220 MIL-STD-883 30 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn63Pb37) NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ANALOG DEVICES INC QLCC QCCN, LCC20,.35SQ 20 unknown EAR99 8542.31.00.01
LMC662AIM
Texas Instruments
$1.9900
Not Recommended 3 mV 1.1 V/us 4 pA 1.3 mA 63 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 4 pA YES 2 pA YES NO YES 5/15 V NO NO 0.6 V/us 16 V INDUSTRIAL 1.4 MHz 60000 NO R-PDSO-G8 Not Qualified e0 83 dB 1 85 °C -40 °C 235 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01 1 Week OpAmpIC
LMC662AIMX
Texas Instruments
Check for Price
Not Recommended 3 mV 1.1 V/us 4 pA 1.3 mA 63 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 4 pA YES 2 pA YES NO YES 5/15 V NO NO 0.6 V/us 16 V INDUSTRIAL 1.4 MHz 60000 NO R-PDSO-G8 Not Qualified e0 83 dB 1 85 °C -40 °C 235 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 not_compliant EAR99 8542.33.00.01 1 Week
5962-87738012A
Analog Devices Inc
$82.5500
No No Not Recommended 120 µV 4 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 4 nA YES YES -22 V +-15 V 0.1 V/us 22 V MILITARY 600 kHz 200000 S-CQCC-N20 Qualified e0 110 dB 125 °C -55 °C NOT APPLICABLE MIL-STD-883 NOT APPLICABLE 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) - hot dipped NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ANALOG DEVICES INC QLCC QCCN, LCC20,.35SQ 20 unknown EAR99 8542.31.00.01 Q-8
HA17358A-E
Renesas Electronics Corporation
Check for Price
Yes Yes Not Recommended 7 mV 0.2 V/us 250 nA 2 OPERATIONAL AMPLIFIER 15 V BIPOLAR 32 V INDUSTRIAL R-PDIP-T8 Not Qualified 80 dB 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 9.6 mm RENESAS ELECTRONICS CORP DIP DIP, 8 compliant EAR99 8542.33.00.01 PRDP0008AF-B8
AD711KRZ-REEL
Analog Devices Inc
Check for Price
No Yes Not Recommended 1 mV 20 V/us 100 pA 3 mA 74 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 pA YES 600 pA YES NO -18 V +-15 V 18 V/us 18 V COMMERCIAL 4 MHz 100000 R-PDSO-G8 Not Qualified e3 80 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.31.00.01 R-8
LMV712MM
Texas Instruments
$0.9947
Not Recommended 3 mV 5 V/us 115 pA 1.7 mA 50 dB 2 OPERATIONAL AMPLIFIER 2.7 V BICMOS VOLTAGE-FEEDBACK 115 pA YES YES NO NO 2.7/5 V NO NO 5.5 V INDUSTRIAL 5 MHz 6300 NO S-PDSO-G10 Not Qualified e0 80 dB 1 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP10,.19,20 10 not_compliant EAR99 8542.33.00.01 1 Week Operational Amplifier
LMV931MG
Texas Instruments
$0.8135
Not Recommended 4 mV 0.42 V/us 35 nA 230 µA 60 dB 1 OPERATIONAL AMPLIFIER 2.7 V BICMOS VOLTAGE-FEEDBACK 35 nA YES 25 nA NO NO YES 2/5 V NO NO 6 V AUTOMOTIVE 1.5 MHz 4500 NO R-PDSO-G5 Not Qualified e0 86 dB 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP5/6,.08 5 not_compliant EAR99 8542.33.00.01 1 Week Operational Amplifiers
LM7301IM5X
Texas Instruments
Check for Price
Not Recommended 6 mV 1.25 V/us 200 nA 1.1 mA 70 dB 1 OPERATIONAL AMPLIFIER 2.2 V CMOS VOLTAGE-FEEDBACK 300 nA YES 65 nA NO NO NO 1.8/32 V NO NO 35 V INDUSTRIAL 4 MHz 6500 NO R-PDSO-G5 Not Qualified e0 93 dB 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.33.00.01 1 Week

Add to list:
Create New List