Filter Your Search
1 - 10 of 470 results
|
INA199C1DCKT
Texas Instruments
|
$0.5357 | Yes | Yes | Not Recommended | 150 µV | 0.4 V/us | 115 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 26 V | AUTOMOTIVE | 80 | R-PDSO-G6 | e3 | 120 dB | 2 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | 2016-11-29 | Texas Instruments | ||||||||||||||
|
INA186A2IDDFT
Texas Instruments
|
$0.7377 | Yes | Yes | Not Recommended | 50 µV | 0.3 V/us | 3 nA | 90 µA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 40 V | 6 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 150 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | 2019-11-23 | Texas Instruments | ||||||||||||||
|
INA186A4IDDFT
Texas Instruments
|
$0.7377 | Yes | Yes | Not Recommended | 50 µV | 0.3 V/us | 3 nA | 90 µA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 40 V | 6 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 150 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | 2019-11-23 | Texas Instruments | ||||||||||||||
|
INA186A4IDCKT
Texas Instruments
|
$0.6967 | Yes | Yes | Not Recommended | 50 µV | 0.3 V/us | 3 nA | 90 µA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | 40 V | 6 V | AUTOMOTIVE | 33 | R-PDSO-G6 | e4 | 150 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | 2019-04-14 | Texas Instruments | |||||||||||||
|
INA190A4IDCKT
Texas Instruments
|
$1.6231 | Yes | Yes | Not Recommended | 15 µV | 0.3 V/us | 3 nA | 90 µA | 132 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | VOLTAGE-FEEDBACK | 500 pA | 40 V | YES | NO | YES | YES | NO | 6 V | AUTOMOTIVE | 33 | NO | R-PDSO-G6 | e4 | 150 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | 2019-04-12 | Texas Instruments | |||
|
INA190A3IDCKT
Texas Instruments
|
$1.6231 | Yes | Yes | Not Recommended | 15 µV | 0.3 V/us | 3 nA | 90 µA | 132 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | VOLTAGE-FEEDBACK | 500 pA | 40 V | YES | NO | YES | YES | NO | 6 V | AUTOMOTIVE | 35 | NO | R-PDSO-G6 | e4 | 150 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | 2019-04-12 | Texas Instruments | |||
|
INA190A5IDCKT
Texas Instruments
|
$1.6231 | Yes | Yes | Not Recommended | 15 µV | 0.3 V/us | 3 nA | 90 µA | 132 dB | 1 | OPERATIONAL AMPLIFIER | 1.8 V | 40 V | 6 V | AUTOMOTIVE | 27 | R-PDSO-G6 | e4 | 150 dB | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.33.00.01 | 2019-04-12 | Texas Instruments | |||||||||||||
|
INA180B4IDBVT
Texas Instruments
|
$0.2278 | Yes | Yes | Not Recommended | 150 µV | 2 V/us | 300 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 26 V | YES | NO | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 350 | NO | R-PDSO-G5 | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | Texas Instruments | ||||||
|
INA281A1IDBVT
Texas Instruments
|
$1.3110 | Yes | Yes | Not Recommended | 500 µV | 2.5 V/us | 30 µA | 2.25 mA | 120 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CURRENT-FEEDBACK | 30 µA | 110 V | NO | NO | NO | NO | NO | 22 V | AUTOMOTIVE | 1300 | NO | R-PDSO-G5 | e4 | 140 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | SOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | LSSOP, SOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | 2020-08-31 | Texas Instruments | |||
|
INA2180A2IDGKT
Texas Instruments
|
$0.3933 | Yes | Yes | Not Recommended | 150 µV | 2 V/us | 500 µA | 84 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 26 V | YES | NO | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 210 | NO | S-PDSO-G8 | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | compliant | 2017-11-22 | Texas Instruments |