Filter Your Search
31 - 40 of 470 results
|
INA213CIRSWT
Texas Instruments
|
$0.6164 | Yes | Yes | Not Recommended | 100 µV | 0.4 V/us | 35 µA | 115 µA | 50 | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 26 V | AUTOMOTIVE | 80 | R-PQCC-N10 | e4 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 550 µm | 1.4 mm | 1.8 mm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.33.00.01 | 2016-11-03 | Texas Instruments | ||||||||||||||||||
|
INA381A2IDGST
Texas Instruments
|
$0.3774 | Yes | Yes | Not Recommended | 150 µV | 2 V/us | 450 µA | 84 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 6 V | AUTOMOTIVE | 210 | S-PDSO-G10 | e4 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | 2019-10-12 | Texas Instruments | ||||||||||||||||||||
|
INA250A3PW
Texas Instruments
|
$2.3737 | Yes | Yes | Not Recommended | 30 mV | 0.2 V/us | 35 µA | 300 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | 35 µA | 36 V | YES | NO | NO | NO | NO | NO | 40 V | AUTOMOTIVE | 35 | NO | R-PDSO-G16 | e4 | 114 dB | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, | compliant | EAR99 | Texas Instruments | ||||||||||
|
INA185A2IDRLT
Texas Instruments
|
$0.8420 | Yes | Yes | Not Recommended | 55 µV | 2 V/us | 75 µA | 300 µA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 6 V | AUTOMOTIVE | 210 | S-PDSO-F6 | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | VSOF, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||
|
INA185A3IDRLT
Texas Instruments
|
$0.8420 | Yes | Yes | Not Recommended | 55 µV | 2 V/us | 75 µA | 300 µA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 26 V | 6 V | AUTOMOTIVE | 150 | S-PDSO-F6 | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSOF | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | TEXAS INSTRUMENTS INC | VSOF, | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||
|
INA206AIDGST
Texas Instruments
|
$1.7155 | Yes | Yes | Not Recommended | 2.5 mV | 1 V/us | 16 µA | 2.8 mA | 1.3 µs | 20 | 100 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | 10 nA | 80 V | OPEN-DRAIN | 18 V | AUTOMOTIVE | 500 | S-PDSO-G10 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MSOP | 10 | ||||||||||||
|
INA206AIPW
Texas Instruments
|
$1.6466 | Yes | Yes | Not Recommended | 2.5 mV | 1 V/us | 16 µA | 2.8 mA | 1.3 µs | 20 | 100 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | 10 nA | 80 V | OPEN-DRAIN | 18 V | AUTOMOTIVE | 500 | R-PDSO-G14 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | ||||||||||||
|
INA208AIDGST
Texas Instruments
|
$1.6556 | Yes | Yes | Not Recommended | 2.5 mV | 1 V/us | 16 µA | 2.8 mA | 1.3 µs | 100 | 100 dB | 2 | OPERATIONAL AMPLIFIER | 12 V | 10 nA | 80 V | OPEN-DRAIN | 18 V | AUTOMOTIVE | 200 | S-PDSO-G10 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MSOP | 10 | ||||||||||||
|
INA203AIDGST
Texas Instruments
|
$1.5867 | Yes | Yes | Not Recommended | 2.5 mV | 1 V/us | 15 nA | 2.8 mA | 1.3 µs | 20 | 100 dB | 1 | OPERATIONAL AMPLIFIER | 12 V | 80 V | OPEN-DRAIN | 18 V | AUTOMOTIVE | 500 | S-PDSO-G10 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MSOP | 10 | |||||||||||||
|
INA286AIDGKT
Texas Instruments
|
$2.1225 | Yes | Yes | Not Recommended | 70 µV | 0.2 V/us | 900 µA | 100 | 120 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 80 V | 18 V | AUTOMOTIVE | 10 | S-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SSOP | 8 |