Filter Your Search
1 - 8 of 8 results
|
AD8629TRZ-R7-EP
Analog Devices Inc
|
Check for Price | No | Preview | 15 µV | 1 V/us | 1.5 nA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | 6 V | MILITARY | 2000 | R-PDSO-G8 | 130 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | compliant | ||||||||||||||||||||||||||||||
|
TSL6802
STMicroelectronics
|
Check for Price | Preview | OPERATIONAL AMPLIFIER | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LMH32404QRHFR
Texas Instruments
|
Check for Price | No | Preview | 20 mV | 350 MHz | 750 V/us | 120 µA | 4 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | 120 µA | YES | YES | NO | NO | NO | NO | 3.65 V | AUTOMOTIVE | 350000 | NO | R-PQCC-N28 | 125 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16X20,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 5 mm | TEXAS INSTRUMENTS INC | unknown | ||||||||||||||||||||
|
LMV342IDGKT
Texas Instruments
|
Check for Price | No | Preview | 4 mV | 1 V/us | 3 nA | 400 µA | 56 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | NO | NO | 5.5 V | AUTOMOTIVE | 1000 | 1580 | NO | S-PDSO-G8 | Not Qualified | 86 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP8,.19 | compliant | MSOP | 8 | EAR99 | 8542.33.00.01 | ||||||||||
|
TSL6801
STMicroelectronics
|
Check for Price | Preview | OPERATIONAL AMPLIFIER | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
POPA210IDGKT
Texas Instruments
|
Check for Price | No | Preview | 35 µV | 6.4 V/us | 7 nA | 3.25 mA | 132 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 nA | YES | 2 nA | NO | YES | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 18000 | 316227.766 | NO | S-PDSO-G8 | 140 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VSSOP-8 | unknown | |||||||||||||
|
POPA210IDR
Texas Instruments
|
Check for Price | No | Preview | 35 µV | 6.4 V/us | 7 nA | 3.25 mA | 132 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | 2 nA | YES | 2 nA | NO | NO | NO | -20 V | NO | NO | 20 V | AUTOMOTIVE | 18000 | 316227.76 | NO | R-PDSO-G8 | 140 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | unknown | |||||||||||||
|
TSL6804
STMicroelectronics
|
Check for Price | Preview | OPERATIONAL AMPLIFIER | STMicroelectronics |